The ADRV9002 RF transceiver provides high dynamic range and best-in-class blocker tolerance for both narrow and wideband signals. It is a high performance, highly versatile part with low power consumption that can operate in either TDD or FDD modes.
The ADRV9002 offers a high dynamic range of between 30MHz and 6GHz in either TDD or FDD mode. It incorporates digital signal radio correction algorithms, and supports AGC, DPD, Frequency Hopping, and Channel Filtering. Integration is easy, too - with the ADRV9002 able to be set up with Matlab, Python, or C/C++ in a Windows or Linux ecosystem. When customers need to count on their communications systems in mission-critical applications, the benefits offered by the ADRV9002 make it a top choice.
See related product