Aeroflex レギュレータダイオード
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Configuration | Nominal Zener Voltage - (V) | Zener Voltage Tolerance | Maximum Voltage Regulation - (mV) | Test Current - (mA) | Maximum Power Dissipation - (mW) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1N4744A
Diode Zener Single 15V 5% 1000mW 2-Pin DO-41 Box
|
ストック
302
$1.367
ユニットあたり
|
Aeroflex | ツェナー | Voltage Regulator | Single | 15 | 5% | 17 | 1000 | 5 | 14 | Box | EAR99 | No | ||||||||||||||
JANTXV1N6317US Diode Zener Single 5.1V 5% 500mW 2-Pin Case US |
ストック
17
$22.91
ユニットあたり
|
Aeroflex | ツェナー | EAR99 | No | |||||||||||||||||||||||
1N4708 (DO35)
Diode Zener Single 22V 5% 500mW 2-Pin DO-7
|
|
Aeroflex | ツェナー | Voltage Regulator | Single | 22 | 5% | 220 | 0.05 | 500 | 0.01 | 10.8 | No | No | EAR99 | No | ||||||||||||
GRP-DATA-JANS1N829UR-1
Diode Zener Single 6.2V 5% 500mW 2-Pin DO-213AA
|
|
Aeroflex | ツェナー | Temperature Compensated | Single | 6.2 | 5% | 5 | 7.5 | 500 | 15 | EAR99 | No | |||||||||||||||
JAN1N757AUR-1
Diode Zener Single 9.1V 5% 500mW 2-Pin DO-213AA
|
|
Aeroflex | ツェナー | 2 | DO-213AA | DO | Unknown | Unknown | Unknown | No | ||||||||||||||||||
JANS DATA-JANS1N4112UR-1
Diode Zener Single 18V 5% 500mW 2-Pin DO-213AA
|
|
Aeroflex | ツェナー | Voltage Regulator | Single | 18 | 5% | 0.25 | 500 | 0.05 | 21 | 100 | 500 | 2 | DO-213AA | DO | Unknown | Unknown | Unknown | EAR99 | No | |||||||
JANTX1N4122C-1
Diode Zener Single 36V 2% 500mW 2-Pin DO-35
|
$10.15
ユニットあたり
|
Aeroflex | ツェナー | Voltage Regulator | Single | 36 | 2% | 0.25 | 500 | 0.01 | 11 | 200 | 500 | 2 | DO-35 | DO | Unknown | Unknown | Unknown | EAR99 | No | |||||||
JANTXV1N4371AUR-1
Diode Zener Single 2.7V 5% 500mW 2-Pin DO-213AA
|
|
Aeroflex | ツェナー | 2 | DO-213AA | DO | Unknown | Unknown | Unknown | No | ||||||||||||||||||
JAN1N750AUR-1
Diode Zener Single 4.7V 5% 500mW 2-Pin DO-213AA
|
|
Aeroflex | ツェナー | 2 | DO-213AA | DO | Unknown | Unknown | Unknown | No | ||||||||||||||||||
JANS DATA-JANS1N4110CUR-1
Zener Diode Single 16V 2% 100Ohm 500mW 2-Pin DO-213AA
|
|
Aeroflex | ツェナー | Voltage Regulator | Single | 16 | 2% | 0.25 | 500 | 0.05 | 24 | 100 | 500 | 2 | DO-213AA | DO | Unknown | Unknown | Unknown | EAR99 | No | |||||||
JANTX1N973B-1
Diode Zener Single 33V 5% 500mW 2-Pin DO-35
|
|
Aeroflex | ツェナー | Voltage Regulator | Single | 33 | 5% | 3.8 | 500 | 5000 | 11 | 58 | 500 | 2 | DO-35 | DO | No | No | No | No | EAR99 | No | ||||||
JANTXV1N4107-1
Zener Diode Single 13V 5% 200Ohm 500mW 2-Pin DO-35
|
|
Aeroflex | ツェナー | Voltage Regulator | Single | 13 | 5% | 0.25 | 500 | 0.05 | 29 | 200 | 500 | 2 | DO-35 | DO | Unknown | Unknown | Unknown | EAR99 | No | |||||||
JANS1N4615-1
Zener Diode Single 2V 5% 1250Ohm 500mW 2-Pin DO-35
|
|
Aeroflex | ツェナー | Voltage Regulator | Single | 2 | 5% | 0.25 | 500 | 2.5 | 110 | 1250 | 500 | 2 | DO-35 | DO | Unknown | Unknown | Unknown | EAR99 | No | |||||||
JANS1N4624DUR-1
Zener Diode Single 4.7V 1% 1550Ohm 500mW 2-Pin DO-213AA
|
|
Aeroflex | ツェナー | Voltage Regulator | Single | 4.7 | 1% | 0.25 | 500 | 5 | 75 | 1550 | 500 | 2 | DO-213AA | DO | Unknown | Unknown | Unknown | EAR99 | No | |||||||
JANTXV1N4567AUR-1
Zener Diode Single 6.4V 5% 200Ohm 500mW 2-Pin DO-213AA
|
|
Aeroflex | ツェナー | Temperature Compensated | Single | 6.4 | 5% | 20 | 0.5 | 500 | 2 | 200 | 2 | DO-213AA | DO | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
JAN1N752AUR-1
Diode Zener Single 5.6V 5% 500mW 2-Pin DO-213AA
|
|
Aeroflex | ツェナー | 2 | DO-213AA | DO | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
JANTX1N4372A-1
Zener Diode Single 3V 5% 29Ohm 500mW 2-Pin DO-35
|
|
Aeroflex | ツェナー | 2 | DO-35 | DO | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
JANTX1N4104-1
Zener Diode Single 10V 5% 200Ohm 500mW 2-Pin DO-35
|
ストック
254
$2.67
ユニットあたり
|
Aeroflex | ツェナー | 2 | DO-35 | DO | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
JANTX1N4625-1
Zener Diode Single 5.1V 5% 1500Ohm 500mW 2-Pin DO-35
|
|
Aeroflex | ツェナー | 2 | DO-35 | DO | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
JANTX1N4130-1
Zener Diode Single 68V 5% 700Ohm 500mW 2-Pin DO-35
|
|
Aeroflex | ツェナー | 2 | DO-35 | DO | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
JANTX1N754A-1
Zener Diode Single 6.8V 5% 3Ohm 500mW 2-Pin DO-35
|
|
Aeroflex | ツェナー | 2 | DO-35 | DO | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
JANTXV1N4107CUR-1
Zener Diode Single 13V 2% 200Ohm 500mW 2-Pin DO-213AA
|
|
Aeroflex | ツェナー | 2 | DO-213AA | DO | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
JAN1N758AUR-1
Diode Zener Single 10V 5% 500mW 2-Pin DO-213AA
|
|
Aeroflex | ツェナー | 2 | DO-213AA | DO | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
JAN1N967B-1
Zener Diode Single 18V 5% 21Ohm 500mW 2-Pin DO-35
|
|
Aeroflex | ツェナー | 2 | DO-35 | DO | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
JANTXV1N4567A-1
Diode Zener Single 6.4V 5% 500mW 2-Pin DO-35
|
|
Aeroflex | ツェナー | 2 | DO-35 | DO | Unknown | Unknown | Unknown | EAR99 | No |