Allegro MicroSystems ダイオード、トランジスタ、サイリスタ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Configuration | Maximum Collector-Emitter Voltage - (V) | Number of Elements per Chip | Maximum Continuous Forward Current - (A) | Maximum Continuous DC Collector Current - (mA) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Diode Capacitance - (pF) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
A2982SLWTR-T
Trans Darlington NPN/PNP 50V 0.5A 20-Pin SOIC W T/R
|
ストック
1,000
$1.0555
ユニットあたり
|
Allegro MicroSystems | ダーリントンBJT | NPN|PNP | Octal | 50 | 8 | 0.5 | 1.8@100mA|1.9@225mA|2@350mA | Tape and Reel | Unknown | 20 | SOIC W | SO | No | Unknown | No | No | No | No | EAR99 | Yes | No | |||||
FMXA-4203S Diode Switching 300V 20A 3-Pin(3+Tab) TO-3PF |
|
Allegro MicroSystems | 整流器 | 100 | -40 | -40 to 150 | 20 | 3 | TO-3PF | TO | No | No | No | No | No | EAR99 | No | |||||||||||
2SC3519A
Trans GP BJT NPN 180V 15A 3-Pin(3+Tab) TO-3P
|
|
Allegro MicroSystems | GP BJT | 3 | TO-3P | TO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
FML-4202S Diode Switching 200V 20A 3-Pin(3+Tab) TO-3PF |
|
Allegro MicroSystems | 整流器 | 10 | Active | -40 | -40 to 150 | 20 | 3 | TO-3PF | TO | No | No | No | No | No | EAR99 | No | ||||||||||
2SC6145A-Y Trans GP BJT NPN 260V 15A 160000mW 3-Pin(3+Tab) TO-3P Tube |
|
Allegro MicroSystems | GP BJT | 3 | TO-3P | TO | No | No | No | No | EAR99 | No | ||||||||||||||||
2SA2223A-Y Trans GP BJT PNP 260V 15A 160000mW 3-Pin(3+Tab) TO-3P Tube |
|
Allegro MicroSystems | GP BJT | 3 | TO-3P | TO | No | No | No | No | EAR99 | No |