Analog Devices メモリ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Density - (bit) | Density in Bits - (bit) | Organization | Programmability | Minimum Operating Supply Voltage - (V) | Data Bus Width - (bit) | Maximum Access Time - (ns) | Interface Type | Maximum Operating Current - (mA) | Maximum Operating Supply Voltage - (V) | Supplier Temperature Grade | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DS24B33S+T&R EEPROM Serial-1Wire 4K-bit 16Page x 256 3.3V/5V 8-Pin SOIC T/R |
|
Analog Devices | EEPROM | 8 | SOIC | SO | No | No | No | No | No | EAR99 | No | No | |||||||||||||||
DS28EC20P+T
EEPROM Serial-1Wire 20K-bit 80Pages x 256 5V 6-Pin TSOC T/R
|
|
Analog Devices | EEPROM | 6 | TSOC | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
DS1225AD-85+
NVRAM NVSRAM Parallel 64Kbit 5V 28-Pin EDIP Tube
|
|
Analog Devices | NVRAM | NVSRAM | 64K | 65536 | 8Kx8 | 8 | 85 | Parallel | Commercial | Tube | 28 | EDIP | DIP | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
DS2431P+
EEPROM Serial-1Wire 1K-bit 4Pages x 256 3.3V/5V Medical 6-Pin TSOC Tube
|
|
Analog Devices | EEPROM | 6 | TSOC | No | Yes | No | No | No | No | EAR99 | No | No | |||||||||||||||
DS2505P+
EPROM OTP 16K-bit 64Pages x 256 6-Pin TSOC Tube
|
|
Analog Devices | EPROM | 6 | TSOC | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||
AD-FMC-SDCARD Flash Card 8G-byte SD Card |
$23.32
ユニットあたり
|
Analog Devices | フラッシュカード | SD Card | 8G | 68719476736 | Yes | SD | Unknown | No | No | No | No | EAR99 | No |