Anaren Microwave RFモジュール
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Module/IC Classification | Number of Inputs | Number of Outputs | Frequency Range - (MHz) | Typical Input Return Loss - (dB) | Typical Output Return Loss - (dB) | Typical Output to Output Isolation | Output Impedance - (Ohm) | Input Signal Type | Output Signal Type | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
PD2635L5050S2HF Ultra Low Profile 0603 Power Divider |
|
Anaren, Inc | RFコンバイナとディバイダ | 6 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
PD0922J5050D2HF
Divider 1-IN 2-OUT 950MHz to 2150MHz 6-Pin Case 0805(2012Metric) T/R
|
|
Anaren, Inc | RFコンバイナとディバイダ | EAR99 | No | |||||||||||||||||||||||
PD1722J5050S2HF Divider 1700MHz to 2200MHz 6-Pin CSMD T/R |
|
Anaren, Inc | RFコンバイナとディバイダ | 6 | CSMD | SMD | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||||||||||||
PD0922J5050S2HF Divider 1-IN 2-OUT 950MHz to 2150MHz 6-Pin CSMD T/R |
|
Anaren, Inc | RFコンバイナとディバイダ | 6 | CSMD | SMD | No | Unknown | No | No | No | No | EAR99 | Yes | No | |||||||||||||
PD4859J5050S2HF
Divider 1-IN 2-OUT 4800MHz to 5900MHz 6-Pin Case 0805(2012Metric) T/R
|
|
Anaren, Inc | RFコンバイナとディバイダ | 6 | Case 0805(2012Metric) | SMD | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||
PD0409J5050S2HF Divider 1-IN 2-OUT 390MHz to 900MHz 6-Pin Case 0805(2012Metric) T/R |
|
Anaren, Inc | RFコンバイナとディバイダ | Divider | IC | 1 | 2 | 390 to 900 | 12 | 12 | 10.5dB | 50 | Single-Ended | Single-Ended | Tape and Reel | 6 | Case 0805(2012Metric) | SMD | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||
PD2328J5050S2HF Divider 1-IN 2-OUT 2300MHz to 2800MHz 6-Pin Case 0805(2012Metric) T/R |
|
Anaren, Inc | RFコンバイナとディバイダ | 6 | Case 0805(2012Metric) | SMD | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||||||||||||
PD3150J5050S2HF Divider 1-IN 2-OUT 2300MHz to 5000MHz 6-Pin Case 0805(2012Metric) T/R |
|
Anaren, Inc | RFコンバイナとディバイダ | 6 | Case 0805(2012Metric) | SMD | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||||||||||||
PD0810J5050S2HF Divider 800MHz to 1000MHz 6-Pin CSMD T/R |
|
Anaren, Inc | RFコンバイナとディバイダ | 6 | CSMD | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No |