Autec Power Systems 電源装置
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Input/Output Type | Accessory Type | Style | Power Supply Type | Output Voltage Range - (VDC) | Number of Outputs | Input Voltage - (V) | Output Type | Maximum Output Current - (A) | Output Voltage - (V) | Maximum Output Power - (W) | Dimming | Power Factor Correction | Minimum Isolation Voltage | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Line Regulation | Termination Style | Power Indicator | Load Regulation | Input Voltage Range - (V) | Typical Inrush Current - (A) | Protection | IP Rating | Warranty | Product Weight - (g) | Minimum Operating Temperature - (°C) | Typical Hold-Up Time - (ms) | Maximum Operating Temperature - (°C) | Maximum Input Current - (A) | Input Frequency - (Hz) | Output Connector Polarity | Efficiency - (%) | Adapter Color | Input Connector Type | Ripple & Noise | Medical Application | Packaging | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LWA400-V024-ENK
AC/DC LED Power Supply 400W Single 8-Pin
|
|
Autec Power Systems | LED電源 | Constant Voltage | AC/DC | 24(Typ) | 1 | 16700 | 400 | 0-10V | 0.9(Min) | Lead Wire | 120VAC to 277VAC|127VDC to 420VDC | 5Year | 1600 | Carton | 8 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
L3WCD160S380STR
AC/DC LED Power Supply 160W Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 27 to 54 | 1 | 3800 | 160 | 0-10V/PWM/Resistor | 0.95 | Lead Wire | 100VAC to 277VAC | 5Year | 1500 | 93(Typ) | Carton | 7 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
WM03P6-050-A-USBW
External Power Supply Adapter
|
|
Autec Power Systems | 外部プラグインアダプタ | 100 to 240 | 600 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||
LFWCP042S105SS-PM
AC/DC LED Power Supply 44.1W Single
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 25 to 42 | 1 | 1050 | 44.1 | 0-10V/PWM/RX | 0.9(Min) | 100VAC to 277VAC | 5Year | 457 | 86.9 | Carton | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
DT-M036-240-V-2
36W, 100-240Vac Input, Medical Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
LXLCT022S050SS-20
AC/DC LED Power Supply 22W Single 4-Pin
|
FromTo
ユニットあたり
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 10 to 40 | 1 | 500 | 22 | TRIAC | 0.9(Min) | Lead Wire | 120VAC(Typ) | 5Year | 190 | 82 | Carton | 4 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
L9WCD030- C075V030-SS3UE
AC/DC LED Power Supply 30W Single 6-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 18 to 30 | 1 | 750 | 30 | 0-10V/TRIAC | Lead Wire | 120VAC to 277VAC | 5Year | 90 | 6 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
L3UV-100S024ST
AC/DC LED Power Supply 96W Single 4-Pin
|
|
Autec Power Systems | LED電源 | Constant Voltage | AC/DC | 24(Typ) | 1 | 4000 | 96 | Lead Wire | 100VAC to 240VAC | 5Year | 450 | 88(Typ) | Carton | 4 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
LDDCD018-12521-035SMX Constant Current, DC-DC LED Driver |
|
Autec Power Systems | LED電源 | ||||||||||||||||||||||||||||||||||||||||||||||||
LDDCD018-12301-060SMX Constant Current, DC-DC LED Driver |
|
Autec Power Systems | LED電源 | ||||||||||||||||||||||||||||||||||||||||||||||||
LDDCD045-12301-150SMX Constant Current, DC-DC LED Driver |
|
Autec Power Systems | LED電源 | ||||||||||||||||||||||||||||||||||||||||||||||||
LDDCD048-12461-150SMX Constant Current, DC-DC LED Driver |
|
Autec Power Systems | LED電源 | ||||||||||||||||||||||||||||||||||||||||||||||||
LDDCD008-12281-030SMX Constant Current, DC-DC LED Driver |
|
Autec Power Systems | LED電源 | ||||||||||||||||||||||||||||||||||||||||||||||||
LDDCD016-12321-050SMX Constant Current, DC-DC LED Driver |
|
Autec Power Systems | LED電源 | ||||||||||||||||||||||||||||||||||||||||||||||||
LDDCD017-12281-060SMX Constant Current, DC-DC LED Driver |
|
Autec Power Systems | LED電源 | ||||||||||||||||||||||||||||||||||||||||||||||||
L13WCP1200S2800-30ST
AC/DC LED Power Supply 850W Single 10-Pin
|
|
Autec Power Systems | LED電源 | Constant Current|Constant Power | AC/DC | 15 to 38 | 1 | 28000(Typ) | 850 | 0-10V/PWM/Timer | 0.98(Min) | Lead Wire | 120VAC to 277VAC|127VDC to 432VDC | 5Year | 6500 | 93.5 | 10 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
WX010C-050F-USB
Battery Chargers 1-OUT 10W
|
|
Autec Power Systems | バッテリー充電器 | DC/DC | Enclosed | 1 | 5 | 10 | No | Over Charging|Over Current|Over Heating|Over Voltage | 103 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||
L13WCD1200S2800-36ST
AC/DC LED Power Supply 1000W Single 10-Pin
|
|
Autec Power Systems | LED電源 | Constant Current|Constant Power | AC/DC | 18 to 45 | 1 | 28000(Typ) | 1000 | 0-10V/PWM/Timer | 0.98(Min) | Lead Wire | 120VAC to 277VAC|127VDC to 432VDC | 5Year | 6500 | 94 | 10 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
LDDCD016-12321-050PSX Constant Current, DC-DC LED Driver |
|
Autec Power Systems | LED電源 | ||||||||||||||||||||||||||||||||||||||||||||||||
L3WCD050S070ST
AC/DC LED Power Supply 50.4W Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 43 to 72 | 1 | 700 | 50.4 | 0-10V/PWM/Resistor | 0.96 | Lead Wire | 100VAC to 277VAC | 5Year | 500 | 88(Typ) | Carton | 7 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
LDDCD036-12521-070SMX Constant Current, DC-DC LED Driver |
|
Autec Power Systems | LED電源 | ||||||||||||||||||||||||||||||||||||||||||||||||
LDDCD048-12461-100SMX Constant Current, DC-DC LED Driver |
|
Autec Power Systems | LED電源 | ||||||||||||||||||||||||||||||||||||||||||||||||
L2WCP600S1250ST-FC
Constant Power LED Driver Module
|
FromTo
ユニットあたり
|
Autec Power Systems | LED電源 | 7 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
LXWCD072Q040SS-20
AC/DC LED Power Supply 72W Quad 12-Pin
|
|
Autec Power Systems | LED電源 | 12 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
WM018S-050I-TP2-2
15-18W Interchangeable Wall Mount
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 |