Autec Power Systems 電源装置
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Input/Output Type | Accessory Type | Style | Power Supply Type | Output Voltage Range - (VDC) | Number of Outputs | Input Voltage - (V) | Output Type | Maximum Output Current - (A) | Output Voltage - (V) | Maximum Output Power - (W) | Dimming | Power Factor Correction | Minimum Isolation Voltage | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Line Regulation | Termination Style | Power Indicator | Load Regulation | Input Voltage Range - (V) | Typical Inrush Current - (A) | Protection | IP Rating | Warranty | Product Weight - (g) | Minimum Operating Temperature - (°C) | Typical Hold-Up Time - (ms) | Maximum Operating Temperature - (°C) | Maximum Input Current - (A) | Input Frequency - (Hz) | Output Connector Polarity | Efficiency - (%) | Adapter Color | Input Connector Type | Ripple & Noise | Medical Application | Packaging | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
L3WCD050S070ST AC/DC LED Power Supply 50.4W Single 7-Pin |
|
Autec Power Systems | LED電源 | 7 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
L9WCD030- C075V030-SS3UE AC/DC LED Power Supply 30W Single 6-Pin |
|
Autec Power Systems | LED電源 | 6 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
L13WCD1200S2800-42ST AC/DC LED Power Supply 1200W Single 10-Pin |
|
Autec Power Systems | LED電源 | 10 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
L13WCD600S1430-42ST AC/DC LED Power Supply 600W Single 9-Pin |
|
Autec Power Systems | LED電源 | 9 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
L13WCD600S1120-54ST AC/DC LED Power Supply 600W Single 9-Pin |
|
Autec Power Systems | LED電源 | 9 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
L13WCP1200S2800-36ST AC/DC LED Power Supply 1000W Single 10-Pin |
|
Autec Power Systems | LED電源 | 10 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
L13WCP600S2500-24ST AC/DC LED Power Supply 600W Single 9-Pin |
|
Autec Power Systems | LED電源 | 9 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
LXLCT022S050SS-20 AC/DC LED Power Supply 22W Single 4-Pin |
$20.09 から $21.77 まで
ユニットあたり
|
Autec Power Systems | LED電源 | 4 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
DT-M036-120-V-7 36W, 100-240Vac Input, Medical Adapter Desktop Power Supply |
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
LDDCD031-12521-060SMX Constant Current, DC-DC LED Driver |
|
Autec Power Systems | LED電源 | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||
LDDCD036-12301-120SMX Constant Current, DC-DC LED Driver |
|
Autec Power Systems | LED電源 | ||||||||||||||||||||||||||||||||||||||||||||||||
L9WCT018-C050-SS1U AC/DC LED Power Supply 18W Single 4-Pin |
|
Autec Power Systems | LED電源 | 4 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
L9WCT023-C070-SS1U AC/DC LED Power Supply 23W Single 4-Pin |
|
Autec Power Systems | LED電源 | 4 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
LDDCD020-12281-070SMX Constant Current, DC-DC LED Driver |
|
Autec Power Systems | LED電源 | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||
LDDCD018-12301-060SMX Constant Current, DC-DC LED Driver |
|
Autec Power Systems | LED電源 | ||||||||||||||||||||||||||||||||||||||||||||||||
LXWCD060S110PS-20-D2
AC/DC LED Power Supply 60W Single 6-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 27 to 55 | 1 | 1100 | 60 | 0-10V/TRIAC | 0.9(Min) | Lead Wire | 120VAC to 277VAC | 5Year | 400 | 83 | Carton | 6 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
LXWCD060S070PS-20-D2
AC/DC LED Power Supply 60W Single 6-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 43 to 86 | 1 | 700 | 60 | 0-10V/TRIAC | 0.9(Min) | Lead Wire | 120VAC to 277VAC | 5Year | 400 | 84 | Carton | 6 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
LXWCD060S140PS-20-D2
AC/DC LED Power Supply 60W Single 6-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 21 to 43 | 1 | 1400 | 60 | 0-10V/TRIAC | 0.9(Min) | Lead Wire | 120VAC to 277VAC | 5Year | 400 | 83 | Carton | 6 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
LXWCD060S200PS-20-D2
AC/DC LED Power Supply 60W Single 6-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 15 to 30 | 1 | 2000 | 60 | 0-10V/TRIAC | 0.9(Min) | Lead Wire | 120VAC to 277VAC | 5Year | 400 | 83 | Carton | 6 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
LEDWC-060S045ST AC/DC LED Power Supply 60W Single |
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 67 to 134 | 1 | 472 | 60 | 0.99(Max) | Lead Wire | 90VAC to 305VAC | 750 | 91(Typ) | Carton | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
LEDWC200Q035ST AC/DC LED Power Supply 200W Single 11-Pin |
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 90 to 142 | 1 | 368 | 200 | 0.99 | Lead Wire | 90VAC to 305VAC | 1300 | 90 | 11 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
LEDWV-200S024ST AC/DC LED Power Supply 200W Single 7-Pin |
|
Autec Power Systems | LED電源 | Constant Voltage | AC/DC | 24(Typ) | 1 | 8330 | 200 | 0.99 | Lead Wire | 90VAC to 305VAC | 1000 | 92(Typ) | Carton | 7 | No | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
SP-250-480 AC/DC Power Supply Single-OUT 48V 5.2A 250W 15-Pin |
|
Autec Power Systems | Regulated | AC/DC | U Frame | 1 | Fixed | 5.2 | 48 | 250 | 4242VDC | 90 | 264 | 0.5% | No | 1% | 2.9 | 47 to 63 | 80 | Pin Terminal Block | 1% | No | 15 | No | No | No | No | No | EAR99 | ||||||||||||||||||||||
LHA400-C210-ERK AC/DC LED Power Supply 400W Single 8-Pin |
|
Autec Power Systems | LED電源 | 8 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
SP100-1241 Switching Mode Power Supply |
|
Autec Power Systems | 7 | No | No | No | No |