Autec Power Systems 電源装置
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Input/Output Type | Accessory Type | Style | Power Supply Type | Output Voltage Range - (VDC) | Number of Outputs | Input Voltage - (V) | Output Type | Maximum Output Current - (A) | Output Voltage - (V) | Maximum Output Power - (W) | Dimming | Power Factor Correction | Minimum Isolation Voltage | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Line Regulation | Termination Style | Power Indicator | Load Regulation | Input Voltage Range - (V) | Typical Inrush Current - (A) | Protection | IP Rating | Warranty | Product Weight - (g) | Minimum Operating Temperature - (°C) | Typical Hold-Up Time - (ms) | Maximum Operating Temperature - (°C) | Maximum Input Current - (A) | Input Frequency - (Hz) | Output Connector Polarity | Efficiency - (%) | Adapter Color | Input Connector Type | Ripple & Noise | Medical Application | Packaging | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DT120A-480-V-MX
Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
LHA320-C140-ERK
AC/DC LED Power Supply 320W Single 8-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 137 to 305 | 1 | 1400 | 320 | 0-10V/PWM/Timer | 0.9(Min) | Lead Wire | 180VAC to 528VAC | 5Year | 1600 | 94 | Carton | 8 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
L4WCT020S070PS-P
AC/DC LED Power Supply 20W Single
|
|
Autec Power Systems | LED電源 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
SP150-1121 120-150W, 90-264Vac Input, Open-Frame Switching Mode Power Supply |
|
Autec Power Systems | |||||||||||||||||||||||||||||||||||||||||||||||||
L13WCP600S1120-54ST
AC/DC LED Power Supply 600W Single 9-Pin
|
|
Autec Power Systems | LED電源 | Constant Current|Constant Power | AC/DC | 27 to 54 | 1 | 11200(Typ) | 600 | 0-10V/PWM/Timer | 0.98(Min) | Lead Wire | 120VAC to 277VAC|127VDC to 432VDC | 5Year | 3600 | 95 | 9 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
SPJ350-480-2S
Open-frame PSU
|
|
Autec Power Systems | No | No | No | No | |||||||||||||||||||||||||||||||||||||||||||||
LXWCD022S110SS-20
AC/DC LED Power Supply 22W Single 6-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 12 to 20 | 1 | 1100 | 22 | 0-10V | 0.9(Min) | Lead Wire | 120VAC to 277VAC | 5Year | 230 | 84 | Carton | 6 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
DT-M160-480-V-MX
160W, 100-240Vac Input, 48V Output, 3.3A, Medical Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | Regulated | AC/DC | Medical Desktop Adapter | 1 | 100 to 240 | Fixed | 3.3 | 48 | 160 | 4000VAC | No | 5%(Typ) | Over Current|Over Temperature|Over Voltage|Short Circuit | 2Year | 820 | 10 | 1.8 | 50 to 60 | Black | IEC 60320-C14 | 1%(Max) | No | No | No | No | EAR99 | ||||||||||||||||||||||
LXWCD016S035PS-3
AC/DC LED Power Supply 16W Single 7-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 15 to 46 | 1 | 350 | 16 | 0-10V | 0.9(Min) | Lead Wire | 120VAC to 277VAC | 5Year | 190 | 84 | Carton | 7 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||
DT-M036-240-V-7
36W, 100-240Vac Input, Medical Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
DT-M036-050-V-2
25W, 100-240Vac Input, Medical Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
DT-M036-120-V-2
36W, 100-240Vac Input, Medical Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
DT-M036-120-V-7
36W, 100-240Vac Input, Medical Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
DT-M036-050-V-7
25W, 100-240Vac Input, Medical Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||||||||||||||
L13WCD600S1430-42ST
AC/DC LED Power Supply 600W Single 9-Pin
|
|
Autec Power Systems | LED電源 | Constant Current|Constant Power | AC/DC | 21 to 53 | 1 | 14300(Typ) | 600 | 0-10V/PWM/Timer | 0.98(Min) | Lead Wire | 120VAC to 277VAC|127VDC to 432VDC | 5Year | 3600 | 95 | 9 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
L13WCD1200S2200-54ST
AC/DC LED Power Supply 1200W Single 10-Pin
|
|
Autec Power Systems | LED電源 | Constant Current|Constant Power | AC/DC | 27 to 54 | 1 | 22000(Typ) | 1200 | 0-10V/PWM/Timer | 0.98(Min) | Lead Wire | 120VAC to 277VAC|127VDC to 432VDC | 5Year | 6500 | 94.5 | 10 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
L13WCP600S1250-48ST
AC/DC LED Power Supply 600W Single 9-Pin
|
|
Autec Power Systems | LED電源 | Constant Current|Constant Power | AC/DC | 24 to 54 | 1 | 12500(Typ) | 600 | 0-10V/PWM/Timer | 0.98(Min) | Lead Wire | 120VAC to 277VAC|127VDC to 432VDC | 5Year | 3600 | 95 | 9 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
L13WCP600S1670-36ST
AC/DC LED Power Supply 600W Single 9-Pin
|
|
Autec Power Systems | LED電源 | Constant Current|Constant Power | AC/DC | 18 to 45 | 1 | 16700(Typ) | 600 | 0-10V/PWM/Timer | 0.98(Min) | Lead Wire | 120VAC to 277VAC|127VDC to 432VDC | 5Year | 3600 | 94.5 | 9 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||
L3UV-040S012ST
AC/DC LED Power Supply 40W Single 4-Pin
|
|
Autec Power Systems | LED電源 | Constant Voltage | AC/DC | 12(Typ) | 1 | 3300 | 40 | Lead Wire | 100VAC to 240VAC | 5Year | 300 | 84(Typ) | Carton | 4 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||
L9WCD030-C140V022-SS3UE
AC/DC LED Power Supply 30W Single 6-Pin
|
|
Autec Power Systems | LED電源 | Constant Current | AC/DC | 11 to 22 | 1 | 1400 | 30 | 0-10V/TRIAC | Lead Wire | 120VAC to 277VAC | 5Year | 90 | 6 | No | No | No | No | EAR99 | |||||||||||||||||||||||||||||||
LWA150-C140-NNK
AC/DC LED Power Supply 150W Single 5-Pin
|
|
Autec Power Systems | LED電源 | 5 | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
DT-250-48-BREC
Plug-In Adapter Single-OUT 48V 5.42A 260W Carton
|
|
Autec Power Systems | 外部プラグインアダプタ | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
DT072P6-240-V-7
30-72W Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
DT072P6-120-V-2
30-72W Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | Unknown | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
DT024B-120-V-TN
20-24W Adapter Desktop Power Supply
|
|
Autec Power Systems | 外部プラグインアダプタ | No | No | No | No | EAR99 |