Bourns バイポーラトランジスタ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Material | Category | Configuration | Number of Elements per Chip | Maximum Continuous DC Collector Current - (mA) | Maximum Collector Base Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum DC Collector Current - (A) | Minimum DC Current Gain | Minimum DC Current Gain Range | Maximum Collector-Emitter Saturation Voltage - (V) | Maximum Power Dissipation - (mW) | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TIP31A-S
Trans GP BJT NPN 60V 3A 3-Pin(3+Tab) TO-220
|
|
Bourns | GP BJT | 3 | TO-220 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||||||
TIP31C-S Trans GP BJT NPN 100V 3A 3-Pin(3+Tab) TO-220 |
|
Bourns | GP BJT | EAR99 | No | ||||||||||||||||||||||||
TIP150-S Trans Darlington NPN 300V 7A 80000mW 3-Pin(3+Tab) TO-220 |
|
Bourns | ダーリントンBJT | NPN | Single | 1 | 7 | 300 | 300 | 8 | 2.2@100mA@2A|2.3@250mA@5A | 150@2.5A@5V|15@7A@5V|50@5A@5V | 1.5@100mA@2A|1.5@10mA@1A|2@250mA@5A | 80000 | EAR99 | No | |||||||||||||
TIP42C-S Trans GP BJT PNP 100V 6A 3-Pin(3+Tab) TO-220 |
|
Bourns | GP BJT | PNP | Si | Bipolar Power | Single | 1 | 140 | 100 | 5 | 6 | 15@3A@4V|30@0.3A@4V | 2 to 30|30 to 50 | 1.5@0.6A@6A | 65000 | EAR99 | No | |||||||||||
BDX33D-S Trans Darlington NPN 120V 10A 2000mW 3-Pin(3+Tab) TO-220 |
|
Bourns | ダーリントンBJT | NPN | Single | 1 | 10 | 120 | 120 | 5 | 750@3A@3V | 2.5@6mA@3A | 2000 | EAR99 | No | ||||||||||||||
TIP102-S
Trans Darlington NPN 100V 8A 2000mW 3-Pin(3+Tab) TO-220
|
|
Bourns | ダーリントンBJT | EAR99 | No |