BURNDY 六角ボルト
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Material | Head Type | Thread Size | Thread Length (Metric) - (mm) | Thread Length (Imperial) - (in) | Body Diameter (Imperial) - (in) | Body Length (Imperial) - (in) | Head Height (Imperial) - (in) | Packaging | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
38X100HEBBOX
Hex Bolts Hex-HD 25.4mm-LG 9.53mm-HD Silicon Bronze 3/8-16-THD
|
|
BURNDY | 六角ボルト | Hex | Silicon Bronze | Hex | 3/8-16 | 25.4 | 1 | 3/8 | 1 | 0.375 | No | No | No | No | No | EAR99 | ||
25X50HEBBOX
BOLT SILICON BRONZE
|
|
BURNDY | 六角ボルト | Silicon Bronze | 1/4-20 | 1/2 | Carton | No | No | No | No | EAR99 | ||||||||
44X150HEBBOX
SILICON BRONZE HEXAGONAL HEAD BOLT 1-1/2 IN L 7/16 IN-14 THREAD SIZE
|
|
BURNDY | 六角ボルト | No | No | No | No | EAR99 | ||||||||||||
25X100HEBBOX
Hex Bolts Hex-HD 25.4mm-LG 4.78mm-HD Silicon Bronze 1/4-20-THD
|
|
BURNDY | 六角ボルト | Hex | Silicon Bronze | Hex | 1/4-20 | 25.4 | 1 | 1/4 | 1 | 0.188 | No | No | No | No | EAR99 | |||
50X100HEBBOX
Hex Bolts Hex-HD 25.4mm-LG 9.25mm-HD Silicon Bronze 1/2-13-THD
|
|
BURNDY | 六角ボルト | Hex | Silicon Bronze | Hex | 1/2-13 | 25.4 | 1 | 1/2 | 1/2 | 0.364 | No | No | No | No | No | EAR99 |