Same Sky ファン
部品番号 | 価格 | ストック | メーカー | カテゴリ | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
CFM-8010-13-11
DC Fan Axial Ball Bearing 12V 6V to 13.8V 33.61CFM 38.2dB 80 X 80 X 10.6mm High Speed
|
|
CUI Devices | 送風機とファン | DC Fan | 0.24 | 3300 | 33.61 | 0.11inH2O | 38.2 | Ball | Square | 80 X 80 X 10.6 | Axial | 42.6 | 80 | 10.6 | 80 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-8015V-230-347-20
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 37CFM 34.7dB 80 X 80 X 15mm
|
|
CUI Devices | 送風機とファン | DC Fan | 0.106 | 3000 | 37 | 0.14inH2O | 34.7 | omniCOOL | Square | 80 X 80 X 15 | Axial | 68 | 80 | 15 | 80 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-4020V-280-275-20
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 10.8CFM 27.5dB 40 X 40 X 20mm
|
$7.696 から $7.852 まで
ユニットあたり
|
CUI Devices | 送風機とファン | DC Fan | 0.045 | 8000 | 10.8 | 0.29inH2O | 27.5 | omniCOOL | Square | 40 X 40 X 20 | Axial | 29 | 40 | 20 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-6025V-138-220
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 19.3CFM 22dB 60 X 60 X 25mm
|
$7.282 から $7.43 まで
ユニットあたり
|
CUI Devices | 送風機とファン | DC Fan | 0.083 | 3800 | 19.3 | 0.15inH2O | 22 | omniCOOL | Square | 60 X 60 X 25 | Axial | 45 | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-8025V-232-330-20
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 41CFM 33dB 80 X 80 X 25mm
|
$6.62 から $6.754 まで
ユニットあたり
|
CUI Devices | 送風機とファン | DC Fan | 0.075 | 3200 | 41 | 0.18inH2O | 33 | omniCOOL | Square | 80 X 80 X 25 | Axial | 75 | 80 | 25 | 80 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-8025V-132-330-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 41CFM 33dB 80 X 80 X 25mm
|
$5.743 から $5.859 まで
ユニットあたり
|
CUI Devices | 送風機とファン | DC Fan | 0.138 | 3200 | 41 | 0.18inH2O | 33 | omniCOOL | Square | 80 X 80 X 25 | Axial | 75 | 80 | 25 | 80 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-8025V-120-204-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 23.9CFM 20.4dB 80 X 80 X 25mm
|
$5.633 から $5.767 まで
ユニットあたり
|
CUI Devices | 送風機とファン | DC Fan | 0.048 | 2000 | 23.9 | 0.07inH2O | 20.4 | omniCOOL | Square | 80 X 80 X 25 | Axial | 75 | 80 | 25 | 80 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-6015V-147-342
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 26.4CFM 34.2dB 60 X 60 X 15mm
|
$5.098 から $5.216 まで
ユニットあたり
|
CUI Devices | 送風機とファン | DC Fan | 0.147 | 4700 | 26.4 | 0.18inH2O | 34.2 | omniCOOL | Square | 60 X 60 X 15 | Axial | 35.5 | 60 | 15 | 60 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-6015V-130-213-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 17.6CFM 21.3dB 60 X 60 X 15mm
|
$7.034 から $7.177 まで
ユニットあたり
|
CUI Devices | 送風機とファン | DC Fan | 0.058 | 3000 | 17.6 | 0.12inH2O | 21.3 | omniCOOL | Square | 60 X 60 X 15 | Axial | 35.5 | 60 | 15 | 60 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-6015V-147-342-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 26.4CFM 34.2dB 60 X 60 X 15mm Tachometer
|
$7.034 から $7.177 まで
ユニットあたり
|
CUI Devices | 送風機とファン | DC Fan | 0.147 | 4700 | 26.4 | 0.18inH2O | 34.2 | omniCOOL | Square | 60 X 60 X 15 | Axial | 35.5 | 60 | 15 | 60 | Polybutylene Terephthalate | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||
CFM-A225-43-10
DC Fan Axial Ball Bearing 48V 30V to 55.2V 126.89CFM 53.5dB 120 X 120 X 25.4mm High Speed
|
$16.88 から $17.50 まで
ユニットあたり
|
CUI Devices | 送風機とファン | DC Fan | 0.23 | 4100 | 126.89 | 0.49inH2O | 53.5 | Ball | Square | 120 X 120 X 25.4 | Axial | 190.6 | 120 | 25.4 | 120 | Polybutylene Terephthalate | No | No | No | No | EAR99 | No | |||||||
CFM-A225V-231-445-20
DC Fan Axial omniCOOL Bearing 24V 10V to 27.6V 108.2CFM 44.5dB 120 X 120 X 25mm
|
$12.40 から $12.651 まで
ユニットあたり
|
CUI Devices | 送風機とファン | DC Fan | 0.238 | 3100 | 108.2 | 0.28inH2O | 44.5 | omniCOOL | Square | 120 X 120 X 25 | Axial | 162 | 120 | 25 | 120 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-4020V-060-210-11
DC Fan Axial omniCOOL Bearing 5V 3.5V to 6V 7.7CFM 21dB 40 X 40 X 20mm
|
|
CUI Devices | 送風機とファン | DC Fan | 0.124 | 6000 | 7.7 | 0.17inH2O | 21 | omniCOOL | Square | 40 X 40 X 20 | Axial | 29 | 40 | 20 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-4020V-145-123-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 5.5CFM 12.3dB 40 X 40 X 20mm
|
$5.888 から $6.029 まで
ユニットあたり
|
CUI Devices | 送風機とファン | DC Fan | 0.038 | 4500 | 5.5 | 0.1inH2O | 12.3 | omniCOOL | Square | 40 X 40 X 20 | Axial | 29 | 40 | 20 | 40 | Polybutylene Terephthalate | No | No | No | No | EAR99 | ||||||||
CFM-8015-13-22
DC Fan Axial Ball Bearing 12V 6V to 13.8V 43.96CFM 39.8dB 80 X 80 X 15.4mm High Speed/Tachometer
|
|
CUI Devices | 送風機とファン | DC Fan | 0.24 | 3500 | 43.96 | 0.16inH2O | 39.8 | Ball | Square | 80 X 80 X 15.4 | Axial | 59.2 | 80 | 15.4 | 80 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-5010V-052-300
DC Fan Axial omniCOOL Bearing 5V 3.5V to 6V 13.8CFM 30.7dB 50 X 50 X 10mm
|
$3.967 から $4.084 まで
ユニットあたり
|
CUI Devices | 送風機とファン | DC Fan | 0.179 | 5800 | 13.8 | 0.15inH2O | 30.7 | omniCOOL | Square | 50 X 50 X 10 | Axial | 19.5 | 50 | 10 | 50 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-5015V-138-201-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 10.2CFM 20.1dB 50 X 50 X 15mm
|
$4.046 から $4.163 まで
ユニットあたり
|
CUI Devices | 送風機とファン | DC Fan | 0.037 | 3800 | 10.2 | 0.12inH2O | 20.1 | omniCOOL | Square | 50 X 50 X 15 | Axial | 33 | 50 | 15 | 50 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-5010V-155-310-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 13.8CFM 30.7dB 50 X 50 X 10mm
|
$5.743 から $5.859 まで
ユニットあたり
|
CUI Devices | 送風機とファン | DC Fan | 0.081 | 5800 | 13.8 | 0.15inH2O | 30.7 | omniCOOL | Square | 50 X 50 X 10 | Axial | 21 | 50 | 10 | 50 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-6025V-131-167
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 16CFM 16.7dB 60 X 60 X 25mm
|
$7.282 から $7.43 まで
ユニットあたり
|
CUI Devices | 送風機とファン | DC Fan | 0.053 | 3100 | 16 | 0.1inH2O | 16.7 | omniCOOL | Square | 60 X 60 X 25 | Axial | 45 | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-7015V-133-315-20
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 27CFM 31.5dB 70 X 70 X 15mm
|
$7.315 から $7.464 まで
ユニットあたり
|
CUI Devices | 送風機とファン | DC Fan | 0.13 | 3300 | 27 | 0.11inH2O | 31.5 | omniCOOL | Square | 70 X 70 X 15 | Axial | 41 | 70 | 15 | 70 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-8025V-120-204
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 23.9CFM 20.4dB 80 X 80 X 25mm
|
$5.097 から $5.201 まで
ユニットあたり
|
CUI Devices | 送風機とファン | DC Fan | 0.048 | 2000 | 23.9 | 0.07inH2O | 20.4 | omniCOOL | Square | 80 X 80 X 25 | Axial | 75 | 80 | 25 | 80 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-A238V-221-370-20
DC Fan Axial omniCOOL Bearing 24V 10V to 27.6V 93CFM 37dB 120 X 120 X 38mm
|
$13.982 から $14.266 まで
ユニットあたり
|
CUI Devices | 送風機とファン | DC Fan | 0.15 | 2100 | 93 | 0.18inH2O | 37 | omniCOOL | Square | 120 X 120 X 38 | Axial | 218 | 120 | 38 | 120 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-6025V-125-107
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 13.8CFM 10.7dB 60 X 60 X 25mm
|
|
CUI Devices | 送風機とファン | DC Fan | 0.026 | 2500 | 13.8 | 0.06inH2O | 10.7 | omniCOOL | Square | 60 X 60 X 25 | Axial | 45 | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-6025V-152-312
DC Fan Axial omniCOOL Bearing 12V 4.5V to 13.8V 27CFM 31.2dB 60 X 60 X 25mm
|
$7.944 から $8.105 まで
ユニットあたり
|
CUI Devices | 送風機とファン | DC Fan | 0.15 | 5200 | 27 | 0.31inH2O | 31.2 | omniCOOL | Square | 60 X 60 X 25 | Axial | 45 | 60 | 25 | 60 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes | ||||||
CFM-9225V-224-280
DC Fan Axial omniCOOL Bearing 24V 8V to 27.6V 39.5CFM 28dB 92 X 92 X 25mm
|
$6.223 から $6.373 まで
ユニットあたり
|
CUI Devices | 送風機とファン | DC Fan | 0.051 | 2400 | 39.5 | 0.1inH2O | 28 | omniCOOL | Square | 92 X 92 X 25 | Axial | 92 | 92 | 25 | 92 | Polybutylene Terephthalate | No | No | No | No | EAR99 | Yes | Yes |