Delta Electronics 外部プラグインアダプタ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Style | Input/Output Type | Number of Outputs | Input Voltage - (V) | Output Type | Output Voltage - (V) | Maximum Output Current - (A) | Maximum Output Power - (W) | Minimum Isolation Voltage | Line Regulation | Load Regulation | Typical Inrush Current - (A) | Maximum Input Current - (A) | Input Frequency - (Hz) | Typical Hold-Up Time - (ms) | Efficiency - (%) | Input Connector Type | Output Connector Polarity | Adapter Color | Power Indicator | Ripple & Noise | Protection | Packaging | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
最も検索された
MDS-030AAC12 AB
Plug-In Adapter Single-OUT 12V 2A 24W Carton
|
|
Delta Electronics | 外部プラグインアダプタ | Regulated | WallMount | AC/DC | 1 | 85 to 264 | Fixed | 12 | 2 | 24 | 4000VAC | 1% | 5% | 100@230VAC|60@115VAC | 0.8 | 47 to 63 | 10(Min)@115VAC | 86.21(Min) | IEC Male | Center Positive | Black | No | 150mV(Max) | Over Current|Over Temperature|Over Voltage|Overload | Carton | No | No | No | No | No | EAR99 | Yes | Yes | |
MDS-090AAS24 BA
Plug-In Adapter Single-OUT 24V 3.75A 90W Carton
|
|
Delta Electronics | 外部プラグインアダプタ | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
MDS-150AAS24BA
Plug-In Adapter Single-OUT 24V 6.25A 150W Carton
|
|
Delta Electronics | 外部プラグインアダプタ | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||||||||||
MDS-060AAS19 BA
Plug-In Adapter Single-OUT 19V 3.15A 60W Carton
|
|
Delta Electronics | 外部プラグインアダプタ | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
ADP-36PH BH
Plug-In Adapter Single-OUT 12V 3A 36W
|
|
Delta Electronics | 外部プラグインアダプタ | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 12 | 3 | 36 | 3000VAC | 1@100VAC | 47 to 63 | 5@100VAC | 87.4(Min) | IEC-C6 | Black | No | 450mV | Over Current|Over Temperature|Over Voltage|Short Circuit | No | No | No | No | No | EAR99 | No | ||||||||
MDS-030AAC15 AB
Plug-In Adapter Single-OUT 15V 2A 30W Carton
|
|
Delta Electronics | 外部プラグインアダプタ | Regulated | WallMount | AC/DC | 1 | 85 to 264 | Fixed | 15 | 2 | 30 | 4000VAC | 1% | 5% | 100@230VAC|60@115VAC | 0.8 | 47 to 63 | 10(Min)@115VAC | 87(Min) | IEC Male | Center Positive | Black | No | 200mV(Max) | Over Current|Over Temperature|Over Voltage|Overload | Carton | No | No | No | No | No | EAR99 | Yes | Yes | |
MDS-030AAC24 AB
Plug-In Adapter Single-OUT 24V 1.25A 30W Carton
|
|
Delta Electronics | 外部プラグインアダプタ | Regulated | WallMount | AC/DC | 1 | 85 to 264 | Fixed | 24 | 1.25 | 30 | 4000VAC | 1% | 5% | 100@230VAC|60@115VAC | 0.8 | 47 to 63 | 10(Min)@115VAC | 87(Min) | IEC Male | Center Positive | Black | No | 200mV(Max) | Over Current|Over Temperature|Over Voltage|Overload | Carton | No | No | No | No | No | EAR99 | No | ||
MDS-090AAS15 BA
Plug-In Adapter Single-OUT 15V 6A 90W Carton
|
|
Delta Electronics | 外部プラグインアダプタ | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 15 | 6 | 90 | 4000VAC | 0.5% | 5% | 100@230VAC | 1@230VAC|2@115VAC | 47 to 63 | 20(Min)@230VAC | 89.1(Typ) | IEC-C14 | Black | No | 114mV | Over Current|Over Temperature|Over Voltage|Short Circuit | Carton | No | No | No | No | No | EAR99 | Yes | Yes | ||
MDS-090AAS19 BA
Plug-In Adapter Single-OUT 19V 4.73A 90W Carton
|
|
Delta Electronics | 外部プラグインアダプタ | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 19 | 4.73 | 90 | 4000VAC | 0.5% | 5% | 100@230VAC | 1@230VAC|2@115VAC | 47 to 63 | 20(Min)@230VAC | 91.7(Typ) | IEC-C14 | Black | No | 91.2mV | Over Current|Over Temperature|Over Voltage|Short Circuit | Carton | No | No | No | No | EAR99 | Yes | Yes | |||
MDS-150AAS19 BA
Plug-In Adapter Single-OUT 19V 7.89A 150W Carton
|
|
Delta Electronics | 外部プラグインアダプタ | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 19 | 7.89 | 150 | 4000VAC | 0.5% | 5% | 100@230VAC | 2@230VAC|4@115VAC | 47 to 63 | 20(Min)@230VAC | 90.5(Typ) | IEC-C14 | Black | No | 94.4mV | Over Current|Over Temperature|Over Voltage|Short Circuit | Carton | No | No | No | No | No | EAR99 | Yes | Yes | ||
MDS-060AAS15 BA
Plug-In Adapter Single-OUT 15V 4A 60W Carton
|
|
Delta Electronics | 外部プラグインアダプタ | Regulated | Medical Desktop Adapter | AC/DC | 1 | 90 to 275 | Fixed | 15 | 4 | 60 | 4000VAC | 0.5% | 5% | 100@230VAC | 0.75@230VAC|1.5@115VAC | 47 to 63 | 10(Min)@115VAC | 88.2(Typ) | IEC 60320-C14 | Black | No | 61mV | Over Current|Over Temperature|Over Voltage|Short Circuit | Carton | No | No | No | No | No | EAR99 | No | |||
MDS-150AAS12 BA
Plug-In Adapter Single-OUT 12V 10A 120W Carton
|
|
Delta Electronics | 外部プラグインアダプタ | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 264 | Fixed | 12 | 10 | 120 | 4000VAC | 0.5% | 5% | 100@230VAC | 2@230VAC|4@115VAC | 47 to 63 | 20(Min)@230VAC | 88.1(Typ) | IEC-C14 | Black | No | 104mV | Over Current|Over Temperature|Over Voltage|Short Circuit | Carton | No | No | No | No | EAR99 | Yes | Yes | |||
MDS-060AAS12-BA
Plug-In Adapter Single-OUT 12V 5A 60W Carton
|
|
Delta Electronics | 外部プラグインアダプタ | Regulated | Medical Desktop Adapter | AC/DC | 1 | 90 to 275 | Fixed | 12 | 5 | 60 | 4000VAC | 0.5% | 4.5% | 100@230VAC | 0.75@230VAC|1.5@115VAC | 47 to 63 | 10(Min)@115VAC | 87(Typ) | IEC 60320-C14 | Black | Yes | 67mV | Over Temperature|Over Voltage|Overload|Short Circuit | Carton | No | No | No | No | No | EAR99 | No | |||
MDS-005AAS05 BR
Plug-In Adapter Single-OUT 5V 1A 5W Carton
|
|
Delta Electronics | 外部プラグインアダプタ | Regulated | WallMount | AC/DC | 1 | 90 to 264 | Fixed | 5 | 1 | 5 | 4000VAC | 1% | 8% | 0.2 | 47 to 63 | 5(Min)@115VAC | 71(Typ) | US | Black | No | 88mV | Over Current|Over Temperature|Over Voltage|Overload | Carton | No | No | No | No | No | EAR99 | No | ||||
MDS-030AAC05 AB
Plug-In Adapter Single-OUT 5V 3A 15W Carton
|
|
Delta Electronics | 外部プラグインアダプタ | Regulated | WallMount | AC/DC | 1 | 85 to 264 | Fixed | 5 | 3 | 15 | 4000VAC | 1% | 5% | 100@230VAC|60@115VAC | 0.5 | 47 to 63 | 10(Min)@115VAC | 81.4(Min) | IEC Male | Center Positive | Black | No | 100mV(Max) | Over Current|Over Temperature|Over Voltage|Overload | Carton | No | No | No | No | No | EAR99 | Yes | Yes | |
MDS-060AAS24BA
Plug-In Adapter Single-OUT 24V 2.5A 60W Carton
|
|
Delta Electronics | 外部プラグインアダプタ | Regulated | Desktop Adapter | AC/DC | 1 | 90 to 275 | Fixed | 24 | 2.5 | 60 | 4000VAC | 0.5% | 4.5% | 100@230VAC | 0.75@230VAC|1.5@115VAC | 47 to 63 | 10(Min)@115VAC | 88.3(Typ) | IEC 60320-C14 | Black | Yes | 43mV | Over Temperature|Over Voltage|Overload|Short Circuit | Carton | No | No | No | No | No | EAR99 |