Delta Electronics ファン
部品番号 | 価格 | ストック | メーカー | カテゴリ | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FFB1224EHE-F00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 190CFM 59dB 120 X 120 X 38mm
|
|
Delta Electronics | 送風機とファン | DC Fan | 1 | 4000 | 190 | 0.7inH2O | 59 | Ball | Square | 120 X 120 X 38 | Axial | 370 | 120 | 38 | 120 | Plastic | Unknown | No | No | No | No | EAR99 | No | ||||||||
FFB1212SHE-F00
DC Fan Axial Ball Bearing 12V 7V to 13.2V 170.92CFM 56.5dB 120 X 120 X 38mm
|
|
Delta Electronics | 送風機とファン | DC Fan | 1.5 | 3600 | 170.92 | 0.563inH2O | 56.5 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | No | ||||||||||
PFB0624SHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 43.57CFM 50.5dB 60 X 60 X 38mm
|
|
Delta Electronics | 送風機とファン | DC Fan | 0.28 | 8000 | 43.57 | 0.918inH2O | 50.5 | Ball | Square | 60 X 60 X 38 | Axial | 130 | 60 | 38 | 60 | Plastic | No | No | No | No | EAR99 | ||||||||||
PFB0924DHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 175.03CFM 66.5dB 92 X 92 X 38mm
|
|
Delta Electronics | 送風機とファン | DC Fan | 1.45 | 8000 | 175.03 | 1.819inH2O | 66.5 | Ball | Square | 92 X 92 X 38 | Axial | 92 | 38 | 92 | Plastic | No | No | No | No | EAR99 | No | ||||||||||
PFB1212UHE
DC Fan Axial Ball Bearing 12V 8V to 13.2V 252.85CFM 66.5dB 120 X 120 X 38mm
|
|
Delta Electronics | 送風機とファン | DC Fan | 4 | 5500 | 252.85 | 1.412inH2O | 66.5 | Ball | Square | 120 X 120 X 38 | Axial | 120 | 38 | 120 | Plastic | No | No | No | No | EAR99 | No | ||||||||||
AFB0624VH-A
DC Fan Axial Ball Bearing 24V 14V to 27.6V 30.48CFM 42.5dB 60 X 60 X 25.4mm
|
|
Delta Electronics | 送風機とファン | DC Fan | 0.14 | 5500 | 30.48 | 0.345inH2O | 42.5 | Ball | Square | 60 X 60 X 25.4 | Axial | 60 | 25.4 | 60 | Plastic | No | No | No | No | No | EAR99 | No | |||||||||
AFB1212M
DC Fan Axial Ball Bearing 12V 7V to 13.8V 73.84CFM 35.5dB 120 X 120 X 25.4mm
|
|
Delta Electronics | 送風機とファン | DC Fan | 0.18 | 2200 | 73.84 | 0.203inH2O | 35.5 | Ball | Square | 120 X 120 X 25.4 | Axial | 120 | 25.4 | 120 | Plastic | No | No | No | No | No | EAR99 | No |