Diodes Incorporated シリコン制御整流器 - SCR
部品番号 | 価格 | ストック | メーカー | カテゴリ | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Repetitive Peak Off-State Current - (mA) | Pin Count | Supplier Package | Standard Package Name | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
S1VM02600A_HF Thyristor SCR |
|
Diodes Incorporated | シリコン制御整流器 - SCR | Unknown | Unknown | Unknown | |||||||||||||||||||
S8M02600B
Thyristor SCR 600V 80A 3-Pin(3+Tab) TO-220AB
|
|
Diodes Incorporated | シリコン制御整流器 - SCR | 15(Typ) | 100 | 1 | 0.2 | 6 | 600 | 1.8@16A | 600 | 0.01 | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||
MCR100-8 SENSITIVE GATE SILLICON CONTROLLED RECTIFIERS REVERSE BLOCKING THYRISTORS |
$0.0254 から $0.04 まで
ユニットあたり
|
Diodes Incorporated | シリコン制御整流器 - SCR | 3 | SOT-23 | No | No | No | No | EAR99 | No | ||||||||||||||
S1VM02600A
Thyristor SCR 600V 15A 3-Pin TO-92
|
|
Diodes Incorporated | シリコン制御整流器 - SCR | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
S1U50700A
Thyristor SCR 700V 10A 3-Pin TO-92
|
|
Diodes Incorporated | シリコン制御整流器 - SCR | 35(Typ) | 50 | 0.8 | 0.05 | 5 | 700 | 5 | 1.7@1A | 700 | 0.01 | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | Yes | ||
S08M02-600A
Thyristor SCR 600V 10A 3-Pin TO-92
|
|
Diodes Incorporated | シリコン制御整流器 - SCR | 20(Min) | 0.8 | 0.2 | 5 | 600 | 1.7@1A | 600 | 0.01 | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | No | ||||
S08U50600A
Thyristor SCR 600V 10A 3-Pin TO-92
|
|
Diodes Incorporated | シリコン制御整流器 - SCR | 3 | TO-92 | TO | No | No | No | No | EAR99 | Yes | No | ||||||||||||
S12M15600B
Thyristor SCR 600V 125A 3-Pin(3+Tab) TO-220AB
|
|
Diodes Incorporated | シリコン制御整流器 - SCR | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes |