Diotec Semiconductor AG ツェナー
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Configuration | Nominal Zener Voltage - (V) | Zener Voltage Tolerance | Maximum Power Dissipation - (mW) | Test Current - (mA) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MM1Z4733A
Diode Zener Single 5.1V 5% 1000mW 2-Pin SOD-123FL T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 5.1 | 5% | 1000 | 49 | 10 | 185 | 7 | 1000 | Tape and Reel | 2 | SOD-123FL | SOD | No | No | No | No | EAR99 | Yes | Yes | |||||
MM1Z4735A
Diode Zener Single 6.2V 5% 1000mW 2-Pin SOD-123FL T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 6.2 | 5% | 1000 | 41 | 10 | 152 | 2 | 1000 | Tape and Reel | 2 | SOD-123FL | SOD | No | No | No | No | EAR99 | Yes | Yes | |||||
MM1Z4734A
Diode Zener Single 5.6V 5% 1000mW 2-Pin SOD-123FL T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 5.6 | 5% | 1000 | 45 | 10 | 167 | 5 | 1000 | Tape and Reel | 2 | SOD-123FL | SOD | No | No | No | No | EAR99 | Yes | Yes | |||||
MM1Z4738A
Diode Zener Single 8.2V 5% 1000mW 2-Pin SOD-123FL T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 8.2 | 5% | 1000 | 31 | 10 | 115 | 4.5 | 1000 | Tape and Reel | 2 | SOD-123FL | SOD | No | No | No | No | EAR99 | Yes | Yes | |||||
MM1Z4740A
Diode Zener Single 10V 5% 1000mW 2-Pin SOD-123FL T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 10 | 5% | 1000 | 25 | 10 | 94 | 7 | 1000 | Tape and Reel | 2 | SOD-123FL | SOD | No | No | No | No | EAR99 | Yes | Yes | |||||
MM1Z4741A
Diode Zener Single 11V 5% 1000mW 2-Pin SOD-123FL T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 11 | 5% | 1000 | 23 | 5 | 86 | 8 | 1000 | Tape and Reel | 2 | SOD-123FL | SOD | No | No | No | No | EAR99 | Yes | Yes | |||||
MM1Z4742A
Diode Zener Single 12V 5% 1000mW 2-Pin SOD-123FL T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 12 | 5% | 1000 | 21 | 5 | 79 | 9 | 1000 | Tape and Reel | 2 | SOD-123FL | SOD | No | No | No | No | EAR99 | Yes | Yes | |||||
MM1Z4743A
Diode Zener Single 13V 5% 1000mW 2-Pin SOD-123FL T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 13 | 5% | 1000 | 19 | 5 | 71 | 10 | 1000 | Tape and Reel | 2 | SOD-123FL | SOD | No | No | No | No | EAR99 | Yes | Yes | |||||
MM1Z4754A
Diode Zener Single 39V 5% 1000mW 2-Pin SOD-123FL T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 39 | 5% | 1000 | 6.5 | 5 | 24 | 60 | 1000 | Tape and Reel | 2 | SOD-123FL | SOD | No | No | No | No | EAR99 | Yes | Yes | |||||
MM1Z4753A
Diode Zener Single 36V 5% 1000mW 2-Pin SOD-123FL T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 36 | 5% | 1000 | 7 | 5 | 26 | 50 | 1000 | Tape and Reel | 2 | SOD-123FL | SOD | No | No | No | No | EAR99 | Yes | Yes | |||||
MM3Z15-AQ
Diode Zener Single 14.7V 5% 300mW 2-Pin SOD-323F T/R Automotive AEC-Q101
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 14.7 | 5% | 300 | 5 | 0.1 | 19 | 30 | 300 | Tape and Reel | 2 | SOD-323F | SOD | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | ||||
MM3Z13B-AQ
Diode Zener Single 13.2V 2% 300mW 2-Pin SOD-323F T/R Automotive AEC-Q101
|
$0.0304 から $0.0327 まで
ユニットあたり
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 13.2 | 2% | 300 | 5 | 0.1 | 22 | 35 | 300 | Tape and Reel | 2 | SOD-323F | SOD | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | |||||
MM1Z4745A
Diode Zener Single 16V 5% 1000mW 2-Pin SOD-123FL T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 16 | 5% | 1000 | 16 | 5 | 58 | 16 | 1000 | Tape and Reel | 2 | SOD-123FL | SOD | No | No | No | No | EAR99 | Yes | Yes | |||||
MM3Z12
Diode Zener Single 12V 5% 300mW 2-Pin SOD-323F T/R
|
$0.0167 から $0.0217 まで
ユニットあたり
|
Diotec Semiconductor AG | ツェナー | Single | 12.05 | 5% | 200 | 5 | 0.1 | 16 | 25 | 200 | Tape and Reel | 2 | SOD-323F | SOD | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
MM3Z13
Diode Zener Single 13V 5% 300mW 2-Pin SOD-323F T/R
|
$0.0246 から $0.0264 まで
ユニットあたり
|
Diotec Semiconductor AG | ツェナー | Single | 13.25 | 6% | 200 | 5 | 0.1 | 14 | 30 | 200 | Tape and Reel | 2 | SOD-323F | SOD | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
MM3Z11B
Diode Zener Single 11V 2% 300mW 2-Pin SOD-323F T/R
|
$0.0256 から $0.0276 まで
ユニットあたり
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 10.99 | 2% | 300 | 5 | 0.1 | 27 | 30 | 300 | Tape and Reel | 2 | SOD-323F | SOD | No | No | No | No | EAR99 | No | No | |||||
MM3Z11
Zener Diode Single 11V 5% 20Ohm 300mW 2-Pin SOD-323F T/R
|
$0.0167 から $0.0217 まで
ユニットあたり
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 11 | 5% | 300 | 5 | 0.1 | 26 | 20 | 300 | Tape and Reel | 2 | SOD-323F | SOD | No | Unknown | No | No | No | No | EAR99 | No | No | |||
MM3Z12-AQ
Diode Zener Single 12V 5% 300mW 2-Pin SOD-323F T/R Automotive AEC-Q101
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 12.05 | 5% | 300 | 5 | 0.1 | 24 | 25 | 300 | Tape and Reel | 2 | SOD-323F | SOD | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | ||||
MM3Z20
Zener Diode Single 20V 5% 55Ohm 300mW 2-Pin SOD-323F T/R
|
$0.0246 から $0.0264 まで
ユニットあたり
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 20 | 5% | 300 | 5 | 0.1 | 14 | 55 | 300 | Tape and Reel | 2 | SOD-323F | SOD | No | Unknown | No | No | No | No | EAR99 | No | No | |||
MM3Z22B
Diode Zener Single 22.005V 2% 300mW 2-Pin SOD-323F T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 22.005 | 2% | 300 | 5 | 0.1 | 13 | 55 | 300 | Tape and Reel | 2 | SOD-323F | SOD | No | No | No | No | EAR99 | No | No | |||||
MM3Z24-AQ
Diode Zener Single 24.2V 5% 300mW 2-Pin SOD-323F T/R Automotive AEC-Q101
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 24.2 | 5% | 300 | 5 | 0.1 | 12 | 70 | 300 | Tape and Reel | 2 | SOD-323F | SOD | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | ||||
MM3Z36
Zener Diode Single 36V 5% 90Ohm 300mW 2-Pin SOD-323F T/R
|
$0.0293 から $0.0296 まで
ユニットあたり
|
Diotec Semiconductor AG | ツェナー | Single | 36 | 6% | 200 | 2 | 0.05 | 5 | 90 | 200 | Tape and Reel | 2 | SOD-323F | SOD | No | Unknown | No | No | No | No | EAR99 | No | No | ||||
MM3Z4V7-AQ
Diode Zener Single 4.7V 5% 300mW 2-Pin SOD-323F T/R Automotive AEC-Q101
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 4.7 | 5% | 300 | 5 | 2 | 60 | 80 | 300 | Tape and Reel | 2 | SOD-323F | SOD | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | ||||
MM3Z56B
Diode Zener Single 56V 2% 300mW 2-Pin SOD-323F T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 56 | 2% | 300 | 5 | 300 | Tape and Reel | 2 | SOD-323F | SOD | No | No | No | No | EAR99 | No | No | ||||||||
MM3Z3B3
Diode Zener Single 3.3V 2% 300mW 2-Pin SOD-323F T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 3.3 | 2% | 300 | 5 | 20 | 89 | 130 | 300 | Tape and Reel | 2 | SOD-323F | SOD | No | No | No | No | EAR99 | No | No |