Diotec Semiconductor AG ツェナー
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Configuration | Nominal Zener Voltage - (V) | Zener Voltage Tolerance | Maximum Power Dissipation - (mW) | Test Current - (mA) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BZTW52C3V3
Diode Zener Single 3.305V 5% 350mW 2-Pin SOD-123 T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 3.305 | 5% | 350 | 5 | 5 | 101 | 95 | 350 | Tape and Reel | 2 | SOD-123 | SOD | No | No | No | No | EAR99 | No | No | |||||
BZTW52C5V6
Diode Zener Single 5.6V 5% 350mW 2-Pin SOD-123 T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 5.6 | 5% | 350 | 5 | 1 | 60 | 40 | 350 | Tape and Reel | 2 | SOD-123 | SOD | No | No | No | No | EAR99 | No | No | |||||
BZX84B20
Diode Zener Single 20V 2% 300mW 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 20 | 2% | 300 | 5 | 0.05 | 15 | 55 | 300 | Tape and Reel | 3 | SOT-23 | SOT | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
BZX84B3V3-AQ
Zener Diode Single 3.3V 2% 85Ohm 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 3.3 | 2% | 300 | 5 | 5 | 89 | 85 | 300 | Tape and Reel | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||
BZX84B43
Diode Zener Single 43V 2% 300mW 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 43 | 2% | 300 | 2 | 0.05 | 7 | 150 | 300 | Tape and Reel | 3 | SOT-23 | SOT | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
BZX84B24
Diode Zener Single 24V 2% 300mW 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 24 | 2% | 300 | 5 | 0.05 | 12 | 70 | 300 | Tape and Reel | 3 | SOT-23 | SOT | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
BZX84B47
Diode Zener Single 47V 2% 300mW 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 47 | 2% | 300 | 2 | 0.05 | 6 | 170 | 300 | Tape and Reel | 3 | SOT-23 | SOT | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
BZX84C24
Diode Zener Single 24.2V 5% 300mW 3-Pin SOT-23 T/R
|
$0.0121 から $0.0227 まで
ユニットあたり
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 24.2 | 5% | 300 | 5 | 0.05 | 12 | 80 | 300 | Tape and Reel | 3 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
BZX84C11-AQ
Diode Zener Single 11V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 11 | 5% | 300 | 5 | 0.1 | 26 | 20 | 300 | Tape and Reel | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||
BZX84C22-AQ
Diode Zener Single 22.05V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 22.05 | 5% | 300 | 5 | 0.05 | 13 | 70 | 300 | Tape and Reel | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||
BZX84C24-AQ
Diode Zener Single 24.2V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 24.2 | 5% | 300 | 5 | 0.05 | 12 | 80 | 300 | Tape and Reel | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||
BZX84C33
Zener Diode Single 33V 5% 80Ohm 300mW 3-Pin SOT-23 T/R
|
$0.017 から $0.0201 まで
ユニットあたり
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 33 | 5% | 300 | 2 | 0.05 | 9 | 80 | 300 | Tape and Reel | 3 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
BZX84C39
Zener Diode Single 39V 5% 130Ohm 300mW 3-Pin SOT-23 T/R
|
ストック
15,000
$0.0248 から $0.0263 まで
ユニットあたり
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 39 | 5% | 300 | 2 | 0.05 | 7 | 130 | 300 | Tape and Reel | 3 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
BZX84C36
Zener Diode Single 36V 5% 90Ohm 300mW 3-Pin SOT-23 T/R
|
ストック
87,000
$0.0202 から $0.0277 まで
ユニットあたり
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 36 | 5% | 300 | 2 | 0.05 | 8 | 90 | 300 | Tape and Reel | 3 | SOT-23 | SOT | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
BZX84C36-AQ
Diode Zener Single 36V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 36 | 5% | 300 | 2 | 0.05 | 8 | 90 | 300 | Tape and Reel | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||
BZX84C39-AQ
Diode Zener Single 39V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 39 | 5% | 300 | 2 | 0.05 | 7 | 130 | 300 | Tape and Reel | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||
BZX84C5V6-AQ
Diode Zener Single 5.6V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 5.6 | 5% | 300 | 5 | 1 | 50 | 40 | 300 | Tape and Reel | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||
BZX84C5V1-AQ
Diode Zener Single 5.1V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 5.1 | 5% | 300 | 5 | 2 | 56 | 60 | 300 | Tape and Reel | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||
BZX84C6V8-AQ
Diode Zener Single 6.8V 5% 300mW Automotive AEC-Q101 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 6.8 | 5% | 300 | 5 | 2 | 42 | 15 | 300 | Tape and Reel | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||
MM1Z4690
Zener Diode Single 5.6V 5% 500mW 2-Pin SOD-123F T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 5.6 | 5% | 500 | 0.05 | 10 | 34 | 500 | Tape and Reel | 2 | SOD-123F | SOD | Unknown | No | No | No | No | EAR99 | No | No | |||||
MM1Z4694
Zener Diode Single 8.2V 5% 500mW 2-Pin SOD-123F T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 8.2 | 5% | 500 | 0.05 | 1 | 23 | 500 | Tape and Reel | 2 | SOD-123F | SOD | Unknown | No | No | No | No | EAR99 | No | No | |||||
MM1Z4702-AQ
Diode Zener Single 15V 5% 500mW 2-Pin SOD-123F T/R Automotive AEC-Q101
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 15 | 5% | 500 | 0.05 | 0.05 | 13 | 500 | Tape and Reel | 2 | SOD-123F | SOD | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | No | |||||
MM1Z4702
Diode Zener Single 15V 5% 500mW 2-Pin SOD-123F T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 15 | 5% | 500 | 0.05 | 0.05 | 13 | 500 | Tape and Reel | 2 | SOD-123F | SOD | Unknown | No | No | No | No | EAR99 | No | No | |||||
MM1Z4707
Diode Zener Single 20V 5% 500mW 2-Pin SOD-123F T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 20 | 5% | 500 | 0.05 | 0.01 | 10 | 500 | Tape and Reel | 2 | SOD-123F | SOD | Unknown | No | No | No | No | EAR99 | No | No | |||||
MM1Z4728A
Diode Zener Single 3.3V 5% 1000mW 2-Pin SOD-123FL T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 3.3 | 5% | 1000 | 75 | 100 | 286 | 10 | 1000 | Tape and Reel | 2 | SOD-123FL | SOD | No | No | No | No | EAR99 | Yes | Yes |