Diotec Semiconductor AG レギュレータダイオード
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Configuration | Maximum Peak Operating Voltage - (V) | Maximum Limiting Voltage - (V) | Nominal Zener Voltage - (V) | Zener Voltage Tolerance | Test Current - (mA) | Maximum Power Dissipation - (mW) | Maximum Reverse Leakage Current - (uA) | Maximum Regulator Current - (mA) | Maximum Zener Impedance - (Ohm) | Maximum Power Dissipation @ 25C - (mW) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SMZ27
Diode Zener Single 27V 5% 2000mW 2-Pin MELF T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 27 | 5% | 25 | 2000 | 1 | 69@Ta=50C | 15 | Tape and Reel | 2 | MELF | MELF | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
BZX84B2V4
Diode Zener Single 2.4V 2% 300mW 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | ツェナー | 3 | SOT-23 | SOT | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
ZPD15B
Diode Zener Single 15V 2% 500mW 2-Pin DO-35 Ammo
|
|
Diotec Semiconductor AG | ツェナー | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
ZPD13B
Diode Zener Single 13V 2% 500mW 2-Pin DO-35 Ammo
|
|
Diotec Semiconductor AG | ツェナー | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
BZX84B36
Diode Zener Single 36V 2% 300mW 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | ツェナー | 3 | SOT-23 | SOT | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
MM5Z3V9
Diode Zener Single 3.9V 5% 300mW 2-Pin SOD-523 T/R
|
|
Diotec Semiconductor AG | ツェナー | 2 | SOD-523 | SOD | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
BZT52B3V3
Diode Zener Single 3.3V 2% 500mW 2-Pin SOD-123F T/R
|
|
Diotec Semiconductor AG | ツェナー | 2 | SOD-123F | SOD | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
BZT52B3V0
Diode Zener Single 3V 2% 500mW 2-Pin SOD-123F T/R
|
|
Diotec Semiconductor AG | ツェナー | 2 | SOD-123F | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
BZT52B2V4
Diode Zener Single 2.4V 2% 500mW 2-Pin SOD-123F T/R
|
|
Diotec Semiconductor AG | ツェナー | 2 | SOD-123F | SOD | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
BZX84B8V2
Diode Zener Single 8.2V 2% 300mW 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | ツェナー | 3 | SOT-23 | SOT | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
ZPD3B9
Diode Zener Single 3.9V 2% 500mW 2-Pin DO-35 Ammo
|
|
Diotec Semiconductor AG | ツェナー | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
ZPD11B
Diode Zener Single 11V 2% 500mW 2-Pin DO-35 Ammo
|
|
Diotec Semiconductor AG | ツェナー | 2 | DO-35 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
BZX84B15
Diode Zener Single 15V 2% 300mW 3-Pin SOT-23 T/R
|
|
Diotec Semiconductor AG | ツェナー | 3 | SOT-23 | SOT | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
MM1Z4689
Diode Zener Single 5.105V 5% 500mW 2-Pin SOD-123F T/R
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 5.105 | 5% | 0.05 | 500 | 10 | 37 | 500 | Tape and Reel | 2 | SOD-123F | SOD | Unknown | No | No | No | No | EAR99 | No | No | |||||||
1N5345B
Diode Zener Single 8.7V 5% 5000mW 2-Pin DO-201 Ammo
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 8.7 | 5% | 150 | 5000 | 10 | 546@Ta=50C | 2 | Ammo | 2 | DO-201 | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
1N5346B
Diode Zener Single 9.1V 5% 5000mW 2-Pin DO-201 Ammo
|
FromTo
ユニットあたり
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 9.1 | 5% | 150 | 5000 | 7.5 | 522@Ta=50C | 2 | Ammo | 2 | DO-201 | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
1N5352B
Diode Zener Single 15V 5% 5000mW 2-Pin DO-201 Ammo
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 15 | 5% | 75 | 5000 | 1 | 317@Ta=50C | 2.5 | Ammo | 2 | DO-201 | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
1N5348B
Diode Zener Single 11V 5% 5000mW 2-Pin DO-201 Ammo
|
FromTo
ユニットあたり
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 11 | 5% | 125 | 5000 | 5 | 432@Ta=50C | 2.5 | Ammo | 2 | DO-201 | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
1N5350B
Diode Zener Single 13V 5% 5000mW 2-Pin DO-201 Ammo
|
FromTo
ユニットあたり
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 13 | 5% | 100 | 5000 | 1 | 365@Ta=50C | 2.5 | Ammo | 2 | DO-201 | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
1N5351B
Diode Zener Single 14V 5% 5000mW 2-Pin DO-201 Ammo
|
FromTo
ユニットあたり
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 14 | 5% | 100 | 5000 | 1 | 339@Ta=50C | 2.5 | Ammo | 2 | DO-201 | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
1N5364B
Diode Zener Single 33V 5% 5000mW 2-Pin DO-201 Ammo
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 33 | 5% | 40 | 5000 | 0.5 | 144@Ta=50C | 10 | Ammo | 2 | DO-201 | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
1N5367B
Zener Diode Single 43V 5% 20Ohm 5000mW 2-Pin DO-201 Ammo
|
FromTo
ユニットあたり
|
Diotec Semiconductor AG | ツェナー | Single | 43 | 5% | 30 | 5000 | 1 | 110@Ta=50C | 20 | Ammo | 2 | DO-201 | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||
1N5376B
Zener Diode Single 87V 5% 75Ohm 5000mW 2-Pin DO-201 Ammo
|
FromTo
ユニットあたり
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 87 | 5% | 15 | 5000 | 0.5 | 55@Ta=50°C | 75 | Ammo | 2 | DO-201 | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||
1N5361B
Zener Diode Single 27V 5% 5Ohm 5000mW 2-Pin DO-201 Ammo
|
|
Diotec Semiconductor AG | ツェナー | Voltage Regulator | Single | 27 | 5% | 50 | 5000 | 0.5 | 176@Ta=50°C | 5 | Ammo | 2 | DO-201 | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||
1N5362B
Zener Diode Single 28V 5% 6Ohm 5000mW 2-Pin DO-201 Ammo
|
FromTo
ユニットあたり
|
Diotec Semiconductor AG | ツェナー | Single | 28 | 5% | 50 | 5000 | 1 | 170@Ta=50C | 6 | Ammo | 2 | DO-201 | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |