EDAC コネクタUSB
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Gender | Number of Terminals | Number of Contacts | Number of Ports | Termination Method | Body Orientation | Maximum Current Rating - (A) | Terminal Pitch - (mm) | Contact Plating | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
690-004-621-013
Conn USB 2.0 Type A RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port
|
|
EDAC | コネクタUSB | USB 2.0 Type A | SKT | 4 | 4 | 1 | Solder | Right Angle | Gold Over Nickel | Unknown | No | No | No | No | EAR99 | Yes | No | |||
690-004-260-023
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder ST Thru-Hole 4 Terminal 1 Port
|
|
EDAC | コネクタUSB | USB 2.0 Type B | F | 4 | 4 | 1 | Solder | Right Angle | Gold Over Nickel | Unknown | No | No | No | No | EAR99 | No | No | |||
690-004-660-013
Conn USB 2.0 Type A RCP 4 POS Solder ST Thru-Hole 4 Terminal 1 Port
|
|
EDAC | コネクタUSB | USB 2.0 Type A | RCP | 4 | 4 | 1 | Solder | Straight | Gold Over Nickel | Unknown | No | No | No | No | EAR99 | No | ||||
690-005-299-043
Conn Mini USB 2.0 Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port
|
|
EDAC | コネクタUSB | Mini USB 2.0 Type B | RCP | 5 | 5 | 1 | Solder | Right Angle | 0.8 | Gold Over Nickel | No | No | No | No | EAR99 | No | ||||
690-004-660-023
Conn USB 2.0 Type B RCP 4 POS 2.5mm Solder ST Thru-Hole 4 Terminal 1 Port
|
|
EDAC | コネクタUSB | USB 2.0 Type B | SKT | 4 | 4 | 1 | Solder | Straight | Gold Over Nickel | No | No | EAR99 | Yes | No |