EIC Semiconductor ダイオード、トランジスタ、サイリスタ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Bridge Type | Material | Diode Type | Configuration | Peak Reverse Repetitive Voltage - (V) | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Peak Non-Repetitive Forward Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
FR107G
Diode Switching 1KV 1A 2-Pin DO-41
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 150 | 1@Ta=55C | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||
FR152
Diode Switching 100V 1.5A 2-Pin DO-41
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 150 | 1.5@Ta=55C | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||
FR107G-STR
Diode Switching 1KV 1A 2-Pin DO-41
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 150 | 1@Ta=55C | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||
FR153
Diode Switching 200V 1.5A 2-Pin DO-41
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 150 | 1.5@Ta=55C | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||
FR152G
Diode Switching 100V 1.5A 2-Pin DO-41
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 150 | 1.5@Ta=55C | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||
FR153G
Diode Switching 200V 1.5A 2-Pin DO-41
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 150 | 1.5@Ta=55C | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||
FR154
Diode Switching 400V 1.5A 2-Pin DO-41
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 150 | 1.5@Ta=55C | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||
FR155
Diode Switching 600V 1.5A 2-Pin DO-41
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 150 | 1.5@Ta=55C | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||
FR154G
Diode Switching 400V 1.5A 2-Pin DO-41
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 150 | 1.5@Ta=55C | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||
FR155G
Diode Switching 600V 1.5A 2-Pin DO-41
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 150 | 1.5@Ta=55C | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||
FR105G
Diode Switching 600V 1A 2-Pin DO-41
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 150 | 1@Ta=55C | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||
FR106
Diode Switching 800V 1A 2-Pin DO-41
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 150 | 1@Ta=55C | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||
FR104
Diode Switching 400V 1A 2-Pin DO-41
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 150 | 1@Ta=55C | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||
FR105
Diode Switching 600V 1A 2-Pin DO-41
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 150 | 1@Ta=55C | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||
FR104G
Diode Switching 400V 1A 2-Pin DO-41
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 150 | 1@Ta=55C | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||
FR205G
Diode Switching 600V 2A 2-Pin Case D-2
|
|
EIC Semiconductor | 整流器 | 10 | Single | Active | -65 | -65 to 150 | 2@Ta=75C | 2 | Case D-2 | No | No | No | No | EAR99 | No | |||||||||||||||
FR207
Diode Switching 1KV 2A 2-Pin Case D-2
|
|
EIC Semiconductor | 整流器 | 2 | Case D-2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||
FR206
Diode Switching 800V 2A 2-Pin Case D-2
|
|
EIC Semiconductor | 整流器 | 2 | Case D-2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||
FR207G
Diode Switching 1KV 2A 2-Pin Case D-2
|
|
EIC Semiconductor | 整流器 | 2 | Case D-2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||
FR206G
Diode Switching 800V 2A 2-Pin Case D-2
|
|
EIC Semiconductor | 整流器 | 2 | Case D-2 | No | No | No | No | EAR99 | No | |||||||||||||||||||||
FR305G
Diode Switching 600V 3A 2-Pin DO-201AD
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 150 | 3@Ta=55C | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | ||||||||||||||
FR306
Diode Switching 800V 3A 2-Pin DO-201AD
|
|
EIC Semiconductor | 整流器 | 10 | Single | Active | -65 | -65 to 150 | 3@Ta=55C | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | ||||||||||||||
FR307
Diode Switching 1KV 3A 2-Pin DO-201AD
|
|
EIC Semiconductor | 整流器 | 10 | Single | Active | -65 | -65 to 150 | 3@Ta=55C | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | ||||||||||||||
FR307G
Diode Switching 1KV 3A 2-Pin DO-201AD
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 150 | 3@Ta=55C | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | ||||||||||||||
FR307G-STR
Diode Switching 1KV 3A 2-Pin DO-201AD
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 150 | 3@Ta=55C | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No |