EIC Semiconductor ダイオード、トランジスタ、サイリスタ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Bridge Type | Material | Diode Type | Configuration | Peak Reverse Repetitive Voltage - (V) | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Peak Non-Repetitive Forward Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
GN3A
Diode 50V 3A 2-Pin SMC
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 175 | 50 | 3 | 2 | SMC | DO | No | No | No | No | EAR99 | No | |||||||||||||
GN3G
Diode 400V 3A 2-Pin SMC
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 175 | 400 | 3 | 2 | SMC | DO | No | No | No | No | EAR99 | No | |||||||||||||
GN3B
Diode 100V 3A 2-Pin SMC
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 175 | 100 | 3 | 2 | SMC | DO | No | No | No | No | EAR99 | No | |||||||||||||
GN3J
Diode 600V 3A 2-Pin SMC
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 175 | 600 | 3 | 2 | SMC | DO | No | No | No | No | EAR99 | No | |||||||||||||
GN3D
Diode 200V 3A 2-Pin SMC
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 175 | 200 | 3 | 2 | SMC | DO | No | No | No | No | EAR99 | No | |||||||||||||
GN3K
Diode 800V 3A 2-Pin SMC
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 175 | 800 | 3 | 2 | SMC | DO | No | No | No | No | EAR99 | No | |||||||||||||
GNOD
Diode 200V 1.5A 2-Pin SMA
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 150 | 1.5@Ta=75C | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
GNOA
Diode 50V 1.5A 2-Pin SMA
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 150 | 1.5@Ta=75C | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||||||||
GNOE
Diode 300V 1.5A 2-Pin SMA
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 150 | 1.5@Ta=75C | 2 | SMA | DO | No | No | No | No | EAR99 | No | ||||||||||||||
GP15B
Diode Switching Si 100V 1.5A 2-Pin DO-15
|
|
EIC Semiconductor | 整流器 | Active | 2 | DO-15 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
GP15D
Diode Switching Si 200V 1.5A 2-Pin DO-15
|
|
EIC Semiconductor | 整流器 | Active | 2 | DO-15 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
GP15G
Diode Switching Si 400V 1.5A 2-Pin DO-15
|
|
EIC Semiconductor | 整流器 | Active | 2 | DO-15 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
GP02-40
Diode Switching 4KV 0.25A 2-Pin DO-41
|
|
EIC Semiconductor | 整流器 | 5 | Single | -65 | -65 to 175 | 4000 | 0.25@Ta=55C | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||
GP15J
Diode Switching Si 600V 1.5A 2-Pin DO-15
|
$0.0449 から $0.0487 まで
ユニットあたり
|
EIC Semiconductor | 整流器 | Active | 2 | DO-15 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
GP15K
Diode Switching Si 800V 1.5A 2-Pin DO-15
|
|
EIC Semiconductor | 整流器 | Active | 2 | DO-15 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
GR1B
Diode Switching 100V 1A 2-Pin SMA
|
|
EIC Semiconductor | 整流器 | Active | 2 | SMA | DO-214-AC | No | No | No | No | EAR99 | No | |||||||||||||||||||
GR1A
Diode Switching 50V 1A 2-Pin SMA
|
|
EIC Semiconductor | 整流器 | Active | 2 | SMA | DO-214-AC | No | No | No | No | EAR99 | No | |||||||||||||||||||
GR1D
Diode Switching 200V 1A 2-Pin SMA
|
|
EIC Semiconductor | 整流器 | Active | 2 | SMA | DO-214-AC | No | No | No | No | EAR99 | No | |||||||||||||||||||
GR1K
Diode Switching 800V 1A 2-Pin SMA
|
|
EIC Semiconductor | 整流器 | Active | 2 | SMA | DO-214-AC | No | No | No | No | EAR99 | No | |||||||||||||||||||
GR1M
Diode Switching 1KV 1A 2-Pin SMA
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 150 | 1000 | 1@Ta=55C | 2 | SMA | DO-214-AC | No | No | No | No | EAR99 | No | |||||||||||||
GR2J
GLASS PASSIVATED JUNCTION FAST RECOVERY RECTIFIERS 2DO-214AA
|
|
EIC Semiconductor | 整流器 | Active | 2 | SMB | DO | No | No | No | No | No | ||||||||||||||||||||
GR2M
GLASS PASSIVATED JUNCTION FAST RECOVERY RECTIFIERS 2DO-214AA
|
|
EIC Semiconductor | 整流器 | Active | 2 | SMB | DO | No | No | No | No | No | ||||||||||||||||||||
GR3A
GLASS PASSIVATED JUNCTION FAST RECOVERY RECTIFIERS
|
|
EIC Semiconductor | 整流器 | Active | 2 | SMC | DO | No | No | No | No | Yes | Yes | |||||||||||||||||||
GR2K
GLASS PASSIVATED JUNCTION FAST RECOVERY RECTIFIERS 2DO-214AA
|
|
EIC Semiconductor | 整流器 | Active | 2 | SMB | DO | No | No | No | No | No | ||||||||||||||||||||
GR3B
GLASS PASSIVATED JUNCTION FAST RECOVERY RECTIFIERS
|
|
EIC Semiconductor | 整流器 | Active | 2 | SMC | DO | No | No | No | No | Yes | Yes |