EIC Semiconductor ダイオード、トランジスタ、サイリスタ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Bridge Type | Material | Diode Type | Configuration | Peak Reverse Repetitive Voltage - (V) | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Peak Non-Repetitive Forward Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
最も検索された
1R5JH45
Diode Switching 600V 1.5A 2-Pin Case D-2
|
|
EIC Semiconductor | 整流器 | 100 | Single | Active | -40 | -40 to 150 | 1.5 | 2 | Case D-2 | No | No | No | No | EAR99 | No | |||||||||||||||
最も検索された
1R5JU41
FAST RECOVERY RECTIFIER DIODE
|
|
EIC Semiconductor | 整流器 | Active | 2 | Case D-2 | No | No | No | No | No | |||||||||||||||||||||
最も検索された
BR5006
Diode Rectifier Bridge Single 600V 50A 4-Pin BR-50
|
$1.82
ユニットあたり
|
EIC Semiconductor | ブリッジ整流器 | Single Phase | Single | 600 | 50 | 420 | 500 | 1.1@25A | 10 | 4 | BR-50 | No | No | No | No | EAR99 | No | |||||||||||||
BY550-200
Rectifier Diode 200V 5A 2-Pin DO-201AD
|
|
EIC Semiconductor | 整流器 | 20 | Single | Active | -65 | -65 to 175 | 200 | 5 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | |||||||||||||
最も検索された
SB350S
Diode Schottky 50V 3A 2-Pin D-2A
|
|
EIC Semiconductor | 整流器 | 500 | Single | Active | -65 | -65 to 150 | 3 | 2 | D-2A | D-2A | No | No | No | No | EAR99 | No | ||||||||||||||
SK3B
Rectifier Diode 100V 3A 2-Pin SMC
|
|
EIC Semiconductor | 整流器 | 500 | Single | Active | -65 | -65 to 150 | 100 | 3 | 2 | SMC | DO-214-AB | No | No | No | No | EAR99 | No | |||||||||||||
SR1G
Diode Switching 400V 1A 2-Pin SMA
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 150 | 400 | 1 | 2 | SMA | DO | No | No | No | No | EAR99 | No | |||||||||||||
11DQ10
Diode Schottky 100V 1.1A 2-Pin DO-41
|
|
EIC Semiconductor | 整流器 | 6000 | Single | Active | -65 | -40 to 125 | 100 | 1.1 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||
1N5393
Rectifier Diode Si 200V 1.5A 2-Pin DO-41
|
|
EIC Semiconductor | 整流器 | 5 | Single | -65 | -65 to 175 | 200 | 1.5@Ta=70C | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||
3TH41
Diode Switching 1.5KV 3A 2-Pin DO-201AD
|
|
EIC Semiconductor | 整流器 | 10 | Single | Active | -40 | -40 to 150 | 3 | 2 | DO-201AD | DO | Unknown | No | No | No | No | EAR99 | No | |||||||||||||
AR5002 Diode 200V 50A 2-Pin Case BUTTON |
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 175 | 200 | 50 | 2 | Case BUTTON | No | EAR99 | Yes | No | ||||||||||||||||
KBU6J Rectifier Bridge Diode Single 600V 6A 4-Pin Case KBU |
|
EIC Semiconductor | ブリッジ整流器 | Single Phase | Single | 600 | 6 | 420 | 250 | 1 | 5 | 4 | Case KBU | No | No | No | No | EAR99 | No | |||||||||||||
RBV2510 Rectifier Bridge Diode Single 1KV 25A 4-Pin RBV25 |
|
EIC Semiconductor | ブリッジ整流器 | Single Phase | Single | 1000 | 25 | 700 | 300 | 1.1@12.5A | 10 | 4 | RBV25 | RBV25 | No | No | No | No | EAR99 | No | ||||||||||||
RBV5008 Rectifier Bridge Diode Single 800V 50A 4-Pin RBV25 |
|
EIC Semiconductor | ブリッジ整流器 | Single Phase | Single | 800 | 50 | 560 | 400 | 1.1@25A | 10 | 4 | RBV25 | RBV25 | Unknown | No | No | No | No | EAR99 | No | |||||||||||
DL4007
Diode 1KV 1A 2-Pin MELF
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -55 | -55 to 150 | 1000 | 1 | 2 | MELF | MELF | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
1N4007G
Diode 1KV 1A 2-Pin DO-41
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 175 | 1@Ta=75C | 2 | DO-41 | DO | No | No | No | No | No | EAR99 | No | |||||||||||||
1N4148
Diode Switching Si 100V 0.15A 2-Pin DO-35
|
$0.0084 から $0.0097 まで
ユニットあたり
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | 175 | 75 | 0.15 | 2 | DO-35 | DO | No | No | No | No | EAR99 | No | |||||||||||||
1N4148WS
Diode Small Signal Switching Si 100V 0.15A 2-Pin SOD-323
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | 150 | 75 | 0.15 | 2 | SOD-323 | SOD | No | No | No | No | EAR99 | No | |||||||||||||
1N4148W
Diode Small Signal Switching Si 100V 0.15A 2-Pin SOD-123
|
|
EIC Semiconductor | 整流器 | 5 | Single | -65 | 150 | 75 | 0.15 | 2 | SOD-123 | SOD | No | No | No | No | EAR99 | No | ||||||||||||||
1A2 Diode Si 100V 1A 2-Pin Case R-1 |
$0.02 から $0.0217 まで
ユニットあたり
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 125 | 100 | 1@Ta=50C | 2 | Case R-1 | No | No | No | No | EAR99 | No | ||||||||||||||
1A3 Diode Si 200V 1A 2-Pin Case R-1 |
$0.02 から $0.0217 まで
ユニットあたり
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 125 | 200 | 1@Ta=50C | 2 | Case R-1 | No | No | No | No | EAR99 | No | ||||||||||||||
1GU42
Fast Recovery Rectifier
|
|
EIC Semiconductor | 整流器 | Active | 2 | DO-41 | DO | No | No | No | No | No | ||||||||||||||||||||
1N4004G
Diode 400V 1A 2-Pin DO-41
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 175 | 1@Ta=75C | 2 | DO-41 | DO | No | No | No | No | No | EAR99 | No | |||||||||||||
1N4003G
Diode 200V 1A 2-Pin DO-41
|
$0.0207 から $0.0309 まで
ユニットあたり
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 175 | 1@Ta=75C | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||
1N4004
Diode Switching Si 400V 1A 2-Pin DO-41
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 175 | 400 | 1@Ta=75C | 2 | DO-41 | DO | No | No | No | No | EAR99 | No |