EIC Semiconductor ダイオード、トランジスタ、サイリスタ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Bridge Type | Material | Diode Type | Configuration | Peak Reverse Repetitive Voltage - (V) | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Peak Non-Repetitive Forward Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SNOM
Diode 1KV 1.5A 2-Pin SMA
|
|
EIC Semiconductor | 整流器 | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||||
SR1P
Diode Switching 1.6KV 0.5A 2-Pin SMA T/R
|
|
EIC Semiconductor | 整流器 | 10 | Single | -40 | -40 to 150 | 1600 | 0.5@Ta=75C | 2 | SMA | DO-214-AC | No | No | No | No | EAR99 | No | ||||||||||||||
RBV1002 SILICON BRIDGE RECTIFIERS 4RBV25 |
FromTo
ユニットあたり
|
EIC Semiconductor | ブリッジ整流器 | 4 | RBV25 | RBV25 | No | No | No | No | No | |||||||||||||||||||||
SRA7
SURFACE MOUNT FAST RECOVERY RECTIFIER 2DO-214AC
|
|
EIC Semiconductor | 整流器 | Active | 2 | SMA | DO-214-AC | No | No | No | No | No | ||||||||||||||||||||
GBU4M Silicon Bridge Rectifiers |
$0.4082
ユニットあたり
|
EIC Semiconductor | ブリッジ整流器 | 4 | Case GBU | No | No | No | No | No | ||||||||||||||||||||||
LL48
Diode Schottky 40V 0.35A 2-Pin Mini-MELF
|
|
EIC Semiconductor | 整流器 | 25 | Single | -65 | 125 | 40 | 0.35 | 2 | Mini-MELF | MELF | No | No | No | No | EAR99 | No | ||||||||||||||
SN1D
Diode Switching 200V 1A 2-Pin SMA
|
|
EIC Semiconductor | 整流器 | 2 | Single | Active | -65 | -65 to 175 | 1@Ta=75C | 2 | SMA | DO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||
SROB
Diode Switching 100V 1.5A 2-Pin SMA
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 150 | 100 | 1.5 | 2 | SMA | DO | No | No | No | EAR99 | No | ||||||||||||||
B250-C1000 SILICON BRIDGE RECTIFIERS 4WOB |
FromTo
ユニットあたり
|
EIC Semiconductor | ブリッジ整流器 | 4 | WOB | No | No | No | No | No | ||||||||||||||||||||||
HER254 Diode Switching 300V 2.5A 2-Pin D-2A |
|
EIC Semiconductor | 整流器 | 10 | Single | Active | -65 | -65 to 150 | 2.5@Ta=55C | 2 | D-2A | D-2A | No | No | No | No | EAR99 | No | ||||||||||||||
RBV1001D SILICON BRIDGE RECTIFIERS 4RBV25 |
FromTo
ユニットあたり
|
EIC Semiconductor | ブリッジ整流器 | 4 | RBV25 | RBV25 | No | No | No | No | No | |||||||||||||||||||||
1SS132
High Speed Switching Diode
|
|
EIC Semiconductor | 整流器 | Active | 2 | DO-34 | DO | No | No | No | No | No | ||||||||||||||||||||
KBL410G Rectifier Bridge Diode Single 1KV 4A 4-Pin Case KBL |
FromTo
ユニットあたり
|
EIC Semiconductor | ブリッジ整流器 | Single Phase | Single | 1000 | 4@Ta=50C | 700 | 150 | 1.1 | 10 | 4 | Case KBL | No | No | No | No | EAR99 | No | |||||||||||||
GF1D
Diode Switching Si 200V 1A 2-Pin SMA T/R
|
|
EIC Semiconductor | 整流器 | 5 | Single | -65 | -65 to 150 | 200 | 1@Ta=75C | 2 | SMA | DO-214-AC | No | No | No | No | EAR99 | No | ||||||||||||||
2W005 Rectifier Bridge Diode Single 50V 2A 4-Pin WOB |
|
EIC Semiconductor | ブリッジ整流器 | 4 | WOB | No | No | No | No | EAR99 | No | |||||||||||||||||||||
GN2D
Diode 200V 2A 2-Pin SMB
|
|
EIC Semiconductor | 整流器 | 2 | SMB | DO-214-AA | No | No | No | No | EAR99 | No | ||||||||||||||||||||
SBO50
Diode Schottky 50V 1.5A 2-Pin DO-41
|
|
EIC Semiconductor | 整流器 | 500 | Single | Active | -65 | -65 to 150 | 1.5 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||
MBR1090 Diode Schottky Si 90V 10A 2-Pin(2+Tab) TO-220AC |
FromTo
ユニットあたり
|
EIC Semiconductor | 整流器 | 2 | TO-220AC | No | No | No | No | EAR99 | No | |||||||||||||||||||||
MUR415
Diode Switching 150V 4A 2-Pin DO-201AD
|
|
EIC Semiconductor | 整流器 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | ||||||||||||||||||||
RBV601D SILICON BRIDGE RECTIFIERS 4RBV25 |
FromTo
ユニットあたり
|
EIC Semiconductor | ブリッジ整流器 | 4 | RBV25 | RBV25 | No | No | No | No | No | |||||||||||||||||||||
FESF8JT Diode Switching 600V 8A 2-Pin(2+Tab) ITO-220AC Tube |
FromTo
ユニットあたり
|
EIC Semiconductor | 整流器 | 2 | ITO-220AC | No | No | No | No | EAR99 | No | |||||||||||||||||||||
ERB44-04
Diode Switching 400V 1A 2-Pin DO-41
|
|
EIC Semiconductor | 整流器 | 10 | Single | -40 | -40 to 140 | 400 | 1 | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||
DF1501M
Diode Rectifier Bridge Single 100V 1.5A 4-Pin Case DFM Tube
|
FromTo
ユニットあたり
|
EIC Semiconductor | ブリッジ整流器 | Single Phase | Single | 100 | 1.5@Ta=40C | 4 | Case DFM | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||
FBR5002 FAST RECOVERY BRIDGE RECTIFIERS 4BR50 |
FromTo
ユニットあたり
|
EIC Semiconductor | ブリッジ整流器 | 4 | BR-50 | No | No | No | No | No | ||||||||||||||||||||||
SE2M
Diode Switching 1KV 2A 2-Pin SMB
|
|
EIC Semiconductor | 整流器 | 10 | Single | Active | -65 | -65 to 150 | 2@Ta=55C | 2 | SMB | DO | No | No | No | No | EAR99 | No |