EIC Semiconductor ダイオード、トランジスタ、サイリスタ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Bridge Type | Material | Diode Type | Configuration | Peak Reverse Repetitive Voltage - (V) | Peak Average Forward Current - (A) | Maximum Continuous Forward Current - (A) | Peak RMS Reverse Voltage - (V) | Peak Non-Repetitive Forward Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Peak Reverse Recovery Time - (ns) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BR2504M Diode Rectifier Bridge Single 400V 25A 4-Pin Case BR-50 |
$1.1826 から $1.2816 まで
ユニットあたり
|
EIC Semiconductor | ブリッジ整流器 | Single Phase | Single | 400 | 25 | 280 | 4 | Case BR-50 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
SB370S Diode Schottky 70V 3A 2-Pin D-2A |
|
EIC Semiconductor | 整流器 | 500 | Single | Active | -65 | -65 to 150 | 3 | 2 | D-2A | D-2A | No | No | No | EAR99 | No | |||||||||||||||
SR520
Diode Schottky 20V 5A 2-Pin DO-201AD
|
|
EIC Semiconductor | 整流器 | 10000 | Single | Active | -55 | -55 to 150 | 20 | 5 | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | |||||||||||||
1A1 Diode Si 50V 1A 2-Pin Case R-1 |
$0.02 から $0.0217 まで
ユニットあたり
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 125 | 50 | 1@Ta=50C | 2 | Case R-1 | No | No | No | No | EAR99 | No | ||||||||||||||
EU1C
FAST RECOVERY RECTIFIER DIODE
|
|
EIC Semiconductor | 整流器 | Active | 2 | DO-41 | DO | No | No | No | No | No | ||||||||||||||||||||
HVR114
Diode 1.4KV 1A 2-Pin DO-41
|
|
EIC Semiconductor | 整流器 | 2 | DO-41 | DO | No | No | No | EAR99 | No | |||||||||||||||||||||
EGP20A
Diode Switching 50V 2A 2-Pin Case D-2
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 150 | 50 | 2@Ta=55C | 2 | Case D-2 | No | No | No | No | EAR99 | No | ||||||||||||||
SKN7
Diode 20V 1A 2-Pin SMA
|
|
EIC Semiconductor | 整流器 | 1000 | Single | Active | -65 | -65 to 125 | 20 | 1 | 2 | SMA | DO | No | No | No | EAR99 | No | ||||||||||||||
SS5E
Diode Switching 300V 5A 2-Pin SMC T/R
|
|
EIC Semiconductor | 整流器 | 2 | SMC | DO-214-AB | No | No | No | No | EAR99 | No | ||||||||||||||||||||
1N4007G
Diode 1KV 1A 2-Pin DO-41
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 175 | 1@Ta=75C | 2 | DO-41 | DO | No | No | No | No | No | EAR99 | No | |||||||||||||
1N4148
Diode Switching Si 100V 0.15A 2-Pin DO-35
|
$0.0084 から $0.0097 まで
ユニットあたり
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | 175 | 75 | 0.15 | 2 | DO-35 | DO | No | No | No | No | EAR99 | No | |||||||||||||
1N4148WS
Diode Small Signal Switching Si 100V 0.15A 2-Pin SOD-323
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | 150 | 75 | 0.15 | 2 | SOD-323 | SOD | No | No | No | No | EAR99 | No | |||||||||||||
1N4148W
Diode Small Signal Switching Si 100V 0.15A 2-Pin SOD-123
|
|
EIC Semiconductor | 整流器 | 5 | Single | -65 | 150 | 75 | 0.15 | 2 | SOD-123 | SOD | No | No | No | No | EAR99 | No | ||||||||||||||
1A2 Diode Si 100V 1A 2-Pin Case R-1 |
$0.02 から $0.0217 まで
ユニットあたり
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 125 | 100 | 1@Ta=50C | 2 | Case R-1 | No | No | No | No | EAR99 | No | ||||||||||||||
1A3 Diode Si 200V 1A 2-Pin Case R-1 |
$0.02 から $0.0217 まで
ユニットあたり
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 125 | 200 | 1@Ta=50C | 2 | Case R-1 | No | No | No | No | EAR99 | No | ||||||||||||||
1GU42
Fast Recovery Rectifier
|
|
EIC Semiconductor | 整流器 | Active | 2 | DO-41 | DO | No | No | No | No | No | ||||||||||||||||||||
1N4004G
Diode 400V 1A 2-Pin DO-41
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 175 | 1@Ta=75C | 2 | DO-41 | DO | No | No | No | No | No | EAR99 | No | |||||||||||||
1N4003G
Diode 200V 1A 2-Pin DO-41
|
$0.0207 から $0.0309 まで
ユニットあたり
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 175 | 1@Ta=75C | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | ||||||||||||||
1N4004
Diode Switching Si 400V 1A 2-Pin DO-41
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 175 | 400 | 1@Ta=75C | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||
1N4936G
Diode Switching 400V 1A 2-Pin DO-41
|
|
EIC Semiconductor | 整流器 | Active | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
1N4937G
Diode Switching 600V 1A 2-Pin DO-41
|
|
EIC Semiconductor | 整流器 | Active | 2 | DO-41 | DO | No | No | No | No | EAR99 | No | |||||||||||||||||||
1N5404
Diode 400V 3A 2-Pin DO-201AD
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 175 | 3@Ta=75C | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | ||||||||||||||
1N5407
Diode 800V 3A 2-Pin DO-201AD
|
|
EIC Semiconductor | 整流器 | 5 | Single | Active | -65 | -65 to 175 | 3@Ta=75C | 2 | DO-201AD | DO | No | No | No | No | EAR99 | No | ||||||||||||||
1SR139-100
Diode Si 100V 1A 2-Pin Case M1A
|
|
EIC Semiconductor | 整流器 | 10 | Single | Active | -40 | -40 to 150 | 100 | 1 | 2 | Case M1A | No | No | No | No | EAR99 | No | ||||||||||||||
1SS355 Silicon Epitaxial High Speed Switching Diode |
|
EIC Semiconductor | 整流器 | 2 | SOD-323 | SOD | No | No | No | No | No |