ERP Power LLC 電源装置
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Input/Output Type | Accessory Type | Style | Power Supply Type | Output Voltage Range - (VDC) | Number of Outputs | Output Type | Maximum Output Current - (A) | Output Voltage - (V) | Maximum Output Power - (W) | Dimming | Power Factor Correction | Minimum Isolation Voltage | Minimum AC Input Voltage - (V) | Maximum AC Input Voltage - (V) | Line Regulation | Termination Style | Power Indicator | Load Regulation | Input Voltage Range - (V) | IP Rating | Warranty | Product Weight - (g) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Maximum Input Current - (A) | Input Frequency - (Hz) | Tolerance - (%) | Efficiency - (%) | Configurable | Ripple & Noise | Medical Application | Packaging | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VLM40E-24-T
AC/DC LED Power Supply 40W Single 4-Pin
|
$18.09 から $18.32 まで
ユニットあたり
|
ERP Power LLC | LED電源 | Constant Voltage | AC/DC | 24(Typ) | 1 | 1670 | 40 | 0.9(Min) | Lead Wire | 220VAC to 240VAC | 5Year | 93(Typ) | 4 | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||
ESP050W-1200-42
AC/DC LED Power Supply 50.4W Single 6-Pin
|
ストック
134
$20.15 から $21.23 まで
ユニットあたり
|
ERP Power LLC | LED電源 | Constant Current | AC/DC | 24 to 42 | 1 | 1200 | 50.4 | 0-10V/ELV/TRIAC | 0.9(Min) | Lead Wire | 90VAC to 305VAC | 5Year | 87(Min) | 6 | No | Yes | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||
EBR010U-0250-42
AC/DC LED Power Supply 10.5W Single 4-Pin
|
$7.911 から $8.55 まで
ユニットあたり
|
ERP Power LLC | LED電源 | Constant Current | AC/DC | 30 to 42 | 1 | 250 | 10.5 | ELV/TRIAC | 0.9(Min) | Lead Wire | 90VAC to 132VAC | 5Year | 170.5 | 87(Min) | 4 | No | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||
ESPT-CLIPS-1K Mounting Clip For LED Power Supplies Bag |
|
ERP Power LLC | 電源アクセサリ | Mounting Clips | LED Power Supplies | Bag | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||||||||||||
ESS015W-1000-12
AC/DC LED Power Supply 12W Single
|
$15.39 から $15.55 まで
ユニットあたり
|
ERP Power LLC | LED電源 | Constant Current | AC/DC | 6 to 12 | 1 | 1000 | 12 | 0-10V/ELV/TRIAC | 0.9(Min) | Lead Wire | 120VAC to 277VAC | 5Year | 154 | 87(Typ) | No | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||
VLM60W-48
AC/DC LED Power Supply 60W Single 4-Pin
|
ストック
48
$20.40
ユニットあたり
|
ERP Power LLC | LED電源 | Constant Voltage | AC/DC | 48(Typ) | 1 | 1250 | 60 | 0.9(Min) | Lead Wire | 120VAC/277VAC | 5Year | 93(Typ) | Box | 4 | No | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||
PSB40W-1400-27
AC/DC LED Power Supply 37.8W Single
|
$21.91 から $22.13 まで
ユニットあたり
|
ERP Power LLC | LED電源 | Constant Current | AC/DC | 18 to 27 | 1 | 1400 | 37.8 | 0-10V/ELV/TRIAC | 0.9(Min) | Lead Wire | 120VAC/277VAC | 5Year | 90(Typ) | No | Unknown | Unknown | Unknown | EAR99 | ||||||||||||||||||||||||||
ESM060W-1400-42
AC/DC LED Power Supply 58.8W Single
|
$33.67 から $34.16 まで
ユニットあたり
|
ERP Power LLC | LED電源 | Constant Current | AC/DC | 24 to 42 | 1 | 1400 | 58.8 | 0-10V/ELV/TRIAC | 0.9(Min) | 120VAC to 277VAC | 5Year | 87(Typ) | No | Unknown | Unknown | Unknown | EAR99 |