EOZ S.A.S 押しボタンスイッチ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Switch Function | Pole Throw Configuration | Actuator Style | Switch Configuration | Maximum Current Rating - (A) | Electrical Life - (Cycles) | Mounting | Termination Style | Body Orientation | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | Military | AEC Qualified | Auto motive | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18.17253.30 Switch Push Button N.O./N.C. DPDT Round Plunger 4.5A 220VAC 48VDC Maintained/Momentary Panel Mount Solder |
|
EOZ S.A.S | スイッチプッシュボタン | Momentary Contact/Maintained Contact | DPDT | Round Plunger | N.O./N.C. | 100000 | Panel Mount | Solder | Straight | >100000 | <10 | Gold | No | No | Unknown | Unknown | EAR99 | No | ||||
07.17502.21 Switch Push Button N.O./N.C. SPDT Round Plunger 4.5A 220VAC 48VDC Maintained/Momentary Panel Mount Solder |
|
EOZ S.A.S | スイッチプッシュボタン | Momentary Contact/Maintained Contact | SPDT | Round Plunger | N.O./N.C. | 100000 | Panel Mount | Solder | Straight | >100000 | <10 | Silver | No | No | Unknown | Unknown | EAR99 | No | ||||
18.17283.22 Switch Push Button N.O./N.C. DPDT Round Plunger 4.5A 220VAC 48VDC Momentary Contact/Maintained Contact Panel Mount Solder |
|
EOZ S.A.S | スイッチプッシュボタン | Momentary Contact/Maintained Contact | DPDT | Round Plunger | N.O./N.C. | 100000 | Panel Mount | Solder | Straight | >100000 | <10 | Silver | No | No | Unknown | Unknown | EAR99 | No |