Finder リレー
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Relay Type | Input Type | Contact Arrangement | DC Coil Voltage - (V) | Contact Form | Maximum Input Voltage - (V) | Maximum Current Rating - (A) | AC Coil Voltage - (V) | Maximum Voltage Rating | Maximum Output Voltage - (V) | Coil Current - (mA) | Maximum Output Current - (A) | Coil Resistance - (Ohm) | Output Type | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Maximum Power Rating | Maximum AC Switching Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | Mounting | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Circuit Arrangement | Push to Test Button | Package Type | Operating Temperature - (°C) | Number of Terminals | Coil Suppression Diode | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
36.11.9.024.4011 36 Series Miniature PCB Relays 10A |
|
Finder | リレーその他 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
34.81.7.005.9024 Relay SSR 6V DC-IN 4-Pin |
|
Finder | ソリッドステートリレー - SSR | DC | 6 | Active | 4 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||
55.34.8.024.0040
Electromechanical Relay 24VAC 190Ohm 15A 4PDT(27.7x20.7x42.8)mm Socket General Purpose Relay
|
|
Finder | リレーその他 | General Purpose Relay | 4PDT | 4 Form C | 24 | 53 | 190 | 4.8VAC | 400 | 20.7 | Socket | Non-Latching | 11 | 19.2VAC | Yes | Dust Cover | 14 | No | Quick Connect | 27.7 | 42.8 | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
34.51.7.005.0000
Electromechanical Relay 5VDC 130Ohm 6A SPDT(28x5x15.6)mm THT Interface Relay
|
|
Finder | リレーその他 | Interface Relay | SPDT | 5 | 1 Form C | 38.4 | 130 | 0.25VDC | 400 | 5 | Non-Latching | 5 | No | SIP | 5 | No | PC Pin | N/A | 28 | 15.6 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
34.51.7.012.0000
Electromechanical Relay 12VDC 12VAC 0.8KOhm 6A SPDT(6.2x87x90.7)mm DIN Rail Electromechanical Relay
|
|
Finder | リレーその他 | Electromechanical Relay | SPDT | 12 | 1 Form C | 12 | 15 | 0.8K | 1.2VDC|1.2VAC | 400 | 87 | DIN Rail | 5 | 13.2VDC|13.2VAC | Yes | N/A | 5 | No | Active | Screw Terminal | N/A | 6.2 | 90.7 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
39.31.0.024.0060 Relay Interface Modules |
|
Finder | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
72.01.8.240.0002 Level Control Relays for Conductive Liquids |
|
Finder | リレーその他 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
40.61.9.012.0000
Power Relay 12VDC 16A SPDT(29mm 12.4mm 25mm) THT
|
|
Finder | パワーリレー | SPDT | 12 | 1 Form C | 54.54 | 220 | 1.2VDC | 400 | 12.4 | 16 | 4kVA | Non-Latching | 7 | No | 100000 | DIP | 8 | No | PC Pin | N/A | 29 | 25 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
46.52.8.230.0040 Electromechanical Relay 230VAC 28KOhm DPDT(12.4x39.3)mm Socket Miniature Relay |
|
Finder | リレーその他 | Miniature Relay | DPDT | 2 Form C | 230 | 5 | 28K | 15 | 46VAC | 440 | 12.4 | Socket | Non-Latching | 10 | 184VAC | Yes | Dust Cover | 8 | No | Active | Solder Lug | N/A | N/A | 39.3 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||
45.31.7.024.0310
Power Relay 24VDC 30A SPST-NO(31.4mm 12.5mm 28.5mm) THT
|
|
Finder | パワーリレー | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
30.22.7.012.0010
Signal Relay 12VDC 2A DPDT(20.2x10x10.9)mm THT
|
|
Finder | 信号リレー | DPDT | 12 | 2 Form C | 16.67 | 720 | 0.6VDC | 250 | 10 | 2 | Non-Latching | 6 | 18VDC | 100000 | DIP | 8 | Active | PC Pin | N/A | 20.2 | 10.9 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
41.81.7.024.9024 Low Profile PCB Relay SSR |
|
Finder | ソリッドステートリレー - SSR | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
66.22.8.230.0300 Power Relay 230VAC 50A DPST-NO(51.5x33.5x31)mm THT |
|
Finder | パワーリレー | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
62.32.9.012.4800 62 Series Power relays |
|
Finder | パワーリレー | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
58.34.8.230.0060 Electromechanical Relay 230VAC 17KOhm 15A 4PDT DIN Rail Relay Interface Module |
|
Finder | リレーその他 | Relay Interface Module | 4PDT | 4 Form C | 230 | 6 | 17K | 46VAC | 250 | DIN Rail | Non-Latching | 11 | 184VAC | Yes | 14 | No | Screw Terminal | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||
30.22.7.005.0020 Signal Relay 5VDC 2A DPDT(20.2x10x10.9)mm THT |
|
Finder | 信号リレー | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||
30.22.7.024.0020 Signal Relay 24VDC 2A DPDT( (20.2mm 10mm 10.9mm)) THT |
|
Finder | 信号リレー | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||
14.71.8.230.0000 Electronic Staircase Timer 16A |
|
Finder | 時間遅延リレー | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
19.21.0.024.0000 AC 24V DC 24V Switching Relay |
|
Finder | リレーその他 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
22.32.0.230.4320 22 Series Modular contactor |
|
Finder | 接触者 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
22.64.0.230.4710 Modular Contactor |
|
Finder | 接触者 | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||||||||||
38.81.7.024.9024 Solid State Relay 24VDC output |
|
Finder | ソリッドステートリレー - SSR | 33 | 6 | DC | 1 Form A | Yes | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||||||
48.P3.7.024.0050 Push In Terminal Relay Interface Module |
|
Finder | リレーその他 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
41.81.7.024.8240 Low Profile PCB Relays Solid State Relay |
|
Finder | ソリッドステートリレー - SSR | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||||||||||||||||
99.80.9.024.99
Relay Accessories Electromechanical Relay
|
|
Finder | リレーアクセサリ | No | Unknown | Unknown | Unknown | EAR99 | No |