Finder リレーその他
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Contact Arrangement | AC Coil Voltage - (V) | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Mounting | Termination Style | Product Weight - (g) | Number of Terminals | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Contact Form | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60.13.8.230.0040
Electromechanical Relay 230VAC 7.25KOhm 20A 3PDT(32.5x36.4x54.2)mm Socket General Purpose Relay
|
|
Finder | リレーその他 | General Purpose Relay | 3PDT | 230 | 10.5 | 7.25K | 184VAC | 400 | Socket | 11-Pin Circular Plug | 11 | Dust Cover | 32.5 | 54.2 | 36.4 | 3 Form C | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
58.34.8.230.0060 Electromechanical Relay 230VAC 17KOhm 15A 4PDT DIN Rail Relay Interface Module |
|
Finder | リレーその他 | Relay Interface Module | 4PDT | 230 | 6 | 17K | 184VAC | 250 | DIN Rail | Screw Terminal | 14 | 4 Form C | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
34.51.7.012.0010
Electromechanical Relay 12VDC 840Ohm 10A SPDT( (28mm 5mm 15mm)) THT Slim Relay
|
|
Finder | リレーその他 | Slim Relay | SPDT | 12 | 14.2 | 840 | 8.4VDC | 400 | Through Hole | PC Pin | 5 | SIP | 28 | 15 | 5 | 1 Form C | No | Yes | No | Unknown | Unknown | Unknown | EAR99 | No |