Finder 信号リレー
部品番号 | 価格 | ストック | メーカー | カテゴリ | Contact Arrangement | Contact Form | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Maximum Switching Current - (A) | Operate Time - (ms) | Relay Construction | Maximum Switching Power | Mounting | Termination Style | Number of Terminals | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Package Type | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
30.22.7.012.0000
Signal Relay 12VDC 2A DPDT(20.2x10x10.9)mm THT
|
|
Finder | 信号リレー | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
30.22.7.012.0010
Signal Relay 12VDC 2A DPDT(20.2x10x10.9)mm THT
|
|
Finder | 信号リレー | DPDT | 2 Form C | 12 | 16.67 | 720 | 18VDC | 0.6VDC | 250 | 2 | 6 | Non-Latching | PC Pin | 8 | DIP | N/A | 20.2 | 10.9 | 10 | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
30.22.7.005.0020 Signal Relay 5VDC 2A DPDT(20.2x10x10.9)mm THT |
|
Finder | 信号リレー | DPDT | 2 Form C | 5 | 40 | 125 | 0.25VDC | 250 | 2 | 6 | Non-Latching | 125VA | Through Hole | PC Pin | 8 | DIP | N/A | 20.2 | 10.9 | 10 | Unknown | Unknown | Unknown | EAR99 | No | ||||||
30.22.7.024.0020 Signal Relay 24VDC 2A DPDT( (20.2mm 10mm 10.9mm)) THT |
|
Finder | 信号リレー | DPDT | 2 Form C | 24 | 8.3 | 2.88K | 1.2VDC | 250 | 2 | 6 | Non-Latching | 125VA | Through Hole | PC Pin | 8 | DIP | N/A | 20.2 | 10.9 | 10 | EAR99 | No | |||||||||
30.22.7.048.0010 Signal Relay 48VDC 2A DPDT(20.2x10x10.9)mm THT |
|
Finder | 信号リレー | No | No | Unknown | Unknown | Unknown | EAR99 | No |