Honeywell アンプとコンパレータ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Number of Channels per Chip | Manufacturer Type | Typical Gain Bandwidth Product - (MHz) | Rail to Rail | Output Type | Maximum Input Bias Current - (uA) | Minimum CMRR - (dB) | Maximum Input Offset Voltage - (mV) | Maximum Supply Current - (mA) | Typical Slew Rate - (V/us) | Shut Down Support | Maximum Operating Supply Voltage - (V) | Power Supply Type | Minimum Single Supply Voltage - (V) | Minimum PSRR - (dB) | Maximum Single Supply Voltage - (V) | Maximum Power Dissipation - (mW) | Process Technology | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HMXCMP01DYF
Comparator Single 5.25V 8-Pin CFPAK
|
|
Honeywell | 線形比較器 | 1 | General Purpose Comparator | No | 0.001 | 24 | 1 | Single | 3.135 | 5.25 | 200 | CMOS | Yes | 8 | CFPAK | No | No | No | No | EAR99 | No | |||||||||||
HT1104DC
Op Amp Quad GP 11V 14-Pin CDIP
|
|
Honeywell | オペアンプ - オペアンプ | General Purpose Amplifier | 4 | General Purpose Amplifier | 1.4 | No | CMOS | 0.05@±5V@-55C to 225C | 80 | 2(Typ)@±5V | 2(Typ) | 1.4@±5V | No | Single | 5 | 66 | 11 | CMOS | 14 | CDIP | DIP | No | No | No | No | No | EAR99 | No |