Honeywell 光子
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Maximum Operating Supply Voltage - (V) | Phototransistor Type | Lens Shape Type | Gap Width - (mm) | Slit Width - (mm) | Response Frequency - (MHz) | Lens Color | Peak Wavelength - (nm) | Number of Channels per Chip | Polarity | Maximum Rise Time - (ns) | Maximum Fall Time - (ns) | Half Intensity Angle Degrees - (°) | Viewing Orientation | Supply Current - (mA) | Output Device | Maximum Forward Current - (mA) | Maximum Dark Current - (nA) | Rise Time - (ns) | Maximum Reverse Voltage - (V) | Maximum Light Current - (uA) | Fall Time - (ns) | Maximum Power Dissipation - (mW) | Maximum Collector Current - (mA) | Maximum Propagation Delay Time - (ns) | Minimum Operating Supply Voltage - (V) | Maximum Emitter-Collector Voltage - (V) | Power Dissipation - (mW) | Maximum Collector-Emitter Voltage - (V) | Typical Operating Supply Voltage - (V) | Maximum Collector-Emitter Saturation Voltage - (V) | Fabrication Technology | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SD1440-002L
Phototransistor Chip Silicon 2-Pin Metal Can
|
|
Honeywell | フォトトランジスタ | Chip | Phototransistor | Domed | 1 | NPN | 15000(Typ) | 15000(Typ) | 24 | Top View | 100 | 1500(Min) | 75 | 5 | 30 | 0.4 | NPN Transistor | 2 | Metal Can | TO-99 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
SD5410-003
Photodarlington Chip Silicon 3-Pin TO-46
|
|
Honeywell | フォトトランジスタ | Chip | Photodarlington | Domed | 1 | NPN | 75000(Typ) | 75000(Typ) | 12 | Top View | 250 | 8000(Min) | 150 | 5 | 15 | 1.1 | NPN Darlington | 3 | TO-46 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
SD5491-005
Phototransistor IR Chip Silicon 935nm 3-Pin TO-18
|
|
Honeywell | フォトトランジスタ | IR Chip | Phototransistor | Domed | 935 | 1 | NPN | 2000(Typ) | 2000(Typ) | 12 | Top View | 100 | 22000 | 150 | 5 | 30 | 0.4 | NPN Transistor | 3 | TO-18 | TO-206-AA | No | No | No | No | No | EAR99 | No | |||||||||||||||||||
SD1410-003L
Photodarlington Chip Silicon 2-Pin Metal Can
|
|
Honeywell | フォトトランジスタ | Chip | Photodarlington | Domed | 1 | NPN | 75000(Typ) | 75000(Typ) | 24 | Top View | 250 | 4000(Min) | 75 | 5 | 15 | 1.1 | NPN Darlington | 2 | Metal Can | TO-99 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
SD5410-002
Photodarlington Chip Silicon 3-Pin TO-46
|
|
Honeywell | フォトトランジスタ | Chip | Photodarlington | Domed | 1 | NPN | 75000(Typ) | 75000(Typ) | 12 | Top View | 250 | 4000(Min) | 150 | 5 | 15 | 1.1 | NPN Darlington | 3 | TO-46 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
SD5620-002
NoPhotodetector 0.1MHz Optoschmitt 3-Pin TO-46
|
|
Honeywell | 光検出器 | Optoschmitt | 0.1 | 15 | 60 | 15 | 5000(Typ) | 3 | TO-46 | TO | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
HOA6980-T51
Photointerrupter Transmissive 3.18mm Photologic, Totem Pole, Buffer 4-Pin
|
|
Honeywell | フォトインタラプタ | Transmissive | 3.18 | 1.27 | 1 | 70(Typ) | 70(Typ) | Photologic, Totem Pole, Buffer | 50 | 3 | 100 | 4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
SD5443-130 Silicon Phototransistor |
|
Honeywell | フォトトランジスタ | No | No | No | No | ||||||||||||||||||||||||||||||||||||||||||
HOA6985-T51
Photointerrupter Transmissive 3.18mm Photologic, Pull up, Inverter 5-Pin
|
|
Honeywell | フォトインタラプタ | Transmissive | 3.18 | 0.25 | 1 | 70 | 70 | Photologic, Pull up, Inverter | 50 | 100 | 5 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||
SD1410-002L
Photodarlington Chip Silicon 2-Pin Metal Can
|
|
Honeywell | フォトトランジスタ | Chip | Photodarlington | Domed | 1 | NPN | 75000(Typ) | 75000(Typ) | 24 | Top View | 250 | 2000(Min) | 75 | 5 | 15 | 1.1 | NPN Darlington | 2 | Metal Can | TO-99 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
SD1440-001L
Phototransistor Chip Silicon 2-Pin Metal Can
|
|
Honeywell | フォトトランジスタ | 2 | Metal Can | TO-99 | No | No | No | No | No | 3A001.a.2.c | No | ||||||||||||||||||||||||||||||||||||
SD5491-002
Phototransistor IR Chip Silicon 935nm 3-Pin TO-18
|
|
Honeywell | フォトトランジスタ | 3 | TO-18 | TO-206-AA | No | No | No | No | No | 3A001.a.2.c | No |