Honeywell 産業用圧力センサー
部品番号 | 価格 | ストック | メーカー | カテゴリ | Device Pressure Type | Operating Pressure Range | Maximum Overload Pressure | Accuracy - (%) | Response Time - (ms) | Output Voltage - (V) | Maximum Output Current - (mA) | Minimum Operating Supply Voltage - (V) | Typical Operating Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Supply Current - (mA) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Port Type | Port Size | Electrical Termination | Media | IP Rating | Packaging | Rad Hard | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MLH006BGD14E
Industrial Pressure Sensor 0.5V to 4.5V 0bar to 6bar Vented Gage Medical 3-Pin
|
|
Honeywell | 産業用圧力センサー | Vented Gage | 60bar | ±0.5 | 2(Max) | 0.5 to 4.5 | 17 | Connector (M12) | Gas|Liquid | 3 | No | No | No | No | No | EAR99 | No | |||||||||||||||
MLH100BSD14B
Industrial Pressure Sensor 0bar to 100bar Sealed Gage Medical 3-Pin
|
|
Honeywell | 産業用圧力センサー | Sealed Gage | 1000bar | ±0.5 | 2(Max) | 20 | Connector (M12) | Gas|Liquid | 3 | No | No | No | No | No | EAR99 | No | ||||||||||||||||
MLH100PGB10A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 100psi Vented Gage Medical 3-Pin
|
|
Honeywell | 産業用圧力センサー | Vented Gage | 1000psi | ±0.5 | 2(Max) | 0.5 to 4.5 | 8 | 7/16-20 UNF | Delphi Metri-Pack | Gas|Liquid | 3 | No | No | No | No | No | EAR99 | No | ||||||||||||||
MLH150PSB06B
Industrial Pressure Sensor 0psi to 150psi Sealed Gage Medical 3-Pin
|
|
Honeywell | 産業用圧力センサー | Sealed Gage | 1500psi | ±0.5 | 2(Max) | 20 | 1/8-27 NPT | Delphi Metri-Pack | Gas|Liquid | 3 | No | No | No | No | No | EAR99 | No | |||||||||||||||
MLH500PGL06A
Industrial Pressure Sensor 0.5V to 4.5V 0psi to 500psi Vented Gage Medical 3-Pin
|
|
Honeywell | 産業用圧力センサー | Vented Gage | 5000psi | ±0.5 | 2(Max) | 0.5 to 4.5 | 8 | 1/8-27 NPT | Cable (1m) | Gas|Liquid | 3 | No | No | No | No | No | EAR99 | No | ||||||||||||||
PX2AF1XX500PSBGX
Pressure Sensor 1V to 5V 0psi to 500psi Sealed Gage 3-Pin
|
|
Honeywell | 産業用圧力センサー | Sealed Gage | 1000psi | ±0.25 | 2 | 1 to 5 | 5.5(Typ) | Female | 1/4 | Packard Metripak | Air|Liquid | 3 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||
PX2AN1XX150PABEX
Pressure Sensor 0.5V to 4.5V 0psi to 150psi Absolute 3-Pin
|
|
Honeywell | 産業用圧力センサー | 3 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
PX2AN2XX250PSAAX
Industrial Pressure Sensor 0psi to 250psi Sealed Gage 3-Pin
|
|
Honeywell | 産業用圧力センサー | Sealed Gage | 750psi | ±0.25 | 2 | 5(Typ) | 1/8-27 NPT | Packard Metripak | Air|Liquid | 3 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||
SPTMA0300PG5B
Industrial Pressure Sensor 0psi to 300psi Gage 4-Pin
|
|
Honeywell | 産業用圧力センサー | Gage | 1500psi | 5 | 1/4-18 NPT | Connector | Gas|Liquid | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
236PC60GW Industrial Pressure Sensor -60psi to 60psi Gage/Vacuum Gage 4-Pin |
|
Honeywell | 産業用圧力センサー | 4 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
PX3AF1BS010BSCHX
Industrial Pressure Sensor 0bar to 10bar Sealed Gage 3-Pin
|
|
Honeywell | 産業用圧力センサー | 3 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
PX3NF1BH050BSCHX
Industrial Pressure Sensor 0bar to 50bar Sealed Gage
|
|
Honeywell | 産業用圧力センサー | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||
PX3AN1BS046BSCHX
Industrial Pressure Sensor 0bar to 46bar Sealed Gage 3-Pin
|
|
Honeywell | 産業用圧力センサー | 3 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
PX3AG1BS016BACHX
Industrial Pressure Sensor 0bar to 16bar Absolute 3-Pin
|
|
Honeywell | 産業用圧力センサー | 3 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
PX3NF1BH030BSCHX
Industrial Pressure Sensor 0bar to 30bar Sealed Gage 2-Pin
|
|
Honeywell | 産業用圧力センサー | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
PX3AN1BS010BSCHX
Industrial Pressure Sensor 0bar to 10bar Sealed Gage 3-Pin
|
|
Honeywell | 産業用圧力センサー | 3 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
PX3FF1BS030BSCHX
Industrial Pressure Sensor 0bar to 30bar Sealed Gage 2-Pin
|
|
Honeywell | 産業用圧力センサー | 2 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
PX3AF1BH300PSCHX
Industrial Pressure Sensor 0psi to 300psi Sealed Gage 3-Pin
|
|
Honeywell | 産業用圧力センサー | 3 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
19C015PG1K/SZ76148
Industrial Pressure Sensor 0psi to 15psi Gage 4-Pin
|
|
Honeywell | 産業用圧力センサー | Gage | 45psi | 0.1 | Gas|Liquid | 4 | No | No | No | No | EAR99 | No | ||||||||||||||||||||
19C015PV1L
Industrial Pressure Sensor 0psi to 15psi Vacuum Gage 4-Pin
|
|
Honeywell | 産業用圧力センサー | Vacuum Gage | 45psi | 0.1(Typ) | 2 | Ring | Gas|Liquid | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||
19C050PG1K/SZ76378 Low Cost, Stainless Steel, Isolated Pressure Sensors |
|
Honeywell | 産業用圧力センサー | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
19C030PV2K
Pressure Sensor 0psi to 30psi Vacuum Gage 4-Pin
|
|
Honeywell | 産業用圧力センサー | Vacuum Gage | 90psi | 0.1(Typ) | Flush Mount | Gas|Liquid | 4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
19C500PA5K
Pressure Sensor 0psi to 500psi Absolute 4-Pin
|
|
Honeywell | 産業用圧力センサー | 4 | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
19C500PV2K
Industrial Pressure Sensor 0psi to 500psi Vacuum Gage 4-Pin
|
|
Honeywell | 産業用圧力センサー | Vacuum Gage | 1200psi | 0.1(Typ) | Flush Mount | Gas|Liquid | 4 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
19U500PG5K
Pressure Sensor 0psi to 500psi Gage 4-Pin
|
|
Honeywell | 産業用圧力センサー | Gage | 1200psi | 0.1(Typ) | Male | 1/4-18 NPT | Gas|Liquid | 4 | No | No | No | No | No | EAR99 | No |