HONGFA EUROPE GMBH リレー
部品番号 | 価格 | ストック | メーカー | カテゴリ | Contact Arrangement | Number of Poles | DC Coil Voltage - (V) | Contact Form | Maximum Current Rating - (A) | Maximum Voltage Rating | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum DC Switching Voltage - (V) | Minimum Dropout Voltage | Maximum AC Switching Voltage - (V) | Product Depth - (mm) | Maximum Switching Current - (A) | Mounting | Maximum Switching Power | Relay Construction | Operate Time - (ms) | Minimum Operating Temperature - (°C) | Maximum Pick-Up Voltage | Maximum Operating Temperature - (°C) | LED Indicator | Electrical Life - (Cycles) | Push to Test Button | Package Type | Number of Terminals | Coil Suppression Diode | Life Cycle | Termination Style | Product Weight - (g) | Product Length - (mm) | Product Height - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
HF161F-W/24-HT Solar Relay Ideal For UPS |
|
HONGFA EUROPE GMBH | リレーその他 | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
HFD23/005-1ZP
Signal Relay 5VDC 2A SPDT(12.5x7.5x10)mm THT
|
|
HONGFA EUROPE GMBH | 信号リレー | Active | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||
HFD23/024-1ZS
Signal Relay 24VDC 2A SPDT(12.5x7.5x10)mm THT
|
|
HONGFA EUROPE GMBH | 信号リレー | SPDT | 24 | 1 Form C | 6.25 | 3.84K | 60 | 2.4VDC | 125 | 7.5 | 2 | Through Hole | 30W|62.5VA | Non-Latching | 5 | 19.2VDC | 90000 | DIP | 6 | Active | PC Pin | 2.2 | 12.5 | 10 | No | No | No | No | No | EAR99 | Yes | No | |||||||||||
HFD23/012-1ZS
Signal Relay 12VDC 2A SPDT(12.5x7.5x10)mm THT
|
|
HONGFA EUROPE GMBH | 信号リレー | SPDT | 12 | 1 Form C | 12.5 | 960 | 60 | 1.2VDC | 125 | 7.5 | 2 | Through Hole | 30W|62.5VA | Non-Latching | 5 | 9.6VDC | DIP | 6 | Active | PC Pin | 12.5 | 10 | No | No | No | No | No | EAR99 | No | No | |||||||||||||
HFD27/005-S
Signal Relay 5VDC 2A DPDT(20.2x10x11.5)mm THT
|
|
HONGFA EUROPE GMBH | 信号リレー | DPDT | 5 | 2 Form C | 40 | 125 | 120 | 0.5VDC | 240 | 10 | 2 | Through Hole | 125VA|60W | Non-Latching | 7 | 3.75VDC | DIP | 8 | Active | PC Pin | 5 | 20.2 | 11.5 | No | No | No | No | No | EAR99 | No | No | ||||||||||||
HFD27/024-S
Signal Relay 24VDC 2A DPDT(20.2x10x11.5)mm THT
|
|
HONGFA EUROPE GMBH | 信号リレー | DPDT | 24 | 2 Form C | 8.33 | 2.88K | 120 | 2.4VDC | 240 | 10 | 2 | Through Hole | 125VA|60W | Non-Latching | 7 | 18VDC | 100000 | DIP | 8 | Active | PC Pin | 5 | 20.2 | 11.5 | No | No | No | No | No | EAR99 | No | No | |||||||||||
HFD31/12
Signal Relay 12VDC 2A DPDT(14x9x5.4)mm THT
|
|
HONGFA EUROPE GMBH | 信号リレー | DPDT | 12 | 2 Form C | 11.67 | 1.028K | 110 | 1.2VDC | 125 | 9 | 2 | Through Hole | 30W|62.5VA | Non-Latching | 3 | 9VDC | DIP | 10 | Active | PC Pin | 14 | 5.4 | No | No | No | No | EAR99 | No | No | ||||||||||||||
HFD31/12-SR
Signal Relay 12VDC 2A DPDT(14x11.2x6.25)mm SMD
|
|
HONGFA EUROPE GMBH | 信号リレー | DPDT | 12 | 2 Form C | 11.67 | 1.028K | 110 | 1.2VDC | 125 | 11.2 | 2 | Surface Mount | 30W|62.5VA | Non-Latching | 3 | 9VDC | 10 | Active | Gull Wing | 14 | 6.5 | No | No | No | No | EAR99 | No | No | |||||||||||||||
HFD23/012-1ZP
SUBMINIATURE SINGLE RELAY
|
|
HONGFA EUROPE GMBH | 信号リレー | No | No | No | No | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||
HF49FD/012-1H12T Power Relay 12VDC 5A SPST-NO(20x5x12.5)mm THT |
|
HONGFA EUROPE GMBH | パワーリレー | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
HFD3/3-L2S1R Subminiature Signal Relay |
|
HONGFA EUROPE GMBH | 信号リレー | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
HF3FA/012-HSTF
Power Relay 12VDC 15A SPST(19x15.2x15.5)mm THT
|
|
HONGFA EUROPE GMBH | パワーリレー | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
HFV6/012ZS-TD
Relay Used With Lighting Control
|
|
HONGFA EUROPE GMBH | リレーその他 | No | Yes | Unknown | Unknown | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
HF3FA/012-ZT
Power Relay 12VDC 10(NO)/5(NC)A SPDT(19x15.2x15.5)mm THT
|
|
HONGFA EUROPE GMBH | パワーリレー | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
HF3FA/012-HTF(335)
Power Relay 12VDC 15A SPST(19x15.2x15.5)mm THT
|
|
HONGFA EUROPE GMBH | パワーリレー | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
HF115F/009-1ZS3B
Power Relay 9VDC 16A SPDT(29x12.7x15.7)mm THT
|
|
HONGFA EUROPE GMBH | パワーリレー | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||||||
HFV7/012-H4TM
Relay For Fog Lamp and Headlight Control
|
|
HONGFA EUROPE GMBH | リレーその他 | No | Yes | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
HFKP/012-1Z4TS Power Relay 12VDC 30A SPDT(26.5x22x22.3)mm THT |
|
HONGFA EUROPE GMBH | パワーリレー | No | EAR99 | No | |||||||||||||||||||||||||||||||||||||||
HFD3/24-S
Signal Relay 24VDC 4A DPDT( (15mm 9.3mm 9.5mm)) SMD
|
|
HONGFA EUROPE GMBH | 信号リレー | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||||||
18FF-H4 Push In Relay Socket |
|
HONGFA EUROPE GMBH | リレーソケット | No | EAR99 | No | No | ||||||||||||||||||||||||||||||||||||||
HF105F-1/012DT-1HSTF
Power Relay 12VDC 40A SPST-NO(32.3x27.1x20)mm THT
|
|
HONGFA EUROPE GMBH | パワーリレー | SPST-NO | 12 | 1 Form A | 77.42 | 155 | 28 | 1.2VDC | 277 | 27.1 | 40 | 1200W|11.08kVA | Non-Latching | 15 | 9VDC | No | 100000 | N/A | 5 | No | PC Pin | 36 | 32.3 | 20 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
HF115F/012-1ZS3B
Power Relay 12VDC 16A SPDT(29mm 12.7mm 15.7mm) THT
|
|
HONGFA EUROPE GMBH | パワーリレー | No | Unknown | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||||||
HFD3-V/12
Signal Relay 12VDC 4A DPDT( (15mm 7.5mm 9.8mm)) THT
|
|
HONGFA EUROPE GMBH | 信号リレー | DPDT | 12 | 2 Form C | 16.66 | 720 | 1500 | 1.2VDC | 1000 | 7.5 | 4 | Through Hole | 60W|277VA | Non-Latching | 6 | 9VDC | DIP | 8 | Active | PC Pin | 2.3 | 15 | 9.8 | No | No | No | No | EAR99 | No | ||||||||||||||
HF118F/024-1ZS1T
Power Relay 24VDC 10A SPDT(28.5x10.1x12.5)mm THT
|
|
HONGFA EUROPE GMBH | パワーリレー | SPDT | 24 | 1 Form C | 10.21 | 2.35K | 125 | 2.4VDC | 440 | 10.1 | 10 | 300W|2.5kVA | Non-Latching | 10 | 16.8VDC | No | 100000 | N/A | 5 | No | PC Pin | 8 | 28.5 | 12.5 | No | No | No | No | EAR99 | No | |||||||||||||
HF46F-G/12-HS1T Power Relay 12VDC 10A SPST-NO(20.5x7x15.3)mm THT |
|
HONGFA EUROPE GMBH | パワーリレー | No | Unknown | Unknown | Unknown | EAR99 | No |