IXYS IGBTトランジスタ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Technology | Channel Type | Configuration | Maximum Gate Emitter Voltage - (V) | Maximum Collector-Emitter Voltage - (V) | Maximum Continuous Collector Current - (A) | Maximum Power Dissipation - (W) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
IXYH50N120C3D1 Trans IGBT Chip N-CH 1200V 90A 625W 3-Pin(3+Tab) TO-247AD |
$10.711 から $11.608 まで
ユニットあたり
|
IXYS | IGBTチップ | N | Single | ±20 | 1200 | 90 | 625 | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
IXYH60N90C3 Trans IGBT Chip N-CH 900V 140A 750W 3-Pin(3+Tab) TO-247AD |
|
IXYS | IGBTチップ | XPT | N | Single | ±20 | 900 | 140 | 750 | 3 | TO-247AD | TO | No | No | No | No | No | Yes | Yes | ||||
IXBT42N170 Trans IGBT Chip N-CH 1700V 80A 360W 3-Pin(2+Tab) TO-268 |
|
IXYS | IGBTチップ | BiMOSFET | N | Single | ±20 | 1700 | 80 | 360 | 3 | TO-268 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||
IXGX120N60A3 Trans IGBT Chip N-CH 600V 200A 780W 3-Pin(3+Tab) PLUS 247 |
|
IXYS | IGBTチップ | N | Single | ±20 | 600 | 200 | 780 | 3 | PLUS 247 | PLUS 247 | No | No | No | No | EAR99 | Yes | Yes | |||||
IXYH100N65C3 Trans IGBT Chip N-CH 650V 200A 830W 3-Pin(3+Tab) TO-247AD |
|
IXYS | IGBTチップ | XPT | N | Single | ±20 | 650 | 200 | 830 | 3 | TO-247AD | TO | No | No | No | No | EAR99 | Yes | Yes | ||||
IXGP20N120B3 Trans IGBT Chip N-CH 1200V 36A 180W 3-Pin(3+Tab) TO-220 |
|
IXYS | IGBTチップ | N | Single | ±20 | 1200 | 36 | 180 | 3 | TO-220 | TO | No | No | No | No | No | |||||||
IXA20PG1200DHGLB Trans IGBT Module N-CH 1200V 32A 130W 9-Pin SMPD-X T/R |
|
IXYS | IGBTモジュール | N | Dual | ±20 | 1200 | 32 | 130 | Tape and Reel | 9 | SMPD-X | SMD | No | No | No | No | EAR99 | ||||||
IXBF20N300 Trans IGBT Chip N-CH 3000V 34A 150W 3-Pin ISOPLUS I4-PAC |
|
IXYS | IGBTチップ | N | Single | ±20 | 3000 | 27 | 110 | 3 | ISOPLUS I4-PAC | No | No | No | No | No | EAR99 | |||||||
IXYK120N120C3 Trans IGBT Chip N-CH 1200V 240A 1500W 3-Pin(3+Tab) TO-264 |
|
IXYS | IGBTチップ | N | Single | ±20 | 1200 | 240 | 1500 | 3 | TO-264 | TO | No | No | No | No | EAR99 | |||||||
IXYY8N90C3 Trans IGBT Chip N-CH 900V 20A 125W 3-Pin(2+Tab) DPAK |
|
IXYS | IGBTチップ | XPT | N | Single | ±20 | 900 | 20 | 125 | 3 | DPAK | TO-252 | No | No | No | No | |||||||
IXA4I1200UC Trans IGBT Chip N-CH 1200V 9A 45W |
|
IXYS | IGBTチップ | N | Single | ±20 | 1200 | 9 | 45 | No | No | No | No | EAR99 | No | |||||||||
IXBH20N360HV Trans IGBT Chip N-CH 900V 165A 830000mW 3-Pin(3+Tab) TO-247 |
|
IXYS | IGBTチップ | 3 | TO-247HV | TO | No | No | No | No | Yes | Yes | ||||||||||||
IXBH24N170 Trans IGBT Chip N-CH 900V 165A 830000mW 3-Pin(3+Tab) TO-247 |
|
IXYS | IGBTチップ | 250 | 3 | TO-247 | TO | No | No | No | No | No | Yes | Yes | ||||||||||
IXGP20N120A3 Trans IGBT Chip N-CH 1200V 40A 180W 3-Pin(3+Tab) TO-220AB |
|
IXYS | IGBTチップ | N | Single | ±20 | 1200 | 40 | 180 | 3 | TO-220AB | TO | No | No | No | No | EAR99 | |||||||
IXYH82N120C3 Trans IGBT Chip N-CH 1200V 200A 1250W 3-Pin(3+Tab) TO-247AD |
|
IXYS | IGBTチップ | N | Single | ±20 | 1200 | 200 | 1250 | 3 | TO-247AD | TO | No | No | No | No | No | EAR99 | Yes | Yes | ||||
VUB72-12NOXT Trans IGBT Module N-CH 1200V 58A 195W 10-Pin V1-A-Pack |
|
IXYS | IGBTモジュール | 10 | V1-A-Pack | No | No | No | No | No | EAR99 | No |