KEMET Corporation バリスタ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Technology | Varistor Voltage - (V) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Maximum Clamping Voltage - (V) | Clamping Current - (A) | Maximum Surge Current - (A) | Capacitance Value - (pF) | Operating Temperature - (°C) | Size Code | Product Weight - (g) | Packaging | Mounting | Terminal Pitch - (mm) | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VC1812K801R011
Var MLV 11VAC/14VDC 800A 18V 1812 SMD T/R Automotive AEC-Q200
|
|
KEMET Corporation | バリスタ | Multilayer | 18 | 33 | 5 | 800 | 5100 | 1812 | N/A | Tape and Reel | Surface Mount | N/R | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||
VC1812K801R014
Var MLV 14VAC/18VDC 800A 22V 1812 SMD T/R Automotive AEC-Q200
|
|
KEMET Corporation | バリスタ | Multilayer | 22 | 38 | 5 | 800 | 4200 | 1812 | N/A | Tape and Reel | Surface Mount | N/R | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||
VC1812K801R017
Var MLV 17VAC/22VDC 800A 27V 1812 SMD T/R Automotive AEC-Q200
|
|
KEMET Corporation | バリスタ | Multilayer | 27 | 44 | 5 | 800 | 3500 | 1812 | N/A | Tape and Reel | Surface Mount | N/R | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||
VC2220K122R014
Var MLV 14VAC/18VDC 1200A 22V 2220 SMD T/R Automotive AEC-Q200
|
|
KEMET Corporation | バリスタ | Multilayer | 22 | 38 | 10 | 1200 | 9400 | 2220 | N/A | Tape and Reel | Surface Mount | N/R | No | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | |||||
VC2220K122R017
Var MLV 17VAC/22VDC 1200A 27V 2220 SMD T/R Automotive AEC-Q200
|
|
KEMET Corporation | バリスタ | Multilayer | 27 | 44 | 10 | 1200 | 7700 | 2220 | N/A | Tape and Reel | Surface Mount | N/R | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||
VC2220L122R008
Var MLV 8VAC/11VDC 1200A 15V 2220 SMD T/R Automotive AEC-Q200
|
|
KEMET Corporation | バリスタ | Multilayer | 15 | 25 | 10 | 1200 | 0.015uF | 2220 | Tape and Reel | Surface Mount | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||
VC2220K801R060
Var MLV 60VAC/85VDC 800A 100V 2220 SMD T/R Automotive AEC-Q200
|
$0.6562 から $0.7111 まで
ユニットあたり
|
KEMET Corporation | バリスタ | Multilayer | 100 | 165 | 10 | 800 | 1000 | 2220 | N/A | Tape and Reel | Surface Mount | N/R | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||
VE0805K121R020
Var MLV 20VAC/26VDC 120A 33V 0805 SMD T/R Automotive AEC-Q200
|
|
KEMET Corporation | バリスタ | Multilayer | 33 | 56 | 1 | 120 | 290 | 0805 | N/A | Tape and Reel | Surface Mount | N/R | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||
VE0805K121R017 Var MLV 17VAC/22VDC 120A 27V 0805 SMD T/R Automotive AEC-Q200 |
|
KEMET Corporation | バリスタ | Multilayer | 27 | 46 | 1 | 120 | 315 | 0805 | N/A | Tape and Reel | Surface Mount | N/R | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||
VE0805L121R008
Var MLV 8VAC/11VDC 120A 15V 0805 SMD T/R Automotive AEC-Q200
|
|
KEMET Corporation | バリスタ | Multilayer | 15 | 27 | 1 | 120 | 475pF | 0805 | Tape and Reel | Surface Mount | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||
VE0603K300R017 Var MLV 17VAC/22VDC 30A 27V 0603 SMD T/R Automotive AEC-Q200 |
|
KEMET Corporation | バリスタ | Multilayer | 27 | 46 | 1 | 30 | 185 | 0603 | N/A | Tape and Reel | Surface Mount | N/R | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||
VE0603K300R025
Var MLV 25VAC/31VDC 30A 39V 0603 SMD T/R Automotive AEC-Q200
|
|
KEMET Corporation | バリスタ | Multilayer | 39 | 67 | 1 | 30 | 165 | 0603 | N/A | Tape and Reel | Surface Mount | N/R | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||
VE1206K121R060 Var MLV 60VAC/85VDC 120A 100V 1206 SMD T/R Automotive AEC-Q200 |
|
KEMET Corporation | バリスタ | Multilayer | 100 | 167 | 1 | 120 | 330 | 1206 | N/A | Tape and Reel | Surface Mount | N/R | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||
VE1210K251R050
Var MLV 50VAC/65VDC 250A 82V 1210 SMD T/R Automotive AEC-Q200
|
|
KEMET Corporation | バリスタ | Multilayer | 82 | 137 | 3 | 250 | 470 | 1210 | N/A | Tape and Reel | Surface Mount | N/R | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||
VE1210K251R060
Var MLV 60VAC/85VDC 250A 100V 1210 SMD T/R Automotive AEC-Q200
|
|
KEMET Corporation | バリスタ | Multilayer | 100 | 167 | 3 | 250 | 390 | 1210 | N/A | Tape and Reel | Surface Mount | N/R | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||
VE1812K301R095 Var MLV 95VAC/125VDC 300A 150V 1812 SMD T/R Automotive AEC-Q200 |
|
KEMET Corporation | バリスタ | Multilayer | 150 | 252 | 5 | 300 | 340 | 1812 | N/A | Tape and Reel | Surface Mount | N/R | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||
VE1210L401R008
Var MLV 8VAC/11VDC 400A 15V 1210 SMD T/R Automotive AEC-Q200
|
|
KEMET Corporation | バリスタ | Multilayer | 15 | 27 | 3 | 400 | 3400 | 1210 | N/A | Tape and Reel | Surface Mount | N/R | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||
VE1812K601R040
Var MLV 40VAC/56VDC 600A 68V 1812 SMD T/R Automotive AEC-Q200
|
|
KEMET Corporation | バリスタ | Multilayer | 68 | 112 | 5 | 600 | 1000 | 1812 | N/A | Tape and Reel | Surface Mount | N/R | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||
VE1812K601R035
Var MLV 35VAC/45VDC 600A 56V 1812 SMD T/R Automotive AEC-Q200
|
|
KEMET Corporation | バリスタ | Multilayer | 56 | 92 | 5 | 600 | 1340 | 1812 | N/A | Tape and Reel | Surface Mount | N/R | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||
VE2220K122R017
Var MLV 17VAC/22VDC 1200A 27V 2220 SMD T/R Automotive AEC-Q200
|
|
KEMET Corporation | バリスタ | Multilayer | 27 | 46 | 10 | 1200 | 7700 | 2220 | N/A | Tape and Reel | Surface Mount | N/R | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||
VE2220K122R025
Var MLV 25VAC/31VDC 1200A 39V 2220 SMD T/R Automotive AEC-Q200
|
|
KEMET Corporation | バリスタ | Multilayer | 39 | 67 | 10 | 1200 | 5000 | 2220 | N/A | Tape and Reel | Surface Mount | N/R | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||
VE2220K122R011
Var MLV 11VAC/14VDC 1200A 18V 2220 SMD T/R Automotive AEC-Q200
|
|
KEMET Corporation | バリスタ | Multilayer | 18 | 35 | 10 | 1200 | 0.012uF | 2220 | Tape and Reel | Surface Mount | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||||
VE1812K401R075
Var MLV 75VAC/100VDC 400A 120V 1812 SMD T/R Automotive AEC-Q200
|
|
KEMET Corporation | バリスタ | Multilayer | 120 | 202 | 5 | 400 | 440 | 1812 | N/A | Tape and Reel | Surface Mount | N/R | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||
VE1812K801R011
Var MLV 11VAC/14VDC 800A 18V 1812 SMD T/R Automotive AEC-Q200
|
|
KEMET Corporation | バリスタ | Multilayer | 18 | 35 | 5 | 800 | 5100 | 1812 | N/A | Tape and Reel | Surface Mount | N/R | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No | ||||||
VE1812K801R020
Var MLV 20VAC/26VDC 800A 33V 1812 SMD T/R Automotive AEC-Q200
|
|
KEMET Corporation | バリスタ | Multilayer | 33 | 56 | 5 | 800 | 3000 | 1812 | N/A | Tape and Reel | Surface Mount | N/R | Yes | No | Yes | AEC-Q200 | Yes | Yes | EAR99 | No |