KEMET Corporation EMI/RFI抑制
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Shape | Number of Lines | Material | Configuration | Application | Minimum Operating Frequency - (Hz) | Frequency Range | Core Material | Maximum Operating Frequency - (Hz) | Inductance - (H) | Product Height - (mm) | Thermal Conductivity | Tensile Strength | Surface Resistivity | Product Diameter - (mm) | Adhesive Option | Maximum DC Current - (A) | Maximum DC Resistance - (Ohm) | Voltage Rating | Specific Gravity | Withstand Voltage | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Test Frequency - (Hz) | Product Length - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SCR38C-130-S1R4A015JH
Common Mode Chokes Triple 1500uH 10kHz 13A 0.0092Ohm DCR Thru-Hole Tray
|
$10.072 から $10.713 まで
ユニットあたり
|
KEMET Corporation | コモンモードチョーク - CMC | Power Line | 3 | Triple | 1500u(Min) | 13 | 0.0092 | 2.4kVAC | 50 | 50 | 28 | 10k | Tray | No | No | No | No | EAR99 | No | |||||||||||||||||||||
SCF25-06-2000
Common Mode Chokes Dual 20000uH 10kHz 6A 0.026Ohm DCR Thru-Hole Tray
|
$16.42
ユニットあたり
|
KEMET Corporation | コモンモードチョーク - CMC | Power Line | 2 | Dual | 20000u(Min) | 6 | 0.026 | 2.4kVAC | 32 | 23 | 32 | 10k | Tray | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||
EFS(03)-240X240 Flex Suppressors, Noise Suppression |
$61.63 から $63.52 まで
ユニットあたり
|
KEMET Corporation | EMIアブソーバー | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
AFPI160440DMW3N
Feedthrough Filter
|
|
KEMET Corporation | EMIフィルター | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||||
SSR21HS-07245
Common Mode Chokes Dual 24500uH 10kHz 0.7A 0.59Ohm DCR Thru-Hole
|
|
KEMET Corporation | コモンモードチョーク - CMC | Power Line | 2 | Dual | 24500u(Min) | 0.7 | 0.59 | 2.4kVAC | 23 | 23 | 14.5 | 10k | No | No | No | No | No | EAR99 | No | |||||||||||||||||||||
SSRH7H-M08169
Common Mode Chokes Dual 16900uH 10kHz 0.8A 0.56Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | コモンモードチョーク - CMC | Power Line | 2 | Dual | 16900u(Min) | 0.8 | 0.56 | 2.4kVAC | 18 | 14.5 | 12 | 10k | Tray | No | No | No | No | EAR99 | No | |||||||||||||||||||||
SSRH7H-M20016
Common Mode Chokes Dual 1600uH 10kHz 2A 0.09Ohm DCR Thru-Hole Tray
|
|
KEMET Corporation | コモンモードチョーク - CMC | Power Line | 2 | Dual | 1600u(Min) | 2 | 0.09 | 2.4kVAC | 18 | 14.5 | 12 | 10k | Tray | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
UAL11VL0618000
Common Mode Chokes Dual 18000uH 1kHz 0.6A 1.3Ohm DCR Thru-Hole
|
$0.9386 から $1.0274 まで
ユニットあたり
|
KEMET Corporation | コモンモードチョーク - CMC | Power Line | 2 | Dual | 18000u(Min) | 0.6 | 1.3 | 2.4kVAC | 23 | 15.5 | 20.5 | 1k | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
UAL11V08083CH0
Common Mode Chokes Dual 8300uH 1kHz 0.8A 0.74Ohm DCR Thru-Hole
|
|
KEMET Corporation | コモンモードチョーク - CMC | Power Line | 2 | Dual | 8300u(Min) | 0.8 | 0.74 | 2.4kVAC | 23 | 15.5 | 22.5 | 1k | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
UAL11VL0523000
Common Mode Chokes Dual 23000uH 1kHz 0.5A 1.8Ohm DCR Thru-Hole
|
|
KEMET Corporation | コモンモードチョーク - CMC | Power Line | 2 | Dual | 23000u(Min) | 0.5 | 1.8 | 2.4kVAC | 23 | 15.5 | 20.5 | 1k | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
UAL11VL0435000
Common Mode Chokes Dual 35000uH 1kHz 0.4A 2.6Ohm DCR Thru-Hole
|
$0.9386 から $1.0274 まで
ユニットあたり
|
KEMET Corporation | コモンモードチョーク - CMC | Power Line | 2 | Dual | 35000u(Min) | 0.4 | 2.6 | 2.4kVAC | 23 | 15.5 | 20.5 | 1k | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
UAL11VLR038200
Common Mode Chokes Dual 82000uH 1kHz 0.3A 4.1Ohm DCR Thru-Hole
|
|
KEMET Corporation | コモンモードチョーク - CMC | Power Line | 2 | Dual | 82000u(Min) | 0.3 | 4.1 | 2.4kVAC | 23 | 15.5 | 20.5 | 1k | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
UAL11VLR081250
Common Mode Chokes Dual 12500uH 1kHz 0.8A 0.74Ohm DCR Thru-Hole
|
|
KEMET Corporation | コモンモードチョーク - CMC | Power Line | 2 | Dual | 12500u(Min) | 0.8 | 0.74 | 2.4kVAC | 23 | 15.5 | 20.5 | 1k | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
UAL11VLR300090
Common Mode Chokes Dual 900uH 1kHz 3A 0.06Ohm DCR Thru-Hole
|
|
KEMET Corporation | コモンモードチョーク - CMC | Power Line | 2 | Dual | 900u(Min) | 3 | 0.06 | 2.4kVAC | 23 | 15.5 | 20.5 | 1k | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
UAL20HR0620000
Common Mode Chokes Dual 20000uH 1kHz 0.6A 0.93Ohm DCR Thru-Hole
|
|
KEMET Corporation | コモンモードチョーク - CMC | Power Line | 2 | Dual | 20000u(Min) | 0.6 | 0.93 | 2.4kVAC | 22 | 22 | 18.5 | 1k | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
UAL20H10080000
Common Mode Chokes Dual 8000uH 1kHz 1A 0.42Ohm DCR Thru-Hole
|
|
KEMET Corporation | コモンモードチョーク - CMC | Power Line | 2 | Dual | 8000u(Min) | 1 | 0.42 | 2.4kVAC | 22 | 22 | 18.5 | 1k | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
UAL21V04052000
Common Mode Chokes Dual 52000uH 1kHz 0.4A 5.4Ohm DCR Thru-Hole
|
|
KEMET Corporation | コモンモードチョーク - CMC | Power Line | 2 | Dual | 52000u(Min) | 0.4 | 5.4 | 2.4kVAC | 21.5 | 17.5 | 25.5 | 1k | No | No | No | No | EAR99 | No | ||||||||||||||||||||||
UAL21VR0603300
Common Mode Chokes Dual 33000uH 1kHz 0.6A 1.5Ohm DCR Thru-Hole
|
|
KEMET Corporation | コモンモードチョーク - CMC | Power Line | 2 | Dual | 33000u(Min) | 0.6 | 1.5 | 2.4kVAC | 21.5 | 17.5 | 25.5 | 1k | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
UAL24HR05600CH
Common Mode Chokes Dual 60000uH 1kHz 0.5A 1.75Ohm DCR Thru-Hole
|
|
KEMET Corporation | コモンモードチョーク - CMC | Power Line | 2 | Dual | 60000u(Min) | 0.5 | 1.75 | 2.4kVAC | 26 | 26 | 21 | 1k | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
UAL21V05036000
Common Mode Chokes Dual 36000uH 1kHz 0.5A 2.4Ohm DCR Thru-Hole
|
|
KEMET Corporation | コモンモードチョーク - CMC | Power Line | 2 | Dual | 36000u(Min) | 0.5 | 2.4 | 2.4kVAC | 21.5 | 17.5 | 25.5 | 1k | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
UALSC0210GS000
Common Mode Chokes Dual 1000uH 100kHz 2A 0.08Ohm DCR Thru-Hole
|
|
KEMET Corporation | コモンモードチョーク - CMC | Power Line | 2 | Dual | 1000u(Min) | 2 | 0.08 | 2.4kVAC | 15 | 8.5 | 15 | 100k | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
UALSC0306G0000
Common Mode Chokes Dual 600uH 100kHz 3A 0.03Ohm DCR Thru-Hole
|
|
KEMET Corporation | コモンモードチョーク - CMC | Power Line | 2 | Dual | 600u(Min) | 3 | 0.03 | 2.4kVAC | 17.5 | 14 | 17.5 | 100k | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
UALSC022000000
Common Mode Chokes Dual 2000uH 100kHz 2A 0.11Ohm DCR Thru-Hole
|
$1.781 から $1.95 まで
ユニットあたり
|
KEMET Corporation | コモンモードチョーク - CMC | Power Line | 2 | Dual | 2000u(Min) | 2 | 0.11 | 2.4kVAC | 23 | 18.5 | 23 | 100k | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
UFSEFF020AT000
EMI Absorbers Sheet Polymer
|
|
KEMET Corporation | EMIアブソーバー | Sheet | Polymer | 0.2 | 0.4W/m.K | 6.9MPa(Min) | No | 3.6 | 240 | 240 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
UFSEFH010AT220
EMI Absorbers Sheet Polymer
|
|
KEMET Corporation | EMIアブソーバー | Sheet | Polymer | 0.1 | 1.3W/m.K | 6.8MPa(Min) | Yes | 3.1 | 240 | 240 | No | No | No | No | No | EAR99 | No |