knitter-switch キーパッドとキーボード
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Number of Keys | Illumination Type | Connection Type | Interface | Maximum Contact Resistance - (Ohm) | Operating Force - (N) | Mechanical Life - (Cycles) | Key Material | Housing Material | IP Rating | Product Length - (mm) | Product Depth - (mm) | Product Height - (mm) | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
YME IP 01 A USB/PS/2/RS-232 3000000Cycles 4.5N |
|
knitter-switch | キーパッドとキーボード | Keyboard | USB/PS/2/RS-232 | USB/PS/2 | <30 | 3000000 | Stainless Steel | EAR99 | No | ||||||||||||||
YME IP 12 H
3000000 Cycles Stainless Steel Keyboard
|
|
knitter-switch | キーパッドとキーボード | Keyboard | 3000000 | Stainless Steel | Unknown | Unknown | EAR99 | No | |||||||||||||||
YME IP 12 D
12Keypads and Keyboards USB/PS/2/RS-232 3000000Cycles 4.5N
|
|
knitter-switch | キーパッドとキーボード | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||
YME IP 01 B
3000000 Cycles Stainless Steel Keyboard
|
|
knitter-switch | キーパッドとキーボード | Keyboard | 3000000 | Stainless Steel | Unknown | Unknown | EAR99 | No | |||||||||||||||
YME IP 16 I USB/PS/2/RS-232 3000000Cycles 4.5N |
|
knitter-switch | キーパッドとキーボード | Keyboard | USB/PS/2/RS-232 | USB/PS/2 | <30 | 3000000 | Stainless Steel | 102 | EAR99 | No | |||||||||||||
YME MF 12 A
USB/PS/2 3000000Cycles 6N
|
|
knitter-switch | キーパッドとキーボード | Keyboard | USB/PS/2 | USB/PS/2 | <100 | 3000000 | Stainless Steel | 105 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
YME IP 16 N 3000000 Cycles Stainless Steel Keyboard |
|
knitter-switch | キーパッドとキーボード | Keyboard | 3000000 | Stainless Steel | Unknown | Unknown | EAR99 | No | |||||||||||||||
YME IP 12L
12Keypads and Keyboards USB/PS/2/RS-232 3000000Cycles 4.5N
|
|
knitter-switch | キーパッドとキーボード | Keyboard | 12 | LED | USB/PS/2/RS-232 | Serial | 30 | 3000000 | Stainless Steel | Stainless Steel | 93 | 73 | 23 | EAR99 | |||||||||
YME IP 12L-U
12Keypads and Keyboards USB/PS/2/RS-232 3000000Cycles 4.5N
|
|
knitter-switch | キーパッドとキーボード | Keyboard | 12 | LED | USB/PS/2/RS-232 | Serial | 30 | 3000000 | Stainless Steel | Stainless Steel | 93 | 73 | 23 | EAR99 |