knitter-switch 触覚スイッチ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Pole Throw Configuration | Actuator Style | Switch Function | Switch Configuration | Maximum Current Rating - (A) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mechanical Life - (Cycles) | Operating Force - (N) | Mounting | Termination Style | Body Orientation | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
最も検索された
TSS65N
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.6N SMD T/R
|
|
knitter-switch | スイッチタクタイル | SPST | Round Button | N.O. | 200000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 100 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
TMP1R
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 24VDC 0.5VA 1000000Cycles 4.5N Thru-Hole
|
|
knitter-switch | スイッチタクタイル | No | No | EAR99 | No | ||||||||||||||||||||||||||
TSS62N
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 150000Cycles 1.6N SMD T/R
|
|
knitter-switch | スイッチタクタイル | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
TMP 1-1
Switch Tactile N.O. SPST Round Button PC Pins 0.02A 50VDC 0.5VA 1000000Cycles 4.5N Thru-Hole
|
|
knitter-switch | スイッチタクタイル | No | No | Unknown | EAR99 | No | |||||||||||||||||||||||||
TSS-31N
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 1.6N SMD T/R
|
|
knitter-switch | スイッチタクタイル | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
TS-644R
Switch Tactile N.O. SPST Square Button PC Pins 0.05A 12VDC 2.6N Thru-Hole
|
|
knitter-switch | スイッチタクタイル | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
TS 61 N Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.6N Thru-Hole |
|
knitter-switch | スイッチタクタイル | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
TSS31S
Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 3.2N SMD T/R
|
|
knitter-switch | スイッチタクタイル | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
TS 65 R
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 2.6N Thru-Hole
|
|
knitter-switch | スイッチタクタイル | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
TSS313T-RA
Switch Tactile N.O. SPST Rectangular Button Gull Wing 0.05A 12VDC 50000Cycles 2.45N SMD T/R
|
|
knitter-switch | スイッチタクタイル | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
TS61K
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1N Thru-Hole
|
|
knitter-switch | スイッチタクタイル | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
TS65N-RA
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.6N Bracket Mount/Through Hole
|
|
knitter-switch | スイッチタクタイル | SPST | Round Button | N.O. | 200000 | Bracket Mount/Through Hole | PC Pins | Right Angle | 100 | 100 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
TS 61 N-RA
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1.6N Bracket Mount/Through Hole
|
|
knitter-switch | スイッチタクタイル | SPST | Round Button | N.O. | 200000 | Bracket Mount/Through Hole | PC Pins | Right Angle | 100 | 100 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
TS 65 Y-RA Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 5.2N Bracket Mount/Through Hole |
|
knitter-switch | スイッチタクタイル | SPST | Round Button | N.O. | 50000 | Bracket Mount/Through Hole | PC Pins | Right Angle | 100 | 100 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
TS 66 K-RA
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1N Bracket Mount/Through Hole
|
|
knitter-switch | スイッチタクタイル | SPST | Round Button | N.O. | 200000 | Bracket Mount/Through Hole | PC Pins | Right Angle | 100 | 100 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||
TSS-21N
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.6N SMD T/R
|
|
knitter-switch | スイッチタクタイル | SPST | Round Button | N.O. | 200000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 100 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
TSS21R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.6N SMD T/R
|
|
knitter-switch | スイッチタクタイル | SPST | Round Button | N.O. | 100000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 100 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
TSS-63K
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1N SMD T/R
|
|
knitter-switch | スイッチタクタイル | SPST | Round Button | N.O. | 200000 | Surface Mount | Gull Wing | Straight | Tape and Reel | >100 | <100 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
TSS63N
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 1.6N SMD T/R
|
|
knitter-switch | スイッチタクタイル | SPST | Round Button | N.O. | 200000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 100 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
TSS65S
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.2N SMD T/R
|
|
knitter-switch | スイッチタクタイル | SPST | Round Button | N.O. | 50000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 100 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
TS62K-RA
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 1N Bracket Mount/Through Hole
|
|
knitter-switch | スイッチタクタイル | SPST | Round Button | N.O. | 200000 | Bracket Mount/Through Hole | PC Pins | Right Angle | 100 | 100 | Phosphor Bronze | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
TSS-32N
Switch Tactile N.O. SPST Rectangular Button J-Bend 0.05A 12VDC 1.6N SMD T/R
|
|
knitter-switch | スイッチタクタイル | SPST | Rectangular Button | N.O. | 500000 | Surface Mount | J-Bend | Straight | Tape and Reel | >100 | <100 | Stainless Steel | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
TSS-63R
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 2.6N SMD T/R
|
|
knitter-switch | スイッチタクタイル | SPST | Round Button | N.O. | 100000 | Surface Mount | Gull Wing | Straight | Tape and Reel | >100 | <100 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||
TSS 62 K
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 150000Cycles 1N SMD T/R
|
|
knitter-switch | スイッチタクタイル | SPST | Round Button | N.O. | 200000 | 150000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 100 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||
TSSE65N
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 32VDC 1VA 1.6N SMD T/R
|
|
knitter-switch | スイッチタクタイル | SPST | Round Button | N.O. | 500000 | Surface Mount | Gull Wing | Straight | Tape and Reel | 100 | 100 | Phosphor Bronze | No | No | Unknown | Unknown | Unknown | EAR99 | No |