MOONS INDUSTRIES LED電源
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Input/Output Type | Number of Outputs | Output Voltage Range - (VDC) | Maximum Output Current - (mA) | Maximum Output Power - (W) | Input Voltage Range | Dimming | Power Factor Correction | Efficiency - (%) | Termination Style | IP Rating | Warranty | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Pin Count | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MT100A105AQ_CP
AC/DC LED Power Supply 100W Single 8-Pin
|
|
MOONS INDUSTRIES | LED電源 | Constant Current | AC/DC | 1 | 57 to 143 | 1050 | 100 | 249VAC to 528VAC | 0-10V/PWM | 0.96 | 90(Typ) | Lead Wire | 8 | No | EAR99 | ||||||||||
MT320H105AQ_CP
AC/DC LED Power Supply 320W Single 8-Pin
|
|
MOONS INDUSTRIES | LED電源 | Constant Current | AC/DC | 1 | 183 to 457 | 1050 | 320 | 250VAC to 528VAC | 0-10V/PWM | 0.9(Min) | 92(Typ) | Lead Wire | 5Year | 8 | No | EAR99 | |||||||||
MU030I180AQI1
AC/DC LED Power Supply 30.8W Single 9-Pin
|
|
MOONS INDUSTRIES | LED電源 | AC/DC | 1 | 8 to 50 | 1800 | 30.8 | 90VAC to 305VAC | 0-10V | 0.95(Min) | 86(Typ) | Lead Wire | 5Year | 9 | No | EAR99 | ||||||||||
MU030I180AQI52
AC/DC LED Power Supply 30W Single 9-Pin
|
ストック
272
$38.1843
ユニットあたり
|
MOONS INDUSTRIES | LED電源 | Constant Power | AC/DC | 1 | 8 to 50 | 1800 | 40 | 90VAC to 305VAC | 0.95(Min) | 86.1 | 5Year | 9 | No | No | No | No | EAR99 | ||||||||
MU040I180AQI12
AC/DC LED Power Supply 40.8W Single 9-Pin
|
|
MOONS INDUSTRIES | LED電源 | AC/DC | 1 | 8 to 50 | 1800 | 40.8 | 90VAC to 305VAC | 0-10V | 0.95(Min) | 88(Typ) | Lead Wire | 5Year | 9 | No | EAR99 | ||||||||||
MU030I180AQI5
AC/DC LED Power Supply 30W Single 10-Pin
|
|
MOONS INDUSTRIES | LED電源 | Constant Current | AC/DC | 1 | 8 to 50 | 1800 | 30 | 100VAC to 277VAC | DMX/RDM | 0.95(Min) | 86 | Lead Wire | 5Year | 10 | No | No | No | No | No | EAR99 | |||||
MT100A080AQ
AC/DC LED Power Supply 100W Single 8-Pin
|
|
MOONS INDUSTRIES | LED電源 | Constant Current | AC/DC | 1 | 75 to 189 | 800 | 100 | 249VAC to 528VAC | 0-10V/PWM | 0.96 | 91(Typ) | Lead Wire | 8 | No | No | No | No | EAR99 | |||||||
MU050H105AQ_CLKS
AC/DC LED Power Supply 50W Single 5-Pin
|
|
MOONS INDUSTRIES | LED電源 | Constant Current | AC/DC | 1 | 24 to 48 | 1050 | 50 | 90VAC to 305VAC | Clock | 0.99 | 90(Typ) | Lead Wire | 5Year | 5 | No | No | No | No | No | EAR99 | |||||
MU040I180AQI5
AC/DC LED Power Supply 40W Single 10-Pin
|
$42.396
ユニットあたり
|
MOONS INDUSTRIES | LED電源 | Constant Current | AC/DC | 1 | 8 to 50 | 1800 | 40 | 100VAC to 277VAC | DMX/RDM | 0.95(Min) | 88 | Lead Wire | 5Year | 10 | No | No | No | No | No | EAR99 | |||||
MU050H140AQ
AC/DC LED Power Supply 50W Single 5-Pin
|
|
MOONS INDUSTRIES | LED電源 | AC/DC | 1 | 18 to 36 | 1400 | 50 | 127VDC to 430VDC|90VAC to 305VAC | 0.99 | 89(Typ) | Lead Wire | 5 | No | EAR99 | ||||||||||||
MU050H140AQ_0-10V
AC/DC LED Power Supply 50W Single 8-Pin
|
|
MOONS INDUSTRIES | LED電源 | Constant Current | AC/DC | 1 | 18 to 36 | 1400 | 50 | 90VAC to 305VAC | 0-10V | 0.99 | 89(Typ) | Lead Wire | 5Year | 8 | No | No | No | No | No | EAR99 | |||||
MU050I105AQI5
AC/DC LED Power Supply 50.4W Single 13-Pin
|
|
MOONS INDUSTRIES | LED電源 | AC/DC | 1 | 8 to 50 | 1050 | 50.4 | 90VAC to 305VAC | 0.95(Min) | 90(Typ) | Lead Wire | 5Year | 13 | No | EAR99 | |||||||||||
MU050I105BQI51
AC/DC LED Power Supply 50.4W Single
|
|
MOONS INDUSTRIES | LED電源 | AC/DC | 1 | 8 to 50 | 1050 | 50.4 | 90VAC to 305VAC | 0.95(Min) | 87(Typ) | Lead Wire | 5Year | No | EAR99 | ||||||||||||
MU050I150BQI2
AC/DC LED Power Supply 50W Single
|
|
MOONS INDUSTRIES | LED電源 | No | No | No | No | No | EAR99 | ||||||||||||||||||
MU050H280AQ
AC/DC LED Power Supply 50W Single 5-Pin
|
|
MOONS INDUSTRIES | LED電源 | Constant Current | AC/DC | 1 | 9 to 18 | 2800 | 50 | 90VAC to 305VAC | 0.99 | 87(Typ) | Lead Wire | 5Year | 5 | No | No | No | No | EAR99 | |||||||
MU050H315AQ
AC/DC LED Power Supply 50W Single 5-Pin
|
|
MOONS INDUSTRIES | LED電源 | Constant Current | AC/DC | 1 | 8 to 16 | 3150 | 50 | 90VAC to 305VAC | 0.99 | 86(Typ) | Lead Wire | 5Year | 5 | No | No | No | No | EAR99 | |||||||
MU050I150BQI11
AC/DC LED Power Supply 50.4W Single 13-Pin
|
|
MOONS INDUSTRIES | LED電源 | AC/DC | 1 | 8 to 50 | 1500 | 50.4 | 90VAC to 305VAC | 0-10V | 0.95(Min) | 87(Typ) | Lead Wire | 5Year | 13 | No | No | No | No | EAR99 | |||||||
MU150H600AQ_CP
AC/DC LED Power Supply 150W Single 8-Pin
|
|
MOONS INDUSTRIES | LED電源 | Constant Current | AC/DC | 1 | 15 to 38 | 6000 | 150 | 127VDC to 430VDC|90VAC to 305VAC | 0-10V/PWM | 0.95(Min) | 90(Typ) | Lead Wire | 8 | No | No | No | No | EAR99 | |||||||
MU150H350AQ
AC/DC LED Power Supply 150W Single
|
|
MOONS INDUSTRIES | LED電源 | Constant Current | AC/DC | 1 | 21 to 42 | 3500 | 150 | 127VDC to 430VDC|90VAC to 305VAC | 0.99 | 91(Typ) | Lead Wire | No | No | No | No | EAR99 | |||||||||
MU200H035AQ
AC/DC LED Power Supply 200W Single 5-Pin
|
|
MOONS INDUSTRIES | LED電源 | Constant Current | AC/DC | 1 | 286 to 571 | 350 | 200 | 90VAC to 305VAC | 0.99 | 93.5(Typ) | Lead Wire | 5Year | 5 | No | No | No | No | No | EAR99 | ||||||
MU200H053AQ_CLKS
AC/DC LED Power Supply 200W Single 5-Pin
|
|
MOONS INDUSTRIES | LED電源 | Constant Current | AC/DC | 1 | 189 to 377 | 530 | 200 | 90VAC to 305VAC | Clock | 0.99 | 93.5(Typ) | Lead Wire | 5Year | 5 | No | No | No | No | EAR99 | ||||||
MU240H105AQ
AC/DC LED Power Supply 240W Single 8-Pin
|
|
MOONS INDUSTRIES | LED電源 | Constant Current | AC/DC | 1 | 137 to 343 | 1050 | 240 | 127VDC to 430VDC|90VAC to 305VAC | 0-10V/PWM | 0.98(Min) | 93(Typ) | Lead Wire | 5Year | 8 | No | No | No | No | EAR99 | ||||||
MU200H140AQ_0-10V
AC/DC LED Power Supply 200W Single 8-Pin
|
|
MOONS INDUSTRIES | LED電源 | Constant Current | AC/DC | 1 | 71 to 142 | 1400 | 200 | 90VAC to 305VAC | 0-10V | 0.99 | 93(Typ) | Lead Wire | 5Year | 8 | No | No | No | No | EAR99 | ||||||
MU240H150AQ_0-10V
AC/DC LED Power Supply 240W Single 8-Pin
|
|
MOONS INDUSTRIES | LED電源 | Constant Current | AC/DC | 1 | 96 to 240 | 1500 | 240 | 127VDC to 430VDC|90VAC to 305VAC | 0-10V/PWM | 0.98(Min) | 93(Typ) | Lead Wire | 5Year | 8 | No | No | No | No | EAR99 | ||||||
MU260H210AQ_CP
AC/DC LED Power Supply 260W Single 8-Pin
|
|
MOONS INDUSTRIES | LED電源 | Constant Current | AC/DC | 1 | 74 to 186 | 2100 | 260 | 127VDC to 430VDC|90VAC to 305VAC | 0-10V/PWM | 0.98(Min) | 93(Typ) | Lead Wire | 5Year | 8 | No | No | No | No | EAR99 |