Murata Manufacturing EMI/RFIエレクトロニクス
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Number of Lines | Configuration | Number of Terminals | Inductance - (H) | Cut-Off Frequency - (MHz) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Impedance - (Ohm) | Capacitance - (pF) | Attenuation | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Termination Style | Operating Temperature - (°C) | Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NFL18ST507X1C3D
EMI Filter LC-Circuit 0.2A 16VDC Flat Style SMD T/R
|
|
Murata Manufacturing | EMIフィルター | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
NFL18ST506H1A3D
EMI Filter LC-Circuit 0.075A 10VDC Flat Style SMD Automotive T/R
|
|
Murata Manufacturing | EMIフィルター | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
NFL21SP706X1C3D
EMI Filter LC-Circuit 0.15A 16VDC Flat Style SMD T/R
|
|
Murata Manufacturing | EMIフィルター | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
NFL21SP506X1C3D
EMI Filter LC-Circuit 0.15A 16VDC Flat Style SMD T/R
|
|
Murata Manufacturing | EMIフィルター | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
NFW31SP106X1E4L
EMI Filter LC-Circuit 30dB 0.2A 25VDC Flat Style SMD T/R
|
|
Murata Manufacturing | EMIフィルター | Unknown | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
NFW31SP207X1E4L
EMI Filter LC-Circuit 30dB 0.2A 25VDC Flat Style SMD T/R
|
|
Murata Manufacturing | EMIフィルター | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
NFW31SP206X1E4L
EMI Filter LC-Circuit 30dB 0.2A 25VDC Flat Style SMD T/R
|
|
Murata Manufacturing | EMIフィルター | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
NFG0NCN162HL3D
Common Mode Chokes Triple 25Ohm 100MHz 0.1A 1.85Ohm DCR SMD T/R
|
$0.0732 から $0.0748 まで
ユニットあたり
|
Murata Manufacturing | コモンモードチョーク - CMC | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
DLM0QSN500HY2D Common Mode Chokes Dual 50Ohm 100MHz 0.1A 4.5Ohm DCR SMD T/R |
|
Murata Manufacturing | コモンモードチョーク - CMC | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
NFG0QHB372HS2D
Common Mode Chokes Dual 9Ohm 100MHz 0.1A 2.375Ohm DCR SMD T/R
|
$0.0665 から $0.0693 まで
ユニットあたり
|
Murata Manufacturing | コモンモードチョーク - CMC | Signal Line | 2 | Dual | 9 | 100M | 0.1 | 2.375 | 12.5VDC | 0.7 | 0.55 | 0.35 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
DLM0QSB120HY2D Common Mode Chokes Dual 12Ohm 100MHz 0.15A 2Ohm DCR SMD T/R |
|
Murata Manufacturing | コモンモードチョーク - CMC | Signal Line | 2 | Dual | 12 | 100M | 0.15 | 2 | 12.5VDC | 0.7 | 0.55 | 0.35 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||
BNX022-01 EMI Filter LC-Circuit 1MHz to 1000MHz 35dB 20A 50VDC Flat Style SMD |
|
Murata Manufacturing | EMIフィルター | 35 | Flat Style | 3.1 | 12.1 | 9.1 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DLP0NSN900HL2L Common Mode Chokes Dual 90Ohm 100MHz 0.1A 3.75Ohm DCR SMD T/R |
|
Murata Manufacturing | コモンモードチョーク - CMC | Data Line/Signal Line | 2 | Dual | 4 | 90 | 100M | 0.1 | 3.75 | 12.5VDC | 0.9 | 0.7 | 0.5 | Tape and Reel | Unknown | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
DLP11SA900HL2L Common Mode Chokes Dual 90Ohm 100MHz 0.15A 1.75Ohm DCR SMD T/R |
|
Murata Manufacturing | コモンモードチョーク - CMC | Signal Line | 2 | Dual | 90 | 100M | 0.15 | 1.75 | 12.5VDC | 1.35 | 1.1 | 0.92 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
DLP2ADA670HL4L COMMON MODE CHOKE COIL, FILM TYPE (ARRAY) |
$0.2685
ユニットあたり
|
Murata Manufacturing | コモンモードチョーク - CMC | 67 | 0.13 | 2 | 1 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
DLP11TB800UL2L Common Mode Chokes Dual 80Ohm 100MHz 0.1A 1.88Ohm DCR SMD T/R |
|
Murata Manufacturing | コモンモードチョーク - CMC | Signal Line | 2 | Dual | 4 | 80 | 100M | 0.1 | 1.88 | 12.5VDC | 1.35 | 1.1 | 0.35 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||||
DLW5ATH401TQ2L Common Mode Chokes Dual 400Ohm 100MHz 2A 0.034Ohm DCR SMD T/R Automotive AEC-Q200 |
ストック
10
|
Murata Manufacturing | コモンモードチョーク - CMC | Signal Line/Power Line | 2 | Dual | 400 | 100M | 2 | 0.034 | 125VDC | 5.3 | 3.9 | 2.35 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
DLW5ATH151MQ2L Common Mode Chokes Dual 150Ohm 100MHz 3A 0.02Ohm DCR SMD T/R Automotive AEC-Q200 |
|
Murata Manufacturing | コモンモードチョーク - CMC | Signal Line/Power Line | 2 | Dual | 150 | 100M | 3 | 0.02 | 125VDC | 5.3 | 3.9 | 2.35 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
DLW5ATH450TQ2L Common Mode Chokes Dual 45Ohm 100MHz 4A 0.013Ohm DCR SMD T/R Automotive AEC-Q200 |
|
Murata Manufacturing | コモンモードチョーク - CMC | Signal Line/Power Line | 2 | Dual | 45 | 100M | 4 | 0.013 | 125VDC | 5.3 | 3.9 | 2.35 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
NFL21SP157X1C3D EMI Filter LC-Circuit 0.2A 16VDC Flat Style SMD T/R |
ストック
11
$0.0653 から $0.1008 まで
ユニットあたり
|
Murata Manufacturing | EMIフィルター | 3 | Flat Style | 0.85 | 2 | 1.25 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
DLP2ADN281HL4L Common Mode Chokes Quad 280Ohm 100MHz 0.08A 4.6Ohm DCR SMD T/R |
$0.2403 から $0.2476 まで
ユニットあたり
|
Murata Manufacturing | コモンモードチョーク - CMC | Data Line/Signal Line | 4 | Quad | 280 | 100M | 0.08 | 4.6(Typ) | 12.5VDC | 2.1 | 1.1 | 0.92 | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
DLP2ADN241HL4L Common Mode Chokes Quad 240Ohm 100MHz 0.08A 3.8Ohm DCR SMD T/R |
$0.2517 から $0.2728 まで
ユニットあたり
|
Murata Manufacturing | コモンモードチョーク - CMC | Data Line/Signal Line | 4 | Quad | 240 | 100M | 0.08 | 3.8(Typ) | 12.5VDC | 2.1 | 1.1 | 0.92 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||
DLP31DN321ML4L Common Mode Chokes Quad 320Ohm 100MHz 0.08A 3.5Ohm DCR SMD T/R |
$0.8734 から $0.9465 まで
ユニットあたり
|
Murata Manufacturing | コモンモードチョーク - CMC | Signal Line | 4 | Quad | 320 | 100M | 0.08 | 3.5 | 25VDC | 3.35 | 1.75 | 1.3 | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||
50474C Common Mode Chokes Dual 470uH 100kHz 0.7A 0.3Ohm DCR SMD T/R |
|
Murata Manufacturing | コモンモードチョーク - CMC | Power Line | 2 | Dual | 470u | 200n | 100k | 0.7 | 0.3 | 500Vrms | 9.5 | 5.9 | 4.4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
DLW32MH101XT2L Common Mode Chokes Dual 100uH 1MHz 0.1A 3.12Ohm DCR SMD T/R Automotive AEC-Q200 |
ストック
21,000
$1.208
ユニットあたり
|
Murata Manufacturing | コモンモードチョーク - CMC | Data Line/Signal Line | 2 | Dual | 100u | 1M | 0.1 | 3.12 | 125VDC | 3.4 | 2.7 | 2.5 | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |