Murata Manufacturing EMI/RFI抑制
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Number of Lines | Configuration | Number of Terminals | Inductance - (H) | Cut-Off Frequency - (MHz) | Product Height - (mm) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Impedance - (Ohm) | Capacitance - (pF) | Attenuation | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Termination Style | Operating Temperature - (°C) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Test Frequency - (Hz) | Product Length - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NFE61HT181C2A9L
EMI Filter LC-Circuit 2A 100VDC Flat Style SMD Automotive AEC-Q200 T/R
|
$0.4418 から $0.46 まで
ユニットあたり
|
Murata Manufacturing | EMIフィルター | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
NFL18ST507X1C3D
EMI Filter LC-Circuit 0.2A 16VDC Flat Style SMD T/R
|
|
Murata Manufacturing | EMIフィルター | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||||||||||
NFL18ST506H1A3D
EMI Filter LC-Circuit 0.075A 10VDC Flat Style SMD Automotive T/R
|
|
Murata Manufacturing | EMIフィルター | No | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||||||||||||||
NFL21SP706X1C3D
EMI Filter LC-Circuit 0.15A 16VDC Flat Style SMD T/R
|
|
Murata Manufacturing | EMIフィルター | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
NFL21SP506X1C3D
EMI Filter LC-Circuit 0.15A 16VDC Flat Style SMD T/R
|
|
Murata Manufacturing | EMIフィルター | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
NFW31SP106X1E4L
EMI Filter LC-Circuit 30dB 0.2A 25VDC Flat Style SMD T/R
|
|
Murata Manufacturing | EMIフィルター | Unknown | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||||
NFW31SP207X1E4L
EMI Filter LC-Circuit 30dB 0.2A 25VDC Flat Style SMD T/R
|
|
Murata Manufacturing | EMIフィルター | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
NFW31SP206X1E4L
EMI Filter LC-Circuit 30dB 0.2A 25VDC Flat Style SMD T/R
|
|
Murata Manufacturing | EMIフィルター | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||
NFG0NCN162HL3D
Common Mode Chokes Triple 25Ohm 100MHz 0.1A 1.85Ohm DCR SMD T/R
|
$0.0732 から $0.0748 まで
ユニットあたり
|
Murata Manufacturing | コモンモードチョーク - CMC | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
DLM0QSN500HY2D Common Mode Chokes Dual 50Ohm 100MHz 0.1A 4.5Ohm DCR SMD T/R |
|
Murata Manufacturing | コモンモードチョーク - CMC | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||||||||
NFG0QHB372HS2D
Common Mode Chokes Dual 9Ohm 100MHz 0.1A 2.375Ohm DCR SMD T/R
|
$0.0665 から $0.0693 まで
ユニットあたり
|
Murata Manufacturing | コモンモードチョーク - CMC | Signal Line | 2 | Dual | 9 | 0.1 | 2.375 | 12.5VDC | 0.7 | 0.55 | 0.35 | 100M | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||
DLM0QSB120HY2D Common Mode Chokes Dual 12Ohm 100MHz 0.15A 2Ohm DCR SMD T/R |
|
Murata Manufacturing | コモンモードチョーク - CMC | Signal Line | 2 | Dual | 12 | 0.15 | 2 | 12.5VDC | 0.7 | 0.55 | 0.35 | 100M | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||
DLW21SH391XQ2L Common Mode Chokes Dual 390Ohm 100MHz 0.3A 0.36Ohm DCR SMD T/R Automotive AEC-Q200 |
|
Murata Manufacturing | コモンモードチョーク - CMC | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
DLW21SH670HQ2L Common Mode Chokes Dual 67Ohm 100MHz 0.32A 0.312Ohm DCR SMD T/R Automotive AEC-Q200 |
ストック
85
$0.2099 から $0.3581 まで
ユニットあたり
|
Murata Manufacturing | コモンモードチョーク - CMC | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
DLW21PH201XQ2L Common Mode Chokes Dual 200Ohm 100MHz 0.5A 0.168Ohm DCR SMD T/R Automotive AEC-Q200 |
|
Murata Manufacturing | コモンモードチョーク - CMC | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
DLW32SH510XF2L Common Mode Chokes Dual 51uH 100kHz 0.125A 1.9Ohm DCR SMD T/R Automotive AEC-Q200 |
|
Murata Manufacturing | コモンモードチョーク - CMC | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
50503AC Common Mode Chokes Dual 51uH 100kHz 0.8A 0.168Ohm DCR SMD T/R |
|
Murata Manufacturing | コモンモードチョーク - CMC | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
50513AC Common Mode Chokes Dual 51uH 100kHz 0.8A 0.168Ohm DCR SMD T/R |
|
Murata Manufacturing | コモンモードチョーク - CMC | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
50475AC Common Mode Chokes Dual 4700uH 100kHz 0.4A 0.84Ohm DCR SMD T/R |
|
Murata Manufacturing | コモンモードチョーク - CMC | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
50105C Common Mode Chokes Dual 1000uH 100kHz 0.7A 0.3Ohm DCR SMD T/R |
|
Murata Manufacturing | コモンモードチョーク - CMC | Power Line | 2 | Dual | 1000u | 200n | 0.7 | 0.3 | 500Vrms | 9.5 | 5.9 | 4.4 | 100k | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
BNX022-01 EMI Filter LC-Circuit 1MHz to 1000MHz 35dB 20A 50VDC Flat Style SMD |
|
Murata Manufacturing | EMIフィルター | 3.1 | 35 | Flat Style | 12.1 | 9.1 | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||||||
DLP2ADA670HL4L COMMON MODE CHOKE COIL, FILM TYPE (ARRAY) |
$0.2685
ユニットあたり
|
Murata Manufacturing | コモンモードチョーク - CMC | 67 | 0.13 | 2 | 1 | Tape and Reel | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||||
DLP2ADN281HL4L Common Mode Chokes Quad 280Ohm 100MHz 0.08A 4.6Ohm DCR SMD T/R |
$0.2403 から $0.2476 まで
ユニットあたり
|
Murata Manufacturing | コモンモードチョーク - CMC | Data Line/Signal Line | 4 | Quad | 280 | 0.08 | 4.6(Typ) | 12.5VDC | 2.1 | 1.1 | 0.92 | 100M | Tape and Reel | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||||
DLP31DN321ML4L Common Mode Chokes Quad 320Ohm 100MHz 0.08A 3.5Ohm DCR SMD T/R |
$0.8734 から $0.9465 まで
ユニットあたり
|
Murata Manufacturing | コモンモードチョーク - CMC | Signal Line | 4 | Quad | 320 | 0.08 | 3.5 | 25VDC | 3.35 | 1.75 | 1.3 | 100M | Tape and Reel | No | No | No | No | EAR99 | No | |||||||||||||||||||||
DLP31SN121ML2L Common Mode Chokes Dual 120Ohm 100MHz 0.1A 2Ohm DCR SMD T/R |
$0.7128
ユニットあたり
|
Murata Manufacturing | コモンモードチョーク - CMC | Signal Line | 2 | Dual | 120 | 0.1 | 2 | 40VDC | 3.35 | 1.75 | 1.3 | 100M | Tape and Reel | Unknown | No | No | No | No | EAR99 | No |