Murata Manufacturing EMI/RFI抑制
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Number of Lines | Configuration | Number of Terminals | Inductance - (H) | Cut-Off Frequency - (MHz) | Product Height - (mm) | Maximum Attenuation - (dB) | Leakage Inductance - (H) | Impedance - (Ohm) | Capacitance - (pF) | Attenuation | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Maximum DC Resistance - (Ohm) | Voltage Rating | Withstand Voltage | Termination Style | Operating Temperature - (°C) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Test Frequency - (Hz) | Product Length - (mm) | Product Depth - (mm) | Packaging | Rad Hard | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
DLW32MH101XT2L Common Mode Chokes Dual 100uH 1MHz 0.1A 3.12Ohm DCR SMD T/R Automotive AEC-Q200 |
ストック
21,000
$1.208
ユニットあたり
|
Murata Manufacturing | コモンモードチョーク - CMC | Data Line/Signal Line | 2 | Dual | 100u | 0.1 | 3.12 | 125VDC | 3.4 | 2.7 | 2.5 | 1M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
DLW32SH101XK2L Common Mode Chokes Dual 100uH 100kHz 0.15A 1.5Ohm DCR SMD T/R Automotive AEC-Q200 |
|
Murata Manufacturing | コモンモードチョーク - CMC | Signal Line | 2 | Dual | 100u | 0.15 | 1.5 | 200VDC | 3.4 | 2.7 | 2.5 | 100k | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
DLW32SH220XK2L Common Mode Chokes Dual 22uH 100kHz 0.25A 0.5Ohm DCR SMD T/R Automotive AEC-Q200 |
ストック
31
$0.4698
ユニットあたり
|
Murata Manufacturing | コモンモードチョーク - CMC | Signal Line | 2 | Dual | 22u | 0.25 | 0.5 | 200VDC | 3.4 | 2.7 | 2.5 | 100k | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
DLW32SH101XF2L Common Mode Chokes Dual 100uH 100kHz 0.115A 2.1Ohm DCR SMD T/R Automotive AEC-Q200 |
|
Murata Manufacturing | コモンモードチョーク - CMC | Signal Line | 2 | Dual | 100u | 0.115 | 2.1 | 125VDC | 3.4 | 2.7 | 2.5 | 100k | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
DLW5ATH450TQ2L Common Mode Chokes Dual 45Ohm 100MHz 4A 0.013Ohm DCR SMD T/R Automotive AEC-Q200 |
|
Murata Manufacturing | コモンモードチョーク - CMC | Signal Line/Power Line | 2 | Dual | 45 | 4 | 0.013 | 125VDC | 5.3 | 3.9 | 2.35 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
DLW5ATH401TQ2L Common Mode Chokes Dual 400Ohm 100MHz 2A 0.034Ohm DCR SMD T/R Automotive AEC-Q200 |
ストック
10
|
Murata Manufacturing | コモンモードチョーク - CMC | Signal Line/Power Line | 2 | Dual | 400 | 2 | 0.034 | 125VDC | 5.3 | 3.9 | 2.35 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
DLW5ATH151MQ2L Common Mode Chokes Dual 150Ohm 100MHz 3A 0.02Ohm DCR SMD T/R Automotive AEC-Q200 |
|
Murata Manufacturing | コモンモードチョーク - CMC | Signal Line/Power Line | 2 | Dual | 150 | 3 | 0.02 | 125VDC | 5.3 | 3.9 | 2.35 | 100M | Tape and Reel | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||
DLW32SH510XK2L Common Mode Chokes Dual 51uH 100kHz 0.2A 0.7Ohm DCR SMD T/R Automotive AEC-Q200 |
ストック
306
$0.4698
ユニットあたり
|
Murata Manufacturing | コモンモードチョーク - CMC | Data Line/Signal Line | 2 | Dual | 51u | 0.2 | 0.7 | 200VDC | 3.4 | 2.7 | 2.5 | 100k | Tape and Reel | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||||
DLM0NSN500HY2D Common Mode Chokes Dual 50Ohm 100MHz 0.1A 3.375Ohm DCR SMD T/R |
|
Murata Manufacturing | コモンモードチョーク - CMC | Signal Line | 2 | Dual | 50 | 0.1 | 3.375 | 12.5VDC | 0.9 | 0.7 | 0.5 | 100M | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||
50474C Common Mode Chokes Dual 470uH 100kHz 0.7A 0.3Ohm DCR SMD T/R |
|
Murata Manufacturing | コモンモードチョーク - CMC | Power Line | 2 | Dual | 470u | 200n | 0.7 | 0.3 | 500Vrms | 9.5 | 5.9 | 4.4 | 100k | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
50105C Common Mode Chokes Dual 1000uH 100kHz 0.7A 0.3Ohm DCR SMD T/R |
|
Murata Manufacturing | コモンモードチョーク - CMC | Power Line | 2 | Dual | 1000u | 200n | 0.7 | 0.3 | 500Vrms | 9.5 | 5.9 | 4.4 | 100k | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||
NFL21SP157X1C3D EMI Filter LC-Circuit 0.2A 16VDC Flat Style SMD T/R |
ストック
11
$0.0653 から $0.1008 まで
ユニットあたり
|
Murata Manufacturing | EMIフィルター | 3 | 0.85 | Flat Style | 2 | 1.25 | Tape and Reel | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
50475AC Common Mode Chokes Dual 4700uH 100kHz 0.4A 0.84Ohm DCR SMD T/R |
|
Murata Manufacturing | コモンモードチョーク - CMC | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
DLW21SH391XQ2L Common Mode Chokes Dual 390Ohm 100MHz 0.3A 0.36Ohm DCR SMD T/R Automotive AEC-Q200 |
|
Murata Manufacturing | コモンモードチョーク - CMC | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
DLW21SH670HQ2L Common Mode Chokes Dual 67Ohm 100MHz 0.32A 0.312Ohm DCR SMD T/R Automotive AEC-Q200 |
ストック
85
$0.2099 から $0.3581 まで
ユニットあたり
|
Murata Manufacturing | コモンモードチョーク - CMC | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
50503AC Common Mode Chokes Dual 51uH 100kHz 0.8A 0.168Ohm DCR SMD T/R |
|
Murata Manufacturing | コモンモードチョーク - CMC | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
50513AC Common Mode Chokes Dual 51uH 100kHz 0.8A 0.168Ohm DCR SMD T/R |
|
Murata Manufacturing | コモンモードチョーク - CMC | No | No | No | No | EAR99 | ||||||||||||||||||||||||||||||||||
DLW32SH510XF2L Common Mode Chokes Dual 51uH 100kHz 0.125A 1.9Ohm DCR SMD T/R Automotive AEC-Q200 |
|
Murata Manufacturing | コモンモードチョーク - CMC | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | ||||||||||||||||||||||||||||||||
DLW21PH201XQ2L Common Mode Chokes Dual 200Ohm 100MHz 0.5A 0.168Ohm DCR SMD T/R Automotive AEC-Q200 |
|
Murata Manufacturing | コモンモードチョーク - CMC | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No |