Murata Power Solutions EMI/RFIエレクトロニクス
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Number of Lines | Configuration | Number of Terminals | Inductance - (H) | Leakage Inductance - (H) | Test Frequency - (Hz) | Maximum DC Current - (A) | Maximum Current Rating - (A) | Maximum Voltage Rating | Maximum DC Resistance - (Ohm) | Withstand Voltage | Termination Style | Operating Temperature - (°C) | Product Height - (mm) | Maximum Product Length - (mm) | Maximum Product Depth - (mm) | Maximum Product Height - (mm) | Product Length - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
最も検索された
50474C
Common Mode Chokes Dual 470uH 100kHz 0.7A 0.3Ohm DCR SMD T/R
|
|
Murata Power Solutions | コモンモードチョーク - CMC | Power Line | 2 | Dual | 470u | 200n | 100k | 0.7 | 0.3 | 500Vrms | 9.5 | 5.9 | 4.4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
50105C
Common Mode Chokes Dual 1000uH 100kHz 0.7A 0.3Ohm DCR SMD T/R
|
|
Murata Power Solutions | コモンモードチョーク - CMC | Power Line | 2 | Dual | 1000u | 200n | 100k | 0.7 | 0.3 | 500Vrms | 9.5 | 5.9 | 4.4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
52305C
Common Mode Chokes Dual 3000uH 3.5A 0.045Ohm DCR Thru-Hole Tray
|
|
Murata Power Solutions | コモンモードチョーク - CMC | Power Line | 2 | Dual | 3000u | 40u(Max) | 3.5 | 0.045 | 1.5kVrms | 26.25 | 16.3 | 31 | Tray | No | No | No | No | No | EAR99 | No | ||||||||||||
50475C
Common Mode Chokes Dual 4700uH 100kHz 0.4A 0.7Ohm DCR SMD T/R
|
|
Murata Power Solutions | コモンモードチョーク - CMC | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
最も検索された
50225C
Common Mode Chokes Dual 2200uH 100kHz 0.5A 0.4Ohm DCR SMD T/R
|
|
Murata Power Solutions | コモンモードチョーク - CMC | Power Line | 2 | Dual | 2200u | 250n | 100k | 0.5 | 0.4 | 500Vrms | 9.5 | 5.9 | 4.4 | Tape and Reel | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||
51504C
Common Mode Chokes Dual 500uH 4.1A 0.027Ohm DCR Thru-Hole Tray
|
|
Murata Power Solutions | コモンモードチョーク - CMC | Power Line | 2 | Dual | 500u | 9u(Max) | 4.1 | 0.027 | 1.5kVrms | 21.75 | 10.5 | 24 | Tray | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
51305C
Common Mode Chokes Dual 3000uH 1.9A 0.097Ohm DCR Thru-Hole Tray
|
|
Murata Power Solutions | コモンモードチョーク - CMC | Power Line | 2 | Dual | 3000u | 45u(Max) | 1.9 | 0.097 | 1.5kVrms | 21.75 | 10.5 | 24 | Tray | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||
52106C
Common Mode Chokes Dual 10000uH 1.7A 0.193Ohm DCR Thru-Hole Tray
|
|
Murata Power Solutions | コモンモードチョーク - CMC | Power Line | 2 | Dual | 10000u | 130u(Max) | 1.7 | 0.193 | 1.5kVrms | 26.25 | 16.3 | 31 | Tray | No | No | No | No | No | EAR99 | No | ||||||||||||
52705C
Common Mode Chokes Dual 7000uH 2.2A 0.107Ohm DCR Thru-Hole Tray
|
|
Murata Power Solutions | コモンモードチョーク - CMC | Power Line | 2 | Dual | 7000u | 90u(Max) | 2.2 | 0.107 | 1.5kVrms | 26.25 | 16.3 | 31 | Tray | No | No | No | No | No | EAR99 | No | ||||||||||||
BNX024H01B
EMI Filter LC-Circuit 20A 50VDC Flat Style SMD Automotive AEC-Q200 Bulk
|
|
Murata Power Solutions | EMIフィルター | 4 | Flat Style | 3.5 | 12.1 | 9.1 | Bulk | Unknown | No | Yes | AEC-Q200 | Yes | Unknown | EAR99 | No | |||||||||||||||||
52505C
Common Mode Chokes Dual 5000uH 2.4A 0.091Ohm DCR Thru-Hole Tray
|
|
Murata Power Solutions | コモンモードチョーク - CMC | No | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
51505C
Common Mode Chokes Dual 5000uH 1.2A 0.197Ohm DCR Thru-Hole Tray
|
|
Murata Power Solutions | コモンモードチョーク - CMC | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
BNX023-01B
EMI Filter LC-Circuit 35dB 20A 100VDC Flat Style SMD Bag
|
|
Murata Power Solutions | EMIフィルター | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||||||||||
51105C
Common Mode Chokes Dual 1000uH 3.3A 0.038Ohm DCR Thru-Hole Tray
|
|
Murata Power Solutions | コモンモードチョーク - CMC | No | Unknown | No | No | No | No | EAR99 | No |