Nexperia マイクロコントローラとプロセッサ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Family Name | Instruction Set Architecture | Device Core | Core Architecture | Number of CPU Cores | USB | Instruction Cache Size | Data Bus Width - (bit) | Minimum Operating Supply Voltage - (V) | I2C | Programmability | Data Cache Size | Multiply Accumulate | Ethernet Interface Type | Process Technology | Ethernet Speed | USART | UART | SPI | I2S | CAN | Ethernet | Maximum Operating Supply Voltage - (V) | Packaging | Interface Type | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MPC8247CVRMIBA
MPU PowerQUICC II MPC82xx Processor RISC 32bit 0.13um 266MHz 3.3V 516-Pin TEBGA Tray
|
ストック
20,000
|
Nexperia | マイクロプロセッサ - MPU | PowerQUICC II MPC82xx Processor | RISC | PowerPC | 603e | 1 | 1 | 16KB | 32 | 1 | Yes | 16KB | No | MII/RMII | 0.13um | 10Mbps/100Mbps | 0 | 1 | 1 | 0 | 0 | 2 | Tray | Ethernet/I2C/SPI/UART/USB | 516 | TEBGA | BGA | No | Unknown | No | No | No | No | 3A991.a.2 | Yes | No |