NIDEC COMPONENTS CORPORATION スイッチDIP
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Pole Throw Configuration | Actuator Style | Switch Configuration | Number of Positions | Maximum Current Rating - (A) | Maximum AC Voltage Rating - (V) | Maximum DC Voltage Rating - (V) | Maximum Power Rating - (VA) | Electrical Life - (Cycles) | Mounting | Termination Style | Terminal Pitch - (mm) | Body Orientation | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Packaging | Minimum Insulation Resistance - (MOhm) | Maximum Contact Resistance - (mOhm) | Contact Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
SH-7050TB
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 2.54mm SMD T/R
|
|
NIDEC Copal Electronics | スイッチDIP | DIP Coded Rotary Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 10000 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 1000 | 100 | Copper Alloy | Unknown | No | No | No | No | EAR99 | No | ||||||||||
SH-7070MC Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC PC Pins 2.54mm Thru-Hole Magazine |
|
NIDEC Copal Electronics | スイッチDIP | DIP Coded Rotary Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 10000 | Through Hole | PC Pins | 2.54 | Straight | Magazine | 1000 | 100 | Copper Alloy | No | No | No | No | EAR99 | No | |||||||||||
S-2151
Switch DIP N.O./N.C. SP4T 4 Extended Shaft 0.1A 5VDC PC Pins Thru-Hole Bag
|
|
NIDEC Copal Electronics | スイッチDIP | Rotary DIP Code Switch | SP4T | Extended Shaft | N.O./N.C. | 4 | 500 | Through Hole | PC Pins | N/R | Right Angle | Bag | 100 | 100 | Copper Alloy | No | No | No | No | EAR99 | No | |||||||||||
SS-10-23NP-LE
Switch DIP DP3T 3 Extended Shaft PC Pins 0.1A 5VDC Bag
|
|
NIDEC Copal Electronics | スイッチDIP | Rotary DIP Code Switch | DP3T | Extended Shaft | N.O./N.C. | 3 | 500 | Through Hole | PC Pins | Straight | Bag | 100 | 100 | Copper Alloy | No | No | No | No | EAR99 | No | ||||||||||||
SS-10-16NPE
Switch DIP N.O./N.C. SP6T 6 Flush Screwdriver 0.1A 5VDC PC Pins 2.54mm Thru-Hole Bag
|
|
NIDEC Copal Electronics | スイッチDIP | Rotary DIP Code Switch | SP6T | Flush Screwdriver | N.O./N.C. | 6 | 500 | Through Hole | PC Pins | 2.54 | Straight | Bag | 100 | 100 | Copper Alloy | No | No | No | No | EAR99 | No | |||||||||||
SH-7070TB
Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 5VDC Gull Wing 2.54mm SMD T/R
|
|
NIDEC Copal Electronics | スイッチDIP | DIP Coded Rotary Switch | SP16T | Flush Screwdriver | N.O./N.C. | 16 | 10000 | Surface Mount | Gull Wing | 2.54 | Straight | Tape and Reel | 1000 | 100 | Copper Alloy | No | No | No | No | EAR99 | No |