NXP Semiconductors オペアンプ
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Manufacturer Type | Number of Channels per Chip | Rail to Rail | Process Technology | Maximum Input Offset Voltage - (mV) | Maximum Supply Current - (mA) | Maximum Input Offset Current - (uA) | Maximum Input Bias Current - (uA) | Maximum Power Dissipation - (mW) | Typical Slew Rate - (V/us) | Typical Gain Bandwidth Product - (MHz) | Shut Down Support | Power Supply Type | Packaging | Minimum Single Supply Voltage - (V) | Minimum PSRR - (dB) | Minimum Dual Supply Voltage - (V) | Minimum CMRR - (dB) | Maximum Single Supply Voltage - (V) | Maximum Operating Supply Voltage - (V) | Maximum Dual Supply Voltage - (V) | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
LM324N
Op Amp Quad Low Power Amplifier ±15V/30V 14-Pin PDIP
|
|
NXP Semiconductors | オペアンプ - オペアンプ | Low Power Amplifier | Low Power Amplifier | 4 | Bipolar | 7@5V | 0.05@5V | 0.25@5V | 1420 | 0.3@5V | 1 | No | Dual|Single | 3 | 65 | ±1.5 | 65 | 30 | ±15 | EAR99 | No | ||||||
NE5234D01512 Op Amp Quad Low Voltage Amplifier R-R I/O ±2.75V/5.5V Automotive 14-Pin SO Tube |
|
NXP Semiconductors | オペアンプ - オペアンプ | Low Voltage Amplifier | Low Voltage Amplifier | 4 | Rail to Rail Input/Output | 4@5.5V | 4@5.5V | 0.02@5.5V | 0.2(Min)@5.5V | 500 | 0.8@5.5V@0C to 70C | 2.5 | No | Dual|Single | Tube | 2 | 80 | ±1 | 65 | 5.5 | ±2.75 | EAR99 | No | No | |||
SA5234D01518 Op Amp Quad Low Voltage Amplifier R-R I/O ±2.75V/5.5V Automotive 14-Pin SO T/R |
|
NXP Semiconductors | オペアンプ - オペアンプ | Low Voltage Amplifier | Low Voltage Amplifier | 4 | Rail to Rail Input/Output | 4@5.5V | 4@5.5V | 0.03@5.5V | 0.2(Min)@5.5V | 500 | 0.8@5.5V@-40C to 85C | 2.5 | No | Dual|Single | Tape and Reel | 2 | 80 | ±1 | 65 | 5.5 | ±2.75 | EAR99 | No | No | |||
SA5234D01512 Op Amp Quad Low Voltage Amplifier R-R I/O ±2.75V/5.5V Automotive 14-Pin SO Tube |
|
NXP Semiconductors | オペアンプ - オペアンプ | EAR99 | No | No | |||||||||||||||||||||||
NE5234D01518 Op Amp Quad Low Voltage Amplifier R-R I/O ±2.75V/5.5V Automotive 14-Pin SO T/R |
|
NXP Semiconductors | オペアンプ - オペアンプ | Low Voltage Amplifier | Low Voltage Amplifier | 4 | Rail to Rail Input/Output | 4@5.5V | 4@5.5V | 0.02@5.5V | 0.2(Min)@5.5V | 500 | 0.8@5.5V@0C to 70C | 2.5 | No | Dual|Single | Tape and Reel | 2 | 80 | ±1 | 65 | 5.5 | ±2.75 | EAR99 | No | No |