NXP Semiconductors シリコン制御整流器 - SCR
部品番号 | 価格 | ストック | メーカー | カテゴリ | Maximum Rate of Rise of Off-State Voltage - (V/us) | Maximum Rate of Rise of On-State Current - (A/us) | Maximum Gate Trigger Voltage - (V) | Maximum Gate Trigger Current - (mA) | Surge Current Rating - (A) | Maximum Holding Current - (mA) | Repetitive Peak Reverse Voltage - (V) | Maximum Gate Peak Inverse Voltage - (V) | Peak On-State Voltage - (V) | Repetitive Peak Forward Blocking Voltage - (V) | Rated Average On-State Current - (A) | RMS On-State Current - (A) | Repetitive Peak Off-State Current - (mA) | Packaging | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
BT169D-L,112
SCR 400V 0.8A(RMS) 9A 3-Pin SPT T/R
|
|
NXP Semiconductors | シリコン制御整流器 - SCR | 800(Typ) | 50 | 0.8 | 0.05 | 1 | 400 | 5 | 1.7@1.2A | 400 | 0.5 | 0.8 | 0.002 | Tape and Reel | 3 | SPT | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||||
N0118GA412
Thyristor SCR 600V 9A 3-Pin TO-92 Bulk
|
|
NXP Semiconductors | シリコン制御整流器 - SCR | 3 | TO-92 | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||||||||||||||||||
BT145800R127
SCR Diode 800V 25A(RMS) 330A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | シリコン制御整流器 - SCR | 3 | TO-220AB | TO | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
BT151500C127
Thyristor SCR 500V 110A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | シリコン制御整流器 - SCR | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||
BT151500R127
SCR Diode 500V 12A(RMS) 132A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | シリコン制御整流器 - SCR | 3 | TO-220AB | TO | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||
BT148W600R115 SCR 600V 1A(RMS) 11A 4-Pin(3+Tab) SOT-223 |
|
NXP Semiconductors | シリコン制御整流器 - SCR | 4 | SOT-223 | SOT-223 | EAR99 | No | ||||||||||||||||||||||
BT152500RT127
SCR 500V 20A(RMS) 220A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | シリコン制御整流器 - SCR | 300(Typ) | 200 | 1 | 32 | 60 | 500 | 1.75@40A | 500 | 13 | 20 | 1 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||
BT151X650R127
Thyristor SCR 650V 132A 3-Pin(3+Tab) TO-220F Rail
|
|
NXP Semiconductors | シリコン制御整流器 - SCR | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||
BT169B126
SCR Diode 200V 0.8A(RMS) 9A 3-Pin SPT Ammo
|
|
NXP Semiconductors | シリコン制御整流器 - SCR | 800(Typ) | 50 | 0.8 | 0.2 | 5 | 200 | 5 | 1.7@1.2A | 200 | 0.5 | 0.8 | 0.1 | Ammo | 3 | SPT | No | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||
BT168G112
Thyristor SCR 600V 9A 3-Pin SPT Bulk
|
|
NXP Semiconductors | シリコン制御整流器 - SCR | 0.8 | 0.2 | 5 | 600 | 5 | 1.7@1.2A | 600 | 0.5 | 0.1 | Bulk | 3 | SPT | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | |||||||
BT169DEP
Thyristor SCR 400V 9A 3-Pin SPT
|
|
NXP Semiconductors | シリコン制御整流器 - SCR | 800(Typ) | 50 | 0.8 | 0.2 | 5 | 400 | 5 | 1.7@1.2A | 400 | 0.5 | 0.1 | Bulk | EAR99 | ||||||||||||||
BT258500R127
Thyristor SCR 500V 82A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | シリコン制御整流器 - SCR | 1.5 | 0.2 | 6 | 500 | 5 | 1.6@16A | 500 | 5 | 0.5 | Rail | 3 | TO-220AB | TO | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
BT152X800R127
SCR 800V 20A(RMS) 220A 3-Pin(3+Tab) TO-220F Rail
|
|
NXP Semiconductors | シリコン制御整流器 - SCR | 300(Typ) | 200 | 1 | 32 | 60 | 800 | 5 | 1.75@40A | 800 | 13 | 20 | 1 | Rail | 3 | TO-220F | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||
BT150-500R,127
SCR Diode 500V 4A(RMS) 38A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | シリコン制御整流器 - SCR | 3 | TO-220AB | TO | Unknown | No | Unknown | Unknown | Unknown | EAR99 | Yes | No | ||||||||||||||||
BT300S-600R,118
Thyristor SCR 600V 71A 3-Pin(2+Tab) DPAK T/R
|
|
NXP Semiconductors | シリコン制御整流器 - SCR | 3 | DPAK | TO-252 | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||||||||||||
BT152800R127
SCR Diode 800V 20A(RMS) 220A 3-Pin(3+Tab) TO-220AB Rail
|
|
NXP Semiconductors | シリコン制御整流器 - SCR | 3 | TO-220AB | TO | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No |