Ohmite Mfg Co 可変抵抗器
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Resistance Value - (Ohm) | Tolerance | Power Rating - (W) | Technology | Operating Temperature - (°C) | Temperature Coefficient - (ppm/°C) | Special Features | Linear or Logarithmic | Termination Style | Shaft Diameter - (mm) | Number of Turns - (Turns) | Number of Elements | Package Shape | Package/Case | Product Length - (mm) | Product Height - (mm) | Product Diameter - (mm) | Product Depth - (mm) | Packaging | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
RJS500E Res Wirewound Rheostat 500 Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm) Solder Lug Panel Mount |
|
Ohmite | Rheostat | 500 | 10% | Wirewound | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | N/A | 57.16 | 68.96 | N/R | 58.67 | Unknown | No | No | No | No | EAR99 | No | ||||||||||
RKS75RE Res Wirewound Rheostat 75 Ohm 10% 100W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 79.38 X 88.2mm) Solder Lug Panel Mount |
|
Ohmite | Rheostat | 75 | 10% | Wirewound | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | N/A | 66.68 | 88.2 | N/R | 79.38 | Unknown | No | No | No | No | EAR99 | No | ||||||||||
RLS35RE Res Wirewound Rheostat 35 Ohm 10% 150W 1(Elec)/1(Mech)Turn 6.35mm (73.03 X 101.6 X 108.71mm) Solder Lug Panel Mount |
|
Ohmite | Rheostat | 35 | 10% | Wirewound | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | N/A | 73.03 | 108.71 | N/R | 101.6 | Unknown | No | No | No | No | EAR99 | No | ||||||||||
RLS7K5E Res Wirewound Rheostat 7.5K Ohm 10% 150W 1(Elec)/1(Mech)Turn 6.35mm (73.03 X 101.6 X 108.71mm) Solder Lug Panel Mount |
|
Ohmite | Rheostat | 7.5K | 10% | Wirewound | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | N/A | 73.03 | 108.71 | N/R | 101.6 | Unknown | No | No | No | No | EAR99 | No | ||||||||||
RNS900E Res Wirewound Rheostat 900 Ohm 10% 300W 1(Elec)/1(Mech)Turn 9.53mm (111.33 X 152.4 X 163.58mm) Solder Lug Panel Mount |
|
Ohmite | Rheostat | 900 | 10% | Wirewound | Lin | Solder Lug | 9.53 | 1(Elec)|1(Mech) | 1 | N/A | 111.33 | 163.58 | N/R | 152.4 | Unknown | No | No | No | No | EAR99 | No | ||||||||||
AS3601E Res POT 100 Ohm 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 33.73mm) Solder Lug Panel Mount |
|
Ohmite | Potentiometer | 100 | Lin | Solder Lug | 3.18 | 1(Elec)|1(Mech) | 1 | N/A | N/R | 33.73 | 12.7 | N/R | No | No | No | No | EAR99 | No | |||||||||||||
ASM6664E Res POT 1K Ohm 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 40.08mm) Solder Lug Panel Mount |
|
Ohmite | Potentiometer | 1K | Lin | Solder Lug | 3.18 | 1(Elec)|1(Mech) | 1 | N/A | N/R | 40.08 | 12.7 | N/R | No | No | No | No | EAR99 | No | |||||||||||||
AS3612E Res POT 500K Ohm 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 33.73mm) Solder Lug Panel Mount |
|
Ohmite | Potentiometer | 500K | Lin | Solder Lug | 3.18 | 1(Elec)|1(Mech) | 1 | N/A | N/R | 33.73 | 12.7 | N/R | No | No | No | No | EAR99 | No | |||||||||||||
ASM6676E Res POT 5M Ohm 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 40.08mm) Solder Lug Panel Mount |
|
Ohmite | Potentiometer | 5M | Lin | Solder Lug | 3.18 | 1(Elec)|1(Mech) | 1 | N/A | N/R | 40.08 | 12.7 | N/R | No | No | No | No | EAR99 | No | |||||||||||||
ASM6670E Res POT 100K Ohm 0.5W(1/2W) 1(Elec)/1(Mech)Turn 3.18mm (12.7 X 40.08mm) Solder Lug Panel Mount |
|
Ohmite | Potentiometer | 100K | Lin | Solder Lug | 3.18 | 1(Elec)|1(Mech) | 1 | N/A | N/R | 40.08 | 12.7 | N/R | No | No | No | No | EAR99 | No | |||||||||||||
CLU5001E Res POT 50 Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (31.78 X 29.4mm) Solder Lug Panel Mount |
|
Ohmite | Potentiometer | 50 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | N/A | 31.78 | N/A | N/R | 29.4 | No | No | No | No | EAR99 | No | |||||||||||||
CMU1552E Res POT 1.5M Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount |
|
Ohmite | Potentiometer | 1.5M | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | N/A | 38.1 | N/A | N/R | 29.4 | No | No | No | No | EAR99 | No | |||||||||||||
CMU1052E Res POT 1M Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount |
|
Ohmite | Potentiometer | 1M | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | N/A | 38.1 | N/A | N/R | 29.4 | No | No | No | No | EAR99 | No | |||||||||||||
CMU2052E Res POT 2M Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount |
|
Ohmite | Potentiometer | 2M | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | N/A | 38.1 | N/A | N/R | 29.4 | No | No | No | No | EAR99 | No | |||||||||||||
CMU2531E Res POT 25K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount |
|
Ohmite | Potentiometer | 25K | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | N/A | 38.1 | N/A | N/R | 29.4 | No | No | No | No | EAR99 | No | |||||||||||||
CMU5011E Res POT 500 Ohm 2W 1(Elec)/1(Mech)Turns 6.35mm (38.1 X 29.4mm) Solder Lug Panel Mount |
|
Ohmite | Potentiometer | 500 | Low Noise | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | Round | N/A | 38.1 | N/A | N/R | 29.4 | No | No | No | No | EAR99 | No | |||||||||||
CU1041E Res POT 100K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount |
|
Ohmite | Potentiometer | 100K | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | N/A | 66.68 | N/A | N/R | 29.4 | No | No | No | No | EAR99 | No | |||||||||||||
CU3511E Res POT 350 Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount |
|
Ohmite | Potentiometer | 350 | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | N/A | 66.68 | N/A | N/R | 29.4 | No | No | No | No | EAR99 | No | |||||||||||||
CU2541E Res POT 250K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount |
|
Ohmite | Potentiometer | 250K | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | N/A | 66.68 | N/A | N/R | 29.4 | No | No | No | No | EAR99 | No | |||||||||||||
CU5011E Res POT 500 Ohm 2W 1(Elec)/1(Mech)Turns 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount |
|
Ohmite | Potentiometer | 500 | Low Noise | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | Round | N/A | 66.68 | N/A | N/R | 29.4 | No | No | No | No | EAR99 | No | |||||||||||
CU1521E Res POT 1.5K Ohm 2W 1(Elec)/1(Mech)Turn 6.35mm (66.68 X 29.4mm) Solder Lug Panel Mount |
|
Ohmite | Potentiometer | 1.5K | Lin | Solder Lug | 6.35 | 1(Elec)|1(Mech) | 1 | N/A | 66.68 | N/A | N/R | 29.4 | No | No | No | No | EAR99 | No | |||||||||||||
REE6R0 Res Wirewound Rheostat 6 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (26.59 X 46.84mm) Solder Lug Panel Mount |
|
Ohmite | Rheostat | 6 | 10% | Wirewound | Lin | Solder Lug | 3.18 | 1(Elec)|1(Mech) | 1 | 46.84 | 26.59 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
REL1K0 Res Wirewound Rheostat 1K Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (30.95 X 22.23 X 26.2mm) Solder Lug Panel Mount |
|
Ohmite | Rheostat | 1K | 10% | Wirewound | Lin | Solder Lug | 3.18 | 1(Elec)|1(Mech) | 1 | 30.95 | 26.2 | 22.23 | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||
REL10KE Res Wirewound Rheostat 10K Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (30.95 X 22.23 X 26.2mm) Solder Lug Panel Mount |
|
Ohmite | Rheostat | 10K | 10% | Wirewound | Lin | Solder Lug | 3.18 | 1(Elec)|1(Mech) | 1 | N/A | 30.95 | 26.2 | N/R | 22.23 | Unknown | No | No | No | No | EAR99 | No | ||||||||||
REL6R0E Res Wirewound Rheostat 6 Ohm 10% 12.5W 1(Elec)/1(Mech)Turn 3.18mm (30.95 X 22.23 X 26.2mm) Solder Lug Panel Mount |
|
Ohmite | Rheostat | 6 | 10% | Wirewound | Lin | Solder Lug | 3.18 | 1(Elec)|1(Mech) | 1 | N/A | 30.95 | 26.2 | N/R | 22.23 | Unknown | No | No | No | No | EAR99 | No |