Omron リレーその他
部品番号 | 価格 | ストック | メーカー | カテゴリ | Type | Contact Arrangement | AC Coil Voltage - (V) | DC Coil Voltage - (V) | Coil Current - (mA) | Coil Resistance - (Ohm) | Maximum Pick-Up Voltage | Maximum AC Switching Voltage - (V) | Maximum DC Switching Voltage - (V) | Mounting | Termination Style | Product Weight - (g) | Number of Terminals | Operating Temperature - (°C) | Minimum Operating Temperature - (°C) | Maximum Operating Temperature - (°C) | Package Type | Product Length - (mm) | Product Height - (mm) | Product Depth - (mm) | Packaging | Contact Form | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
G6B-4BND-DC5 Compact Terminal Relay with 4 Independent Outputs |
|
Omron | リレーその他 | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||||
G8G-17SR-DC12 Middle Power PCB Relay for Automotive and DC 12 V/24 V Applications |
|
Omron | リレーその他 | EAR99 | |||||||||||||||||||||||||||||||
G6B-4CB DC24
Electromechanical Relay 24VDC 1.92KOhm 5A 4PDT(84x48x31)mm DIN Rail Terminal Relay
|
|
Omron | リレーその他 | Terminal Relay | 4PDT | 24 | 14.7 | 1.92K | 19.2VDC | 250 | 125 | DIN Rail | Screw Terminal | 84 | 31 | 48 | 4 Form C | No | No | No | No | EAR99 | No | ||||||||||||
G6B47BNDDC24
Electromechanical Relay 24VDC 2.88KOhm 5A 4PST-NO( (43mm 78mm 28mm)) DIN Rail Terminal Relay
|
$86.94 から $87.82 まで
ユニットあたり
|
Omron | リレーその他 | Terminal Relay | 4PST-NO | 24 | 10.7 | 2.88K | 19.2VDC | 380 | 125 | DIN Rail | Screw Terminal | 75 | 16 | 43 | 28 | 78 | 4 Form A | No | No | No | No | No | EAR99 | No | |||||||||
G6B4BNDDC24
Electromechanical Relay 24VDC 2.88KOhm 5A 4PST-NO( (43mm 78mm 28mm)) DIN Rail Terminal Relay
|
|
Omron | リレーその他 | Terminal Relay | 4PST-NO | 24 | 10.7 | 2.88K | 19.2VDC | 380 | 125 | DIN Rail | Screw Terminal | 75 | 16 | 43 | 28 | 78 | 4 Form A | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
G9SAEX301
Electromechanical Relay 5A 3PST-NO/SPST-NC(17.5x111x98.2)mm DIN Rail Safety Relay
|
|
Omron | リレーその他 | Safety Relay | 3PST-NO|SPST-NC | 250 | 30 | DIN Rail | Screw Terminal | 130 | 8 | 17.5 | 98.2 | 111 | 1 Form B|3 Form A | No | No | No | No | No | EAR99 | No | |||||||||||||
MK2KP-UA-DC12
Electromechanical Relay 12VDC 52Ohm 5A DPDT(35.56x34.544x52.578)mm Socket Latching Relay
|
|
Omron | リレーその他 | EAR99 | No | ||||||||||||||||||||||||||||||
LYQ2-0-DC12 Electromechanical Relay 12VDC General Purpose Relay |
|
Omron | リレーその他 | General Purpose Relay | 12 | EAR99 | No | No | |||||||||||||||||||||||||||
MY4ZH-US DC24
Electromechanical Relay 24VDC 650Ohm 3A 4PDT(28.5x22x35)mm Socket Hermetically Sealed Relay
|
|
Omron | リレーその他 | EAR99 | |||||||||||||||||||||||||||||||
G6W-1P DC24
Electromechanical Relay 24VDC 2.88KOhm 0.5A SPDT(20x9.4x8.9)mm THT High Frequency Relay
|
|
Omron | リレーその他 | High Frequency Relay | SPDT | 24 | 8.3 | 2.88K | 19.2VDC | 30 | 30 | Through Hole | PC Pin | 3 | 15 | 20 | 8.9 | 9.4 | 1 Form C | EAR99 | No | No | |||||||||||||
G9SA30124ACDC
Electromechanical Relay 24VDC 24VAC 5A 3PST-NO/SPST-NC(45x111x94)mm DIN Rail Safety Relay
|
|
Omron | リレーその他 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
G8HE-1A7T-R-DC12 Electromechanical Relay 12VDC 124Ohm 40A SPST-NO( (22.7mm 15.2mm 36.6mm)) Plug-In Relay |
|
Omron | リレーその他 | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
G8HE-1C7T-R-DC12 Electromechanical Relay 12VDC 124Ohm 40(NO)/20(NC)A SPDT( (22.7mm 15.2mm 36.6mm)) Plug-In Relay |
|
Omron | リレーその他 | No | No | Yes | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||||
G7SA-5A1B 24DC
Electromechanical Relay 24VDC 1.152KOhm 6A 5PST-NO/SPST-NC(50x13x24)mm THT Safety Relay
|
|
Omron | リレーその他 | No | Unknown | No | No | No | No | EAR99 | No | No | |||||||||||||||||||||||
G2R-14-T130 DC36 PCB Relay 36VDC |
|
Omron | リレーその他 | Unknown | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||||
G4Q-212S AC200/(220)
Electromechanical Relay 200/220VAC 671Ohm 5A DPDT(92.5x63.5x80)mm Socket Ratchet Relay
|
|
Omron | リレーその他 | Ratchet Relay | DPDT | 200|220 | 32|36.8 | 671 | 160VAC|176VAC | 250 | 250 | Socket | 8-Pin Circular Plug | 340 | 8 | Dust Cover | 92.5 | 80 | 63.5 | 2 Form C | No | No | No | No | No | EAR99 | No | No | |||||||
G4Q-212S AC100/(110)
Electromechanical Relay 100/110VAC 160Ohm 5A DPDT(92.5x63.5x80)mm Socket Ratchet Relay
|
|
Omron | リレーその他 | Ratchet Relay | DPDT | 100|110 | 64|73.5 | 160 | 80VAC|88VAC | 250 | 250 | Socket | 8-Pin Circular Plug | 340 | 8 | Dust Cover | 92.5 | 80 | 63.5 | 2 Form C | No | No | No | No | No | EAR99 | No | No | |||||||
G7SA-4A2B DC24
Electromechanical Relay 24VDC 1.152KOhm 6A 4PST-NO/DPST-NC( (50mm 13mm 24mm)) THT Safety Relay
|
ストック
5
|
Omron | リレーその他 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
G7SA4A2BDC24BYOMZ
Electromechanical Relay 24VDC 1.152KOhm 6A 4PST-NO/DPST-NC( (50mm 13mm 24mm)) THT Safety Relay
|
|
Omron | リレーその他 | No | Unknown | No | No | No | No | EAR99 | No | ||||||||||||||||||||||||
G9SXSM032RT
Standstill Monitoring Unit
|
|
Omron | リレーその他 | No | No | No | No | 4547648837255 | Yes | Yes | |||||||||||||||||||||||||
45173
Electromechanical Relay Safety Relay
|
|
Omron | リレーその他 | Unknown | No | No | No | No | 4547648537148 | ||||||||||||||||||||||||||
G7SA2A2BDC12
Electromechanical Relay 12VDC 400Ohm 6A DPST-NO/DPST-NC(40x13x24)mm THT Safety Relay
|
|
Omron | リレーその他 | Unknown | No | No | No | No | 4536854716041 | No | |||||||||||||||||||||||||
G8G17SRDC12BYOMR1
Automotive Relay
|
$3.049 から $3.337 まで
ユニットあたり
|
Omron | リレーその他 | No | EAR99 | ||||||||||||||||||||||||||||||
G9SXBC202RTDC24
2 Solid State Auxiliary Outputs Basic Safety Monitoring Relay
|
|
Omron | リレーその他 | No | No | No | No | 4547648837033 | Yes | Yes | |||||||||||||||||||||||||
K8AKAS1100240VAC
Electromechanical Relay 5A SPDT(22.5x100x95)mm DIN Rail Single Phase Relay
|
$136.08 から $144.58 まで
ユニットあたり
|
Omron | リレーその他 | No | No | No | No | 4548583402225 | Yes | Yes |