Omron ファン
| 部品番号 | 価格 | ストック | メーカー | カテゴリ | Category | Voltage Rating - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Housing Material | CECC Qualified | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
R87T-A4A07H
AC Fan Axial Ball Bearing 200V 176.57CFM/204.83CFM 52dB/56dB Long Life/Low Noise
|
|
Omron | 送風機とファン | AC Fan | 0.24|0.21 | 2800|3250 | 176.57|204.83 | 118Pa|88Pa | 52|56 | Ball | Axial | 150 | 55 | 175 | DieCast Aluminum | No | No | No | No | EAR99 | No | No | ||||||
R87T-A1A07H
AC Fan Axial Ball Bearing 100V 176.57CFM/204.83CFM 52dB/56dB Long Life/Low Noise
|
|
Omron | 送風機とファン | AC Fan | 0.42|0.48 | 2800|3250 | 176.57|204.83 | 118Pa|88Pa | 52|56 | Ball | Axial | 150 | 55 | 175 | DieCast Aluminum | No | No | No | No | No | EAR99 | No | No | |||||
R87F-A6A15HP
AC Fan Axial Ball Bearing 230V 95.35CFM/109.48CFM 42dB/46dB 119.5 X 119.5 X 38mm Long Life/Low Noise
|
$56.79 から $61.54 まで
ユニットあたり
|
Omron | 送風機とファン | AC Fan | 0.085|0.1 | 2750|3200 | 109.48|95.35 | 93.1Pa|99Pa | 42|46 | Ball | Square | 119.5 X 119.5 X 38 | Axial | 119.5 | 38 | 119.5 | DieCast Aluminum | No | No | No | No | No | EAR99 | Yes | Yes | |||
R87F1116B
AC Fan Axial Ball Bearing 230V 67.1CFM/77.69CFM 39dB/43dB 119.5 X 119.5 X 25mm Long Life/Low Noise
|
|
Omron | 送風機とファン | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
R87T-A4A05H
AC Fan Axial Ball Bearing 200V 169.51CFM/201.29CFM 56dB/58dB Long Life/Low Noise
|
|
Omron | 送風機とファン | AC Fan | 0.22|0.26 | 2650|3100 | 169.51|201.29 | 104Pa|107Pa | 56|58 | Ball | Axial | 151 | 38 | 175 | DieCast Aluminum | No | No | No | No | No | EAR99 | No | No | |||||
R87F1122G
AC Fan Axial Ball Bearing 115V 31.78CFM/35.31CFM 33dB/36dB 92 X 92 X 25mm Long Life/Low Noise
|
|
Omron | 送風機とファン | AC Fan | 0.125|0.1 | 31.78|35.31 | 49Pa|68.6Pa | 33|36 | Ball | Square | 92 X 92 X 25 | Axial | 92 | 25 | 92 | DieCast Aluminum | No | No | No | No | EAR99 | No |