Onsemi 過渡電圧サプレッサ(TVS)
部品番号 | 価格 | ストック | メーカー | カテゴリ | Configuration | Direction Type | Number of Elements per Chip | Minimum Breakdown Voltage - (V) | Maximum Clamping Voltage - (V) | Maximum Reverse Stand-Off Voltage - (V) | Maximum Peak Pulse Current - (A) | Maximum Reverse Leakage Current - (uA) | Test Current - (mA) | Peak Pulse Power Dissipation - (W) | Product Weight - (g) | Packaging | Capacitance Value - (pF) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1SMC40AT3G
Diode TVS Single Uni-Dir 40V 1.5KW 2-Pin SMC T/R
|
|
onsemi | 過渡電圧サプレッサ - TVSダイオード | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | No | ||||||||||||||||||
SMBJ110CA
Diode TVS Single Bi-Dir 110V 600W 2-Pin SMB T/R
|
|
onsemi | 過渡電圧サプレッサ - TVSダイオード | Single | Bi-Directional | 1 | 122 | 177 | 110 | 3.5 | 1 | 1 | 600 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
P6KE30A
Diode TVS Single Uni-Dir 25.6V 600W 2-Pin DO-15 T/R
|
|
onsemi | 過渡電圧サプレッサ - TVSダイオード | 2 | DO-15 | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
TVS8151MUTBG
TVS Diode Single Uni-Dir 15V 6-Pin UDFN EP T/R
|
|
onsemi | 過渡電圧サプレッサ - TVSダイオード | Single | Uni-Directional | 1 | 16 | 27 | 15 | 100 | 1 | 1 | Tape and Reel | 6 | UDFN EP | DFN | Yes | No | No | No | No | EAR99 | No | No | |||||||
P6KE68ARL
TVS Diode Single Uni-Dir 58.1V 600W 2-Pin DO-15 T/R
|
|
onsemi | 過渡電圧サプレッサ - TVSダイオード | Single | Uni-Directional | 1 | 64.6 | 92 | 58.1 | 6.5 | 5 | 1 | 600 | Tape and Reel | 2 | DO-15 | DO | Yes | No | No | No | No | EAR99 | ||||||||
1.5KE43AG
Diode TVS Single Uni-Dir 36.8V 1.5KW 2-Pin Case 41A-04 Box
|
ストック
3,490
|
onsemi | 過渡電圧サプレッサ - TVSダイオード | Single | Uni-Directional | 1 | 40.9 | 59.3 | 36.8 | 25.3 | 5 | 1 | 1500 | Box | 2 | Case 41A-04 | DO-201 | Yes | No | No | No | No | EAR99 | Yes | Yes | ||||||
1SMB33AT3
TVS Diode Single Uni-Dir 33V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
|
onsemi | 過渡電圧サプレッサ - TVSダイオード | Single | Uni-Directional | 1 | 36.7 | 53.3 | 33 | 11.3 | 5 | 1 | 600 | Tape and Reel | Unknown | 2 | SMB | DO | No | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | |||
1SMB36AT3 TVS Diode Single Uni-Dir 36V 600W Automotive AEC-Q101 2-Pin SMB T/R |
|
onsemi | 過渡電圧サプレッサ - TVSダイオード | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||||||||||||||
1SMB30CAT3G
TVS Diode Single Bi-Dir 30V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
|
onsemi | 過渡電圧サプレッサ - TVSダイオード | Single | Bi-Directional | 1 | 33.3 | 48.4 | 30 | 12.4 | 5 | 1 | 600 | Tape and Reel | 290(Typ) | Unknown | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | |||||
1SMB60AT3G
Diode TVS Single Uni-Dir 60V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
|
onsemi | 過渡電圧サプレッサ - TVSダイオード | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | ||||||||||||||||||
1.5SMC24AT3G
TVS Diode Single Uni-Dir 20.5V 1.5KW 2-Pin SMC T/R
|
|
onsemi | 過渡電圧サプレッサ - TVSダイオード | Single | Uni-Directional | 1 | 22.8 | 33.2 | 20.5 | 45 | 5 | 1 | 1500 | Tape and Reel | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | No | |||||||
1N6277ARL4G
TVS Diode Single Uni-Dir 15.3V 1.5KW 2-Pin Case 41A-04 T/R
|
|
onsemi | 過渡電圧サプレッサ - TVSダイオード | Single | Uni-Directional | 1 | 17.1 | 25.2 | 15.3 | 59.5 | 5 | 1 | 1500 | Tape and Reel | 2 | Case 41A-04 | DO-201 | Yes | No | No | No | No | EAR99 | ||||||||
1SMB10AT3G
TVS Diode Single Uni-Dir 10V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
|
onsemi | 過渡電圧サプレッサ - TVSダイオード | Single | Uni-Directional | 1 | 11.1 | 17 | 10 | 35.3 | 5 | 1 | 600 | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | No | ||||||
1SMB8.0AT3
TVS Diode Single Uni-Dir 8V 600W 2-Pin SMB T/R
|
|
onsemi | 過渡電圧サプレッサ - TVSダイオード | Single | Uni-Directional | 1 | 8.89 | 13.6 | 8 | 44.1 | 50 | 1 | 600 | Tape and Reel | 2 | SMB | DO-214-AA | No | Yes | No | No | No | No | EAR99 | Yes | Yes | |||||
SESD9X5.0JT5G TVS Diode SOD923 |
|
onsemi | 過渡電圧サプレッサ - TVSダイオード | Unknown | Unknown | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||
SMBJ18CA
Diode TVS Single Bi-Dir 18V 600W 2-Pin SMB T/R
|
|
onsemi | 過渡電圧サプレッサ - TVSダイオード | Single | Bi-Directional | 1 | 20 | 29.2 | 18 | 21.5 | 1 | 1 | 600 | 2 | SMB | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||
P6SMB6.8AT3
TVS Diode Single Uni-Dir 5.8V 600W Automotive AEC-Q101 2-Pin SMB T/R
|
|
onsemi | 過渡電圧サプレッサ - TVSダイオード | Single | Uni-Directional | 1 | 6.45 | 10.5 | 5.8 | 57 | 1000 | 10 | 600 | Tape and Reel | 2 | SMB | DO | No | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | Yes | Yes | ||||
SMF13AT1G
Diode TVS Single Uni-Dir 13V 200W 2-Pin SOD-123FL T/R
|
|
onsemi | 過渡電圧サプレッサ - TVSダイオード | Single | Uni-Directional | 1 | 14.4 | 21.5 | 13 | 9.3 | 1 | 1 | 200 | Tape and Reel | 2 | SOD-123FL | SOD | Yes | No | No | No | No | EAR99 | No | |||||||
TVS8501V5MUT5G
Diode TVS Single Uni-Dir 5V Automotive AEC-Q101 2-Pin UDFN T/R
|
|
onsemi | 過渡電圧サプレッサ - TVSダイオード | Single | Uni-Directional | 1 | 6 | 11.5 | 5 | 70 | 0.1 | 1 | Tape and Reel | 2 | UDFN | No | Unknown | No | Yes | AEC-Q101 | Yes | No | EAR99 | No | No | ||||||
1SMB9.0AT3G
Diode TVS Single Uni-Dir 9V 600W 2-Pin SMB T/R Automotive AEC-Q101
|
|
onsemi | 過渡電圧サプレッサ - TVSダイオード | Single | Uni-Directional | 1 | 10 | 15.4 | 9 | 39 | 5 | 1 | 600 | Tape and Reel | 2 | SMB | DO | Yes | No | Yes | AEC-Q101 | Yes | Yes | EAR99 | |||||||
1SMA24AT3G
Diode TVS Single Uni-Dir 24V 400W 2-Pin SMA T/R
|
|
onsemi | 過渡電圧サプレッサ - TVSダイオード | Single | Uni-Directional | 1 | 26.7 | 38.9 | 24 | 10.3 | 2.5 | 1 | 400 | Tape and Reel | 2 | SMA | DO | Yes | No | Yes | Unknown | Unknown | EAR99 | No | |||||||
P6KE100A
Diode TVS Single Uni-Dir 85.5V 600W 2-Pin DO-15 T/R
|
|
onsemi | 過渡電圧サプレッサ - TVSダイオード | Single | Uni-Directional | 1 | 95 | 137 | 85.5 | 4.5 | 1 | 1 | 600 | 0.4 | Tape and Reel | 2 | DO-15 | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
P6KE56A
Diode TVS Single Uni-Dir 47.8V 600W 2-Pin DO-15 T/R
|
|
onsemi | 過渡電圧サプレッサ - TVSダイオード | Single | Uni-Directional | 1 | 53.2 | 77 | 47.8 | 8.1 | 1 | 1 | 600 | 0.4 | Tape and Reel | 2 | DO-15 | DO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||
MR2835SKG
Diode TVS Single Uni-Dir 23V 2-Pin Case 460-02 T/R
|
|
onsemi | 過渡電圧サプレッサ - TVSダイオード | 2 | Case 460-02 | No | Unknown | No | Yes | No | No | EAR99 | Yes | Yes | |||||||||||||||||
1SMC28AT3
Diode TVS Single Uni-Dir 28V 1.5KW 2-Pin SMC T/R
|
|
onsemi | 過渡電圧サプレッサ - TVSダイオード | 2 | SMC | DO | Yes | No | No | No | No | EAR99 | Yes | Yes |